Mga Module ng Sub-GHz

 Mga Module ng Sub-GHz
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Mga Resulta: 534
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Produkto Packaging
RF Solutions Sub-GHz Modules 915MHz LoRa TRX Module SX1262 SMT Package 14May Stock
46Inaasahan 10/28/2026
₱1,241.72
₱1,095.71
₱1,031.29
₱944.18
Min.: 1
Mult.: 1
LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 19May Stock
₱976.69
₱871.17
₱796.32
₱742.34
Min.: 1
Mult.: 1
868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules AM super Het Receiver 433.92MHz SIL Module 296May Stock
₱354.60
₱306.75
₱287.12
₱267.49
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 25 C + 85 C 30 mm x 8.5 mm x 5 mm RF Receivers
RF Solutions Sub-GHz Modules AM Miniature SIL Transmitter Module 6May Stock
15Inaasahan 11/10/2026
₱620.86
₱538.65
₱510.43
₱471.17
Min.: 1
Mult.: 1
433 MHz 3 V 12 V 18 mA - 30 C + 60 C 13 mm x 11.6 mm x 5.2 mm RF Transmitters
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 150m 5May Stock
46Inaasahan 11/3/2026
₱6,846.05
₱6,074.26
₱5,928.25
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm RF Receivers
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 150m 9May Stock
₱7,388.99
₱6,535.00
₱6,229.48
₱5,811.69
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm RF Receivers
RF Solutions Sub-GHz Modules LORA RF Module 16km 1272 SMT 27May Stock
₱1,259.52
₱1,109.82
₱1,074.85
₱975.47
Min.: 1
Mult.: 1
868 MHz 20 dBm SPI 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm LoRa/LoRaWAN

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 38May Stock
112Inaasahan 11/3/2026
₱1,317.18
₱1,148.47
₱1,089.58
₱1,009.21
Min.: 1
Mult.: 1
433 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM 11May Stock
₱695.10
₱603.68
₱582.83
₱538.65
Min.: 1
Mult.: 1
ZETA 433 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 35May Stock
₱908.59
₱792.64
₱749.08
₱692.64
Min.: 1
Mult.: 1
ZETAPLUS 433 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 8May Stock
₱893.87
₱776.08
₱754.61
₱728.22
Min.: 1
Mult.: 1
ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 7May Stock
₱1,136.82
₱997.55
₱939.88
₱869.33
Min.: 1
Mult.: 1
ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 13May Stock
₱928.84
₱807.98
₱746.02
₱689.57
Min.: 1
Mult.: 1
ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 23May Stock
₱928.84
₱792.03
₱750.92
₱694.48
Min.: 1
Mult.: 1
ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900MHZ Cert, u.FL 24May Stock
₱2,093.88
Min.: 1
Mult.: 1
900 MHz 9.5 dBm UART 2 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator 430May Stock
10,000Inoorder
Cut Tape
₱1,186.51
₱1,033.75
₱980.37
₱907.37
Reel
₱796.32
Min.: 1
Mult.: 1
: 1,000
ABZ 868 MHz to 915 MHz 20 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN 992May Stock
2,000Inaasahan 11/17/2027
Cut Tape
₱1,090.19
₱978.53
₱901.23
₱833.13
Reel
₱774.24
Min.: 1
Mult.: 1
: 1,000
ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape


RF Solutions Sub-GHz Modules 5May Stock
₱2,164.43
₱1,896.33
₱1,752.16
₱1,590.81
₱1,575.47
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules 8 Ch Transmitter 6May Stock
₱2,277.93
₱1,982.83
₱1,884.67
₱1,785.29
Min.: 1
Mult.: 1
FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules FM Remote Control System 3 ch 60m 12/24Vdc 1May Stock
₱3,581.61
₱3,249.71
₱2,976.70
₱2,939.28
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm RF Transmitters


RF Solutions Sub-GHz Modules 4 Btn Keyfob and receiver module 868MHz 23May Stock
₱2,249.09
₱2,185.90
₱2,001.24
₱1,925.16
Min.: 1
Mult.: 1
868 MHz Serial 3.3 V 3.3 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Key FOB & Receivers Bulk
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 433MHz +15dBm 6May Stock
₱1,130.68
₱977.92
₱927.61
₱858.90
Min.: 1
Mult.: 1
433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm RF Transmitters Bulk
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 433MHz +15dBm 2May Stock
₱901.23
₱776.08
₱736.20
₱680.37
Min.: 1
Mult.: 1
433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm RF Transmitters Bulk
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 9May Stock
₱1,130.07
₱997.55
₱946.02
₱876.08
Min.: 1
Mult.: 1
ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers
SparkFun Sub-GHz Modules This is the 915MHz base RFM69HCW Wireless Transceiver that is found on our RFM69 Breakout. The RFM69HCW is an inexpensive and versatile radio module that operates in the unlicensed ISM (Industry Science and Medicine) band a set of frequencies set a 83May Stock
₱526.38
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM