Mga Module ng Sub-GHz

 Mga Module ng Sub-GHz
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Mga Resulta: 534
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Produkto Packaging
EnOcean Sub-GHz Modules 4 channel transmitter module, 902 MHz
98Inaasahan 12/15/2026
₱901.85
₱891.42
₱869.94
₱860.13
Min.: 1
Mult.: 1
PTM 535U 902.875 MHz - 25 C + 65 C 26.2 mm x 21.15 mm RF Transmitters
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button MS Keyfob Transmitter 433MHz
400Inaasahan 11/23/2026
₱2,534.98
₱2,339.89
₱1,885.29
Min.: 1
Mult.: 1
MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Key FOB Transmitters Bulk
Murata Electronics LBAA0QB1SJ-977
Murata Electronics Sub-GHz Modules
730Inaasahan 1/13/2028
Cut Tape
₱933.75
₱827.00
₱770.56
₱712.89
Reel
₱634.36
Min.: 1
Mult.: 1
: 1,000
UART 2 V 3.6 V - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa Modem Module Reel, Cut Tape
DLP Design Sub-GHz Modules RFID USB Dongle
18Inaasahan 11/5/2026
₱4,373.03
Min.: 1
Mult.: 1
13.56 MHz Serial, USB 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID RFID Readers/Writers
Phoenix Contact Sub-GHz Modules 900 MHz RF band 1 config stick
6Inaasahan 11/2/2026
₱4,107.38
Min.: 1
Mult.: 1
RAD
Seeed Studio Sub-GHz Modules Dragino LoRaST IoT Module featuring LoRa? technology - Support 915MHz Frequency
10Inoorder
₱2,122.10
Min.: 1
Mult.: 1
915 MHz 20 dBm I2C, I2S, SPI, USART, USB 1.8 V 3.6 V 125 mA 7.2 mA - 40 C + 85 C External 22 mm x 42 mm x 3.6 mm LoRa/LoRaWAN LoRa/LoRaWAN
Murata Electronics Sub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU
4,178Inoorder
Cut Tape
₱961.35
₱836.81
₱793.26
₱733.75
Reel
₱643.56
Min.: 1
Mult.: 1
: 1,000
1SJ 868 MHz, 915 MHz UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN LoRaWAN Modems Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V
3,532Inoorder
Cut Tape
₱961.35
₱836.81
₱793.26
₱733.75
Reel
₱643.56
Min.: 1
Mult.: 1
: 1,000
1SJ 868 MHz, 915 MHz 21.5 dBm UART 2.2 V 3.6 V 118 mA 15.5 mA - 40 C + 85 C External 10 mm x 8 mm x 1.6 mm LoRa LoRaWAN Modem Reel, Cut Tape
Digi Sub-GHz Modules XBee for Wi-SUN, 868 MHz, FFN, Chip Antenna, SMT module, Europe
36Inaasahan 10/26/2026
₱1,609.82
Min.: 1
Mult.: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, 900 MHz Chip Antenna, SMT module, North America
36Inaasahan 10/26/2026
₱1,609.82
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, RF Pad, SMT module, North America
36Inaasahan 10/26/2026
₱1,609.82
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 868 MHz, FFN, RF Pad, SMT module, Europe
36Inaasahan 11/9/2026
₱1,609.82
Min.: 1
Mult.: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 868 MHz, OFDM, U.FL, SMT module, Europe
36Inaasahan 10/26/2026
₱1,609.82
Min.: 1
Mult.: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, U.FL antenna, Through Hole module, North America
20Inaasahan 1/15/2027
₱1,609.82
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.088 in x 0.96 in x 0.271 in RF Modules Tray
RF Solutions Sub-GHz Modules 2 Ch Remote Control Sys 12-30Vdc, 150m
93Inoorder
₱7,472.43
₱6,826.41
₱6,696.35
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm RF Receivers
LPRS Sub-GHz Modules Euro/US 868/915MHz Int Cont Trans RFMod
297Inaasahan 2/8/2027
₱3,454.01
₱3,142.96
₱2,915.35
₱2,732.53
Min.: 1
Mult.: 1
eRIC 868 MHz, 915 MHz - 3 dBm SDI, SDO 2.5 V 5.5 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
RF Solutions Sub-GHz Modules FM Remote Control System 4 ch 60m 12/24Vdc
28Inaasahan 10/27/2026
₱3,789.59
₱3,367.50
₱3,204.31
₱2,981.00
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm RF Transmitters
RF Solutions Sub-GHz Modules AM Miniature Transmitter Module, SMT
19Inaasahan 11/10/2026
₱498.78
₱431.90
₱409.20
₱377.30
Min.: 1
Mult.: 1
433 MHz 10 dBm 3 V 12 V 12.5 mA - 20 C + 85 C 7.08 mm x 5.2 mm x 1.8 mm RF Transmitters
LPRS Sub-GHz Modules LoRa Radio Trans Module 868MHz
50Inoorder
₱2,033.14
₱1,863.81
₱1,573.63
₱1,475.47
Min.: 1
Mult.: 1
868.85 MHz, 915 MHz 17 dBm SDI, SDO 3.3 V 5.5 V 90 mA 10 mA - 40 C + 85 C u.FL 20.32 mm x 15.24 mm x 2 mm LoRa/LoRaWAN Tray
MultiTech Sub-GHz Modules xDot Advanced with UFL and Trace Antenna and Tape and Reel Packaging (400 quantity) (US/Canada) Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱1,290.19
₱1,125.16
₱1,067.49
₱988.96
Min.: 1
Mult.: 1
Monnit Sub-GHz Modules ALTA 900 MHz AA - Press Button Sensor
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
Wireless Button Press Sensor 900 MHz 2 V 3.8 V - 18 C + 55 C 3.295 in x 2.47 in x 1.111 in
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 433MHz Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱2,447.87
Min.: 1
Mult.: 1
433 MHz 20 dBm UART 3.3 V 5 V - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
DFRobot Sub-GHz Modules LoRa Radio Module - 868MHz Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱2,447.87
Min.: 1
Mult.: 1
868 MHz 20 dBm 3.4 V 5.5 V
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 433MHz Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱1,936.82
Min.: 250
Mult.: 250
MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Key FOB Transmitters Bulk
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 928 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,518.41
₱1,507.98
Min.: 100
Mult.: 100
PTM 215J 928 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm