R46 Serye Mga Safety Capacitor

Mga Resulta: 146
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Kaligtasan Rating ng Voltage AC Istilo ng Termination Agwat ng Lead Rating ng Voltage DC Haba Lapad Produkto Dielectric Tolerance Dami ng Pin Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Taas Series Packaging
KEMET Safety Capacitors 275volts 0.1uF 5%
93May Stock
1,750Inaasahan 7/9/2027
₱44.17
₱29.57
₱20.18
₱16.50
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.22uF
296May Stock
₱60.12
₱40.92
₱29.75
₱23.80
Min.: 1
Mult.: 1
220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 2.5 % 2 Pin Straight - 40 C + 125 C 13.5 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.68uF 20%
21May Stock
700Inaasahan 11/17/2026
₱68.71
₱40.31
₱32.39
₱25.83
Min.: 1
Mult.: 1
680 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275vac 1.8uF 20%
330May Stock
₱107.98
₱74.23
₱63.80
₱55.83
Min.: 1
Mult.: 1
1.8 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.39uF 10%
387May Stock
₱82.82
₱56.63
₱41.23
₱34.17
Min.: 1
Mult.: 1
390 nF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 275vac .1uF 10%
1,260May Stock
₱45.40
₱30.68
₱20.98
Reel
₱17.12
₱15.77
Min.: 1
Mult.: 1
: 680
100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275volts 0.47uF 10%
254May Stock
₱83.44
₱57.67
₱39.45
₱32.82
Min.: 1
Mult.: 1
470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.22uF
730May Stock
₱54.60
₱36.26
₱26.14
₱21.53
Min.: 1
Mult.: 1
220 nF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.47uF 10%
467May Stock
₱103.07
₱71.17
₱60.43
₱52.82
Min.: 1
Mult.: 1
470 nF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 275vac .1uF 10%
1,232May Stock
₱41.10
₱27.06
₱16.87
₱13.56
Reel
₱12.45
Min.: 1
Mult.: 1
: 800
100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275vac 0.1uF 20%
759May Stock
1,360Inaasahan 5/28/2027
₱40.49
₱27.36
₱18.65
Reel
₱15.58
₱12.27
Min.: 1
Mult.: 1
: 680
100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 1 uF 310 VAC 630 VDC 351May Stock
250Inaasahan 12/4/2026
₱80.98
₱41.47
₱40.55
₱32.15
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=10mm 818May Stock
Cut Tape
₱62.58
₱31.41
₱28.65
₱23.99
Reel
₱21.84
Min.: 1
Mult.: 1
: 1,000
Safety Film Capacitors R46 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310V 1uF 20% LS=22.5mm 33May Stock
₱85.89
₱52.27
₱40.55
₱33.87
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 300vac 1uF 10%
305May Stock
1,250Inaasahan 7/23/2027
₱84.05
₱50.98
₱36.44
₱33.13
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 310V 1.5uF 20% LS=22.5mm 172May Stock
600Inaasahan 7/23/2027
₱104.91
₱72.39
₱61.96
₱53.87
Min.: 1
Mult.: 1
1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 Bulk
KEMET Safety Capacitors .33uF 275volts 20%
3,607May Stock
2,000Inaasahan 5/14/2027
₱56.44
₱27.98
₱25.46
₱21.23
Min.: 1
Mult.: 1
330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.33uF 20%
943May Stock
₱56.44
₱27.98
₱25.46
₱21.10
Min.: 1
Mult.: 1
330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 Bulk
KEMET Safety Capacitors 275vac .47uF 20% X2 15mm
1,939May Stock
₱71.17
₱36.26
₱33.19
₱30.68
Min.: 1
Mult.: 1
470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.68uF 20%
490May Stock
500Inaasahan 12/25/2026
₱72.39
₱36.81
₱33.74
₱28.41
Min.: 1
Mult.: 1
680 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.82uF 20%
1,188May Stock
₱79.76
₱40.92
₱32.94
₱30.92
Min.: 1
Mult.: 1
820 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.22uF
515May Stock
₱53.37
₱31.23
₱25.77
₱21.23
Min.: 1
Mult.: 1
220 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 2.5 % 2 Pin Straight - 40 C + 125 C 15 mm R46 Bulk
KEMET Safety Capacitors 275volts 1uF 10%
735May Stock
₱82.21
₱55.71
₱40.55
₱33.62
Min.: 1
Mult.: 1
1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 275volts 1uF 10%
44May Stock
500Inaasahan 5/28/2027
₱89.57
₱55.28
₱42.76
₱37.48
₱34.17
Min.: 1
Mult.: 1
1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 1uF 560VDC/275VAC 10%
603May Stock
3,250Inaasahan 12/18/2026
₱86.50
₱58.47
₱42.58
₱35.28
Min.: 1
Mult.: 1
1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk