Modules Mga Antenna

Mga Resulta: 332
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Teltonika Antennas 5G COMBO MOBILE SMA ANTENNA 11May Stock
₱11,656.50
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 4 dBi 50 Ohms 2.5 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
KrakenRF Antennas A 2.2 - 2.3 GHz active and filtered feed in a waterproof enclosure for receiving data from certain weather satellites. 146May Stock
₱6,931.94
Min.: 1
Mult.: 1
Modules Discovery Dish Bulk
TE Connectivity Antennas TRI-BAND, OMNIDIRECTIONAL ARRAY 21May Stock
₱4,487.14
₱4,173.64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7 dBi 50 Ohms 2.5:1 2 W - 40 C + 70 C 4 Band Panel Mount Connector N Male IP67 Bulk
TE Connectivity Antennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA 36May Stock
₱5,560.76
₱4,888.98
₱4,563.83
₱4,338.67
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Omnidirectional 617 MHz 6 GHz 5G, 4G/LTE MIMO Module Rectangular 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi 50 Ohms 1.2, 1.3, 1.4, 1.5 5 W - 40 C + 85 C 22.3 mm 103 mm 122 mm RP Bulk
Tallysman Antennas GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R & NEO-D9C Receiver. RTK Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, CLAS PPP-RTK, u-blox PointPerfect PPP-RTK. Inertial Measurement Unit. RS-422 2May Stock
₱33,563.36
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna GPS, GNSS 1 W - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 50mm Cable 41.1x14.6x9.7mm w/Adhive Wi-Fi Dual 480May Stock
₱256.44
₱169.94
₱160.74
₱145.40
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
Tallysman Antennas GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9P Receiver . RTK Base Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox PointPerfect PPP-RTK . Moving Base Precise Heading . RS-422 2May Stock
₱27,413.02
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 500 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
ABRACON Antennas External Antennas Whip Screw Mount SMA 955May Stock
₱751.54
₱650.31
₱615.95
₱569.33
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.15 GHz Whip 2.5 dBi 50 Ohms 3 - 20 C + 65 C 6 Band Connector SMA Male 25 mm 205 mm AETC Bulk
ABRACON Antennas External Antennas Whip Screw Mount SMA 380May Stock
₱738.65
₱638.04
₱604.91
₱558.90
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.15 GHz Whip 2 dBi 50 Ohms 3 - 20 C + 65 C 6 Band Connector SMA Male 21.3 mm 135.5 mm AETC Bulk
TE Connectivity Antennas UAM Assembly 90mm MHF4L WiFi6E 440May Stock
₱469.94
₱420.86
₱401.23
₱353.99
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 4 dB 50 Ohms 3.5:1 - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
Advantech Antennas Dipole AntDB 24+5G WIFI 3dBi SMA/M-R 98May Stock
₱1,007.37
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 802.11 ax - 40 C + 85 C Dipole 30 mm 28 mm 3.95 mm
Ezurio Antennas ANT, FlexPIFA, 2.4GHz, 130mm cable, MHF1 555May Stock
₱263.19
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.48 GHz 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 40.1 mm 11 mm 2.5 mm FlexPIFA Bulk
TE Connectivity / Linx Technologies Antennas 915MHz Ccompact Right Angle Whip Antenna, External Mount, SMA Plug 851May Stock
₱467.49
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules 902 MHz 930 MHz Whip 4.8 dBi 50 Ohms 5 W - 20 C + 85 C Monopole 1 Band Connector SMA Male 915 MHz RCS Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 50mm cable, UFL 1,366May Stock
₱238.04
₱201.23
₱193.25
₱166.87
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector U.FL 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
Maxtena Antennas 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount 31May Stock
₱1,895.10
₱1,636.20
₱1,551.54
₱1,437.43
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 2.41 GHz 7.125 GHz 6.2 dBi 50 Ohms 2.1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Asset Tracking, IoT, Industrial Applications 83 mm 35 mm 13.3 mm IP67, IP69 Bulk

Molex Antennas WIFI6E FLEX ANTENNA 4,593May Stock
₱201.23
₱150.92
₱141.72
₱122.70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 50mm cable, MHF4 882May Stock
₱317.18
₱221.47
₱208.59
₱180.98
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk

Maxtena Antennas 13May Stock
₱16,318.49
₱14,491.48
₱13,438.10
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4.7 dBi 50 Ohms 3.7:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk

Molex Antennas WIFI6E FLEX ANTENNA 2,300May Stock
₱220.25
₱179.76
₱162.58
₱149.69
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
Tallysman 33-4722NMAT-00-0100
Tallysman Antennas 3May Stock
₱3,219.03
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.559 GHz 1.606 GHz GPS GLONASS, BEIDOU, Galileo Module Square 4 dB, 4.5 dB, 26 dB 47 MHz 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 TW4722
Maxtena Antennas PASSIVE GPS GLONASS GALILEO ANTENNA 10May Stock
₱1,155.22
₱989.58
₱949.08
₱853.99
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 0.5 dBic 50 Ohms 1.5 - 40 C + 85 C Connector U.FL Bulk
Tallysman Antennas TW2712 Single Band GNSS Antenna (Pre-filtered), SMA female jack on bulkhead 17May Stock
₱6,182.85
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Connector SMA Female IP67 RG174 Bulk
Maxtena Antennas 10May Stock
₱485.28
₱382.82
₱361.97
₱314.11
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 5.2 dBi 50 Ohms 1.7:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz Bulk
Tallysman Antennas GNSS Smart Antenna L1 - GPS/Galileo/(GLONASS or BeiDou) + SBAS (5-36V) 1May Stock
₱12,020.92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 40 C + 85 C Patch Screw IP69K Bulk
Maxtena Antennas HIGH PERFORMANCE GPS GLONASS ANTENNA 4May Stock
₱1,155.22
₱989.58
₱949.08
₱853.99
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 0.5 dBic 50 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector U.FL Bulk