Rubycon Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 1,457May Stock
Cut Tape
₱140.49
₱92.64
₱72.39
₱66.26
Reel
₱55.03
Min.: 1
Mult.: 1
: 500
33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 3,589May Stock
Cut Tape
₱134.36
₱88.34
₱68.71
₱63.19
Reel
₱48.83
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 60 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 2,632May Stock
₱145.40
₱95.71
₱75.46
₱68.71
Min.: 1
Mult.: 1
330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 5,025May Stock
Cut Tape
₱120.25
₱82.82
₱68.71
₱61.96
Reel
₱48.83
Min.: 1
Mult.: 1
: 1,000
10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 120 mOhms 700 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 2,724May Stock
₱161.35
₱106.75
₱84.05
₱77.30
Min.: 1
Mult.: 1
180 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 3,877May Stock
Cut Tape
₱179.76
₱119.63
₱104.91
₱94.48
Reel
₱83.44
₱79.76
Min.: 1
Mult.: 1
: 500
56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 40 C + 125 C 10 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 3,412May Stock
Cut Tape
₱120.25
₱82.82
₱68.71
₱61.96
Reel
₱48.77
Min.: 1
Mult.: 1
: 1,000
22 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 1,000May Stock
₱119.02
₱81.60
₱69.94
₱61.35
Min.: 1
Mult.: 1
220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 2.9 A - 40 C + 125 C 8 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 890May Stock
₱142.95
₱94.48
₱74.23
₱67.49
Min.: 1
Mult.: 1
56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 878May Stock
Cut Tape
₱165.65
₱110.43
₱87.12
₱79.76
Reel
₱79.14
₱78.53
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 40 C + 125 C 10 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 441May Stock
₱104.91
₱73.01
₱54.05
₱45.21
Min.: 1
Mult.: 1
22 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.6 A - 40 C + 125 C 8 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 548May Stock
₱111.04
₱76.69
₱65.64
₱57.42
Min.: 1
Mult.: 1
150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 2.4 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1,630May Stock
Cut Tape
₱126.38
₱88.96
₱74.85
₱66.87
Reel
₱50.80
Min.: 1
Mult.: 1
: 900
68 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF +/-20 2500mA AEC-Q200 1,815May Stock
Cut Tape
₱130.06
₱87.73
₱71.17
₱64.42
Reel
₱45.58
Min.: 1
Mult.: 1
: 2,000
270 uF 35 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10.5 mm 10 mm CEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF +/-20 1800mA AEC-Q200 1,000May Stock
₱108.59
₱58.04
₱52.76
₱43.68
Min.: 1
Mult.: 1
68 uF 50 VDC Radial Aluminum Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 2,200May Stock
Cut Tape
₱193.87
₱135.58
₱110.43
₱101.23
Reel
₱85.28
Min.: 1
Mult.: 1
: 500
470 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can PJV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 1,572May Stock
Cut Tape
₱152.15
₱100.61
₱79.14
₱72.39
Reel
₱69.33
₱62.58
Min.: 1
Mult.: 1
: 500
150 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 40 C + 125 C 8 mm Can PFV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 6,039May Stock
₱97.55
₱68.10
₱49.88
₱41.72
₱38.90
Min.: 1
Mult.: 1
100 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.68 A - 40 C + 125 C 6.3 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 1,906May Stock
₱140.49
₱99.39
₱84.66
₱74.23
Min.: 1
Mult.: 1
330 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF +/-20 2300mA AEC-Q200 2,441May Stock
Cut Tape
₱112.27
₱59.88
₱54.42
₱45.09
Reel
₱40.55
Min.: 1
Mult.: 1
: 2,000
220 uF 25 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 10.5 mm 8 mm CEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF +/-20 2500mA AEC-Q200 1,977May Stock
Cut Tape
₱130.06
₱87.73
₱71.17
₱64.42
Reel
₱45.58
Min.: 1
Mult.: 1
: 2,000
330 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10.5 mm 10 mm CEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF +/-20 2000mA AEC-Q200 1,957May Stock
Cut Tape
₱133.74
₱90.18
₱72.39
₱66.26
Reel
₱46.75
Min.: 1
Mult.: 1
: 2,000
330 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF +/-20 2300mA AEC-Q200 589May Stock
₱108.59
₱58.04
₱52.76
₱43.68
Min.: 1
Mult.: 1
220 uF 25 VDC Radial Aluminum Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 9 mm 8 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF +/-20 2500mA AEC-Q200 1,066May Stock
₱126.38
₱85.28
₱68.71
₱62.58
Min.: 1
Mult.: 1
330 uF 25 VDC Radial Aluminum Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF +/-20 1600mA AEC-Q200 1,000May Stock
₱111.66
₱59.51
₱54.11
₱44.79
Min.: 1
Mult.: 1
220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 55 C + 125 C 9 mm 8 mm CZF Bulk