Rubycon Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Rubycon Aluminum Organic Polymer Capacitors 50VDC 180uF 20% 10x9mm Hindi Naka-stock
Min.: 1
Mult.: 1
180 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.2 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 50VDC 220uF 20% 10x11mm Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1
220 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 4000 Hour 20 % 17 mOhms 3.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 50VDC 270uF 20% 10x15mm Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
270 uF 50 VDC Radial 15 mm (0.591 in) Aluminum Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.1 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 50VDC 330uF 20% 10x20mm Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
330 uF 50 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 4000 Hour 20 % 12 mOhms 4.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Hindi Naka-stock
Min.: 1,000
Mult.: 1,000

100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.3 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1 A - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 24 mOhms 1.87 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
33 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 39uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
39 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
56 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 68uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
68 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
100 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 47uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
47 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
56 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 82uF 20% Hindi Naka-stock
Min.: 2,000
Mult.: 500
82 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Hindi Naka-stock
Min.: 1
Mult.: 1
33 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 63VDC 39uF 20% Hindi Naka-stock
Min.: 1
Mult.: 1
39 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Hindi Naka-stock
Min.: 1
Mult.: 1
56 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 63VDC 68uF 20% Hindi Naka-stock
Min.: 1
Mult.: 1
68 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% Hindi Naka-stock
Min.: 1
Mult.: 1
100 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Hindi Naka-stock
Min.: 1
Mult.: 1
56 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 63VDC 82uF 20% Hindi Naka-stock
Min.: 1
Mult.: 1
82 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1
: 1,000

10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Hindi Naka-stock
Min.: 1
Mult.: 1
: 1,000

10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Hindi Naka-stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape