Rubycon Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Min.: 1
Mult.: 1
: 1,000

10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 8 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Hindi Naka-stock
Min.: 2,000
Mult.: 2,000
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 10 mm Can PHV AEC-Q200 Reel
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.5 A - 55 C + 135 C 10 mm Can PHV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Hindi Naka-stock
Min.: 1,600
Mult.: 400

68 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.2 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.7 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 Hindi Naka-stock
Min.: 2,000
Mult.: 500

82 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.9 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 10x10.5mm Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 10x12.5mm Hindi Naka-stock
Min.: 1
Mult.: 1
120 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.3 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 180uF 20% 10x16.5mm Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
180 uF 63 VDC Radial 16.5 mm (0.65 in) Aluminum Polymer Capacitors 4000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% 8x10.5mm Hindi Naka-stock
Min.: 2,000
Mult.: 2,000
56 uF 63 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.7 A - 55 C + 125 C 8 mm Can PKV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 2.1 A - 40 C + 125 C 8 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

68 uF 63 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.2 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

47 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.5 A - 40 C + 125 C 8 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 10x9mm Hindi Naka-stock
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 10x11mm Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
120 uF 63 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 63VDC 180uF 20% 10x15mm Hindi Naka-stock
Min.: 1
Mult.: 1
180 uF 63 VDC Radial 15 mm (0.591 in) Aluminum Polymer Capacitors 4000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% 8x9mm Hindi Naka-stock
Min.: 1
Mult.: 1
56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.7 A - 55 C + 125 C 8 mm Can PZK