Rubycon Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 Hindi Naka-stock
₱54.23
Min.: 1,000
Mult.: 1,000
39 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.7 A - 40 C + 125 C 10 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 Hindi Naka-stock
₱109.20
₱73.01
₱58.22
₱52.95
Min.: 1
Mult.: 1
22 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.1 A - 40 C + 125 C 8 mm Can PZF AEC-Q200
Rubycon 25PFV470M10x12.5
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
₱170.55
₱121.47
₱104.91
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PFV
Rubycon 25PHV470M10x12.5
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Hindi Naka-stock
₱195.71
Min.: 1,600
Mult.: 1,600
470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms - 55 C + 135 C 10 mm PHV AEC-Q200
Rubycon 25PJV560M10x12.5
Rubycon Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Hindi Naka-stock
₱172.39
Min.: 1,600
Mult.: 1,600
560 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 20 % - 55 C + 125 C 10 mm PJV AEC-Q200
Rubycon 25PLV100M8X10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS Hindi Naka-stock
₱125.77
₱86.50
₱74.23
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PLV
Rubycon 25PLV100MVB8X10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS Hindi Naka-stock
₱146.63
₱103.68
₱88.96
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PLV
Rubycon 25PLV150M10x10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS Hindi Naka-stock
₱143.56
₱101.23
₱87.12
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PLV
Rubycon 25PLV150M8X10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS Hindi Naka-stock
₱122.09
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PLV
Rubycon 25PLV150MVB8X10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS Hindi Naka-stock
₱146.63
₱103.68
₱88.96
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PLV
Rubycon 25PLV150MVB10x10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS Hindi Naka-stock
₱171.78
₱122.09
₱104.91
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PLV
Rubycon 25PLV270M10x10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS Hindi Naka-stock
₱142.95
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PLV
Rubycon 25PLV270MVB10x10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS Hindi Naka-stock
₱171.78
₱122.09
₱104.91
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PLV
Rubycon 25PZJ270M8X9
Rubycon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 Hindi Naka-stock
₱119.02
₱81.60
₱69.94
Min.: 1
Mult.: 1
270 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms - 55 C + 105 C 8 mm PZJ AEC-Q200
Rubycon 25PZJ560M10X11
Rubycon Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Hindi Naka-stock
₱112.27
Min.: 1,000
Mult.: 1,000
560 uF 25 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms - 55 C + 105 C 10 mm PZJ AEC-Q200
Rubycon 25PZK330M8X9
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 Hindi Naka-stock
₱107.36
₱69.94
₱53.99
₱49.02
Min.: 1
Mult.: 1
330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 40 C + 125 C 8 mm Can PZK AEC-Q200
Rubycon 25PZK560M10X9
Rubycon Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Hindi Naka-stock
₱63.19
₱58.34
Min.: 1,000
Mult.: 1,000
560 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 40 C + 125 C 10 mm Can PZK AEC-Q200
Rubycon 35PFV330M10x12.5
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
₱170.55
₱121.47
₱104.91
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PFV
Rubycon 35PJV390M10x12.5
Rubycon Aluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 Hindi Naka-stock
₱178.53
Min.: 1,600
Mult.: 1,600
390 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 20 % - 55 C + 125 C 10 mm PJV AEC-Q200
Rubycon 35PLV100M8x10.5
Rubycon Aluminum Organic Polymer Capacitors 35V 22uF 20% AEC-Q200 SMD Hindi Naka-stock
₱128.22
Min.: 1
Mult.: 1
100 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 25 mOhms 1.4 A - 55 C + 150 C 10.5 mm 8 mm Can PLV AEC-Q200
Rubycon 35PSV270M10X10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS Hindi Naka-stock
₱136.20
₱92.03
₱75.46
₱67.49
Min.: 1
Mult.: 1
27 uF 35 VDC Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % - 55 C + 135 C PSV
Rubycon 35PZK220M8X9
Rubycon Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 Hindi Naka-stock
₱110.43
₱71.78
₱55.64
₱50.49
Min.: 1
Mult.: 1
220 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 40 C + 125 C 8 mm Can PZK AEC-Q200
Rubycon 35PZK390M10X9
Rubycon Aluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 Hindi Naka-stock
₱63.80
₱59.08
Min.: 1,000
Mult.: 1,000
390 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 40 C + 125 C 10 mm Can PZK AEC-Q200
Rubycon 50PFV150M10X12.5
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
₱170.55
₱121.47
₱104.91
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PFV
Rubycon 63PFV68M10X12.5
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
₱170.55
₱121.47
₱104.91
Min.: 1
Mult.: 1
SMD/SMT Aluminum Hybrid Polymer Capacitors PFV