Rubycon Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 2,715May Stock
Cut Tape
₱168.10
₱111.66
₱88.34
Reel
₱87.73
₱85.89
Min.: 1
Mult.: 1
: 500
270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 1,114May Stock
Cut Tape
₱179.76
₱119.63
₱95.09
₱87.12
Reel
₱86.50
₱85.89
Min.: 1
Mult.: 1
: 500
270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 40 C + 125 C 10 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 2,772May Stock
Cut Tape
₱161.35
₱114.72
₱98.77
₱87.12
Reel
₱76.69
₱71.78
Min.: 1
Mult.: 1
: 500
150 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 1.03 A - 55 C + 135 C 8 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 4,079May Stock
Cut Tape
₱177.92
₱118.41
₱93.25
₱85.28
Reel
₱84.66
₱80.37
Min.: 1
Mult.: 1
: 500
100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can PEV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 3,412May Stock
Cut Tape
₱120.25
₱82.82
₱68.71
₱61.96
Reel
₱48.77
Min.: 1
Mult.: 1
: 1,000
22 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 3,461May Stock
Cut Tape
₱144.79
₱95.71
₱74.85
₱68.10
₱62.58
Reel
₱57.12
Min.: 1
Mult.: 1
: 900
33 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 1,998May Stock
Cut Tape
₱179.76
₱119.63
₱95.09
₱87.12
Reel
₱86.50
₱85.89
Min.: 1
Mult.: 1
: 500
100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 1.6 A - 40 C + 125 C 10 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 2,154May Stock
Cut Tape
₱120.25
₱82.82
₱71.17
₱61.96
Reel
₱49.02
Min.: 1
Mult.: 1
: 1,000
22 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 750 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 1,981May Stock
Cut Tape
₱126.38
₱88.96
₱76.69
₱66.87
₱57.73
Reel
₱52.70
Min.: 1
Mult.: 1
: 900
33 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 1,652May Stock
500Inoorder
Cut Tape
₱183.44
₱133.13
₱115.34
₱101.23
Reel
₱88.96
₱83.44
Min.: 1
Mult.: 1
: 500
100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 55 C + 135 C 10 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 1,497May Stock
5,000Inaasahan 1/25/2027
₱171.78
₱112.88
₱88.96
₱81.60
Min.: 1
Mult.: 1
100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 1,554May Stock
₱172.39
₱116.57
₱92.03
₱84.05
Min.: 1
Mult.: 1
100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.6 A - 55 C + 125 C 10 mm Can PZF AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 2,492May Stock
₱136.81
₱93.25
₱77.91
₱72.39
Min.: 1
Mult.: 1
39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PFV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 876May Stock
₱161.96
₱107.36
₱84.66
₱77.30
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 19 mOhms 2.7 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 477May Stock
Cut Tape
₱161.35
₱114.72
₱98.77
₱87.12
Reel
₱76.69
₱71.78
Min.: 1
Mult.: 1
: 500
220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 949May Stock
Cut Tape
₱139.88
₱95.71
₱78.53
₱70.55
₱58.41
Reel
₱54.11
Min.: 1
Mult.: 1
: 900
100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 287May Stock
2,000Inaasahan 2/1/2027
Cut Tape
₱161.35
₱114.72
₱98.77
₱87.12
Reel
₱76.69
₱71.78
Min.: 1
Mult.: 1
: 500
220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 1.03 A - 55 C + 135 C 8 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 200May Stock
Cut Tape
₱193.87
₱135.58
₱110.43
₱101.23
Reel
₱85.28
₱77.91
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 1.43 A - 55 C + 135 C 10 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 37May Stock
4,500Inaasahan 2/19/2027
₱97.55
₱68.10
₱49.88
₱41.72
₱38.90
Min.: 1
Mult.: 1
150 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.68 A - 40 C + 125 C 6.3 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 704May Stock
₱139.88
₱98.77
₱84.66
₱74.23
Min.: 1
Mult.: 1
220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can PZF AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 881May Stock
₱140.49
₱99.39
₱84.66
₱74.23
Min.: 1
Mult.: 1
330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 3.6 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 1,338May Stock
Cut Tape
₱143.56
₱101.23
₱86.50
₱75.46
₱65.64
Reel
₱59.75
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 18May Stock
2,000Inaasahan 3/1/2027
₱141.11
₱96.32
₱79.14
₱70.55
Min.: 1
Mult.: 1
220 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 40 C + 125 C 8 mm Can PKV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 470uF 20% 10x12.5mm 78May Stock
3,200Inaasahan 11/30/2026
₱163.80
₱112.27
₱92.64
₱69.94
Min.: 1
Mult.: 1
470 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.6 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 311May Stock
₱142.95
₱94.48
₱74.23
₱69.94
Min.: 1
Mult.: 1
270 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PZE AEC-Q200