Rubycon Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Rubycon 35PSV150M8X10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS 87May Stock
2,000Inaasahan 2/22/2027
Cut Tape
₱126.38
₱87.12
₱74.85
₱65.64
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PSV Reel
Rubycon 35PZF270MT810X9
Rubycon Aluminum Organic Polymer Capacitors 270uF 35V 20% 899May Stock
₱129.45
₱90.80
₱77.91
₱68.10
Min.: 1
Mult.: 1
270 uF 35 VDC Radial 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can PZF Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200
9,469Inoorder
Cut Tape
₱85.89
₱60.06
₱57.06
₱55.34
Reel
₱48.90
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200
4,500Inaasahan 2/22/2027
Cut Tape
₱144.79
₱95.71
₱74.85
₱68.10
₱62.58
Reel
₱56.81
Min.: 1
Mult.: 1
: 900
68 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.4 A - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200
1,790Inoorder
₱126.99
₱83.44
₱65.03
₱57.98
Min.: 1
Mult.: 1
150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200
1,500Inaasahan 12/21/2026
₱142.95
₱92.03
₱79.76
₱76.07
₱65.03
Min.: 1
Mult.: 1
56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Can PZF AEC-Q200
Rubycon 25PSV220M8X10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS
4,000Inaasahan 1/4/2027
₱123.93
Min.: 1
Mult.: 1
22 uF 25 VDC Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % - 55 C + 135 C PSV
Rubycon 35PHV330M10x12.5
Rubycon Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200
1,600Inaasahan 1/4/2027
₱183.44
₱132.52
₱114.72
Min.: 1
Mult.: 1
330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms - 55 C + 135 C 10 mm PHV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200
772Inaasahan 1/25/2027
₱160.12
₱107.36
₱84.05
₱77.30
Min.: 1
Mult.: 1
270 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can PZF AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20%
1,998Inaasahan 2/8/2027
₱104.30
₱54.91
₱49.88
₱41.10
Min.: 1
Mult.: 1
100 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 28 mOhms 2.9 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 63VDC 47uF 20%
900Inaasahan 1/11/2027
₱93.25
₱48.59
₱43.99
₱36.01
Min.: 1
Mult.: 1
47 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200
2,000Inaasahan 1/4/2027
Cut Tape
₱119.02
₱79.76
₱65.03
₱58.22
Reel
₱44.29
Min.: 1
Mult.: 1
: 500
47 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.5 A - 40 C + 125 C 8 mm Can PJV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 80VDC 47uF 20%
990Inaasahan 2/8/2027
₱101.23
₱53.37
₱48.47
₱39.94
Min.: 1
Mult.: 1
47 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 80VDC 56uF 20%
990Inaasahan 12/14/2026
₱111.04
₱60.00
₱53.74
₱44.48
Min.: 1
Mult.: 1
56 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF +/-20 1600mA AEC-Q200 Hindi Naka-stock
Cut Tape
₱112.27
₱75.46
₱61.29
₱54.72
Reel
₱38.96
Min.: 1
Mult.: 1
: 2,000
220 uF 25 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 55 C + 125 C 10.5 mm 8 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Hindi Naka-stock
₱20.00
₱18.96
Min.: 4,500
Mult.: 4,500
100 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.2 A - 55 C + 135 C 8 mm 6.3 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% Hindi Naka-stock
₱31.84
₱29.69
₱28.65
₱26.87
Min.: 2,000
Mult.: 2,000
220 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% Hindi Naka-stock
₱33.99
₱31.72
₱30.92
Min.: 2,000
Mult.: 2,000
270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Hindi Naka-stock
₱37.18
₱34.72
₱33.87
Min.: 2,000
Mult.: 2,000
330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Hindi Naka-stock
₱39.14
₱38.22
Min.: 2,000
Mult.: 2,000
470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% Hindi Naka-stock
₱17.79
₱17.30
₱16.99
Min.: 5,000
Mult.: 5,000
56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.4 A - 55 C + 135 C 6.1 mm 6.3 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% Hindi Naka-stock
₱21.96
₱20.67
₱19.20
₱18.65
Min.: 4,500
Mult.: 4,500
150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 8 mm 6.3 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% Hindi Naka-stock
₱33.50
₱31.23
₱30.43
Min.: 2,000
Mult.: 2,000
270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 1.8 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Hindi Naka-stock
₱35.34
₱33.01
₱32.15
Min.: 2,000
Mult.: 2,000
330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Hindi Naka-stock
₱40.92
₱38.28
₱37.30
Min.: 2,000
Mult.: 2,000
470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.5 mm 10 mm CJV