Rubycon Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 375
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Rubycon Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Hindi Naka-stock
₱43.68
₱40.86
₱39.88
Min.: 2,000
Mult.: 2,000
560 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 68uF 20% Hindi Naka-stock
₱16.87
₱16.44
Min.: 5,000
Mult.: 5,000
68 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.3 A - 55 C + 125 C 6.1 mm 6.3 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% Hindi Naka-stock
₱90.18
₱45.71
₱41.35
₱33.87
Min.: 1
Mult.: 1
220 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% Hindi Naka-stock
₱90.18
₱47.85
₱43.37
₱35.58
Min.: 1
Mult.: 1
270 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Hindi Naka-stock
₱98.16
₱51.96
₱47.12
₱38.83
Min.: 1
Mult.: 1
330 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Hindi Naka-stock
₱111.04
₱58.41
₱53.07
₱43.93
Min.: 1
Mult.: 1
470 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% Hindi Naka-stock
₱88.34
₱46.99
₱42.39
₱34.91
Min.: 1
Mult.: 1
270 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 1.8 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Hindi Naka-stock
₱93.25
₱49.57
₱44.91
₱36.93
Min.: 1
Mult.: 1
330 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Hindi Naka-stock
₱103.07
₱71.78
₱53.07
₱44.42
Min.: 1
Mult.: 1
470 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Hindi Naka-stock
₱107.98
₱60.25
₱52.39
₱43.62
Min.: 1
Mult.: 1
560 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱125.77
₱88.34
₱76.07
₱66.26
₱57.67
Reel
₱52.70
Min.: 1
Mult.: 1
: 900
100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱160.74
₱114.11
₱98.16
₱86.50
Reel
₱76.69
Min.: 1
Mult.: 1
: 500
220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 Hindi Naka-stock
Cut Tape
₱213.50
₱158.28
₱136.81
₱120.86
Reel
₱104.91
₱99.39
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱182.82
₱132.52
₱114.72
₱100.61
Reel
₱88.96
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 Hindi Naka-stock
Cut Tape
₱48.90
Min.: 5,000
Mult.: 5,000
: 1,000
56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱119.63
₱82.21
₱70.55
₱61.35
₱52.33
Reel
₱49.02
Min.: 1
Mult.: 1
: 1,000
56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱125.77
₱88.34
₱76.07
₱66.26
₱57.67
Reel
₱52.70
Min.: 1
Mult.: 1
: 900
100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 Hindi Naka-stock
Cut Tape
₱61.96
Min.: 2,000
Mult.: 2,000
: 500
220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 40 C + 125 C 8 mm Can PFV AEC-Q200 Reel
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱160.74
₱114.11
₱98.16
₱86.50
Reel
₱76.69
Min.: 1
Mult.: 1
: 500
220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱182.82
₱132.52
₱114.72
₱100.61
Reel
₱88.96
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 Hindi Naka-stock
Cut Tape
₱87.73
₱63.80
₱51.84
₱47.91
Reel
₱47.91
₱44.72
Min.: 1
Mult.: 1
: 1,000
56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 50 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱119.63
₱82.21
₱70.55
₱61.35
₱52.33
Reel
₱49.02
Min.: 1
Mult.: 1
: 1,000
56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 50 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 Hindi Naka-stock
Cut Tape
₱61.96
Min.: 4,500
Mult.: 4,500
: 900
100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Reel
₱64.42
Min.: 900
Mult.: 900
: 900
100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % - 55 C + 135 C 6.3 mm Can PHV Reel
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Hindi Naka-stock
Cut Tape
₱160.74
₱114.11
₱98.16
₱86.50
Reel
₱76.69
Min.: 1
Mult.: 1
: 500
220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 1.03 A - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape