Mga VCO Oscillator

Mga Resulta: 640
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Package / Case Frequency Capacitance ng Load Supply Voltage - Min Supply Voltage - Max Range ng Tuning Voltage - Vt Output Power 2nd Harmonic Rating ng Current Uri ng Phase Noise Pushing Tuning Sensitivity Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Series Packaging
Crystek Corporation VCO Oscillators 950-2050MHz 74May Stock
Cut Tape
₱1,729.46
₱1,503.69
₱1,422.09
₱1,363.81
Reel
₱1,325.16
Min.: 1
Mult.: 1
: 101
VCO 950 MHz to 2.05 GHz 500 pF 0 VDC to 15 VDC 2 dBm - 30 dBc 20 mA - 99 dBc/Hz 2 MHz/V 80 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1000-2000MHz 209May Stock
Cut Tape
₱1,570.56
₱1,357.06
₱1,313.50
Reel
₱1,115.96
Min.: 1
Mult.: 1
: 101
VCO 1 GHz to 2 GHz 33 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 760-870MHz 95May Stock
Cut Tape
₱2,737.44
₱2,429.46
₱2,269.95
₱2,187.13
Reel
₱2,186.51
Min.: 1
Mult.: 1
: 101
VCO 760 MHz to 870 MHz 50 pF 400 mVDC to 4.7 VDC 0 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm CVCO55CM Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1600-3200MHz 174May Stock
Cut Tape
₱1,576.08
₱1,369.95
₱1,295.71
₱1,242.34
Reel
₱1,191.42
Min.: 1
Mult.: 1
: 101
VCO 1.64 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 15 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 393-428MHz 95May Stock
Cut Tape
₱1,536.20
₱1,334.98
₱1,262.58
₱1,211.05
Reel
₱1,160.74
Min.: 1
Mult.: 1
: 101
VCO 393 MHz to 428 MHz 100 pF 7.25 V 7.25 V 500 mVDC to 5 VDC 6 dBm - 12 dBc 8 mA - 114 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1600-3200MHz 115May Stock
Cut Tape
₱1,576.08
₱1,369.95
₱1,295.71
₱1,242.34
₱1,191.42
Min.: 5
Mult.: 5
: 101
VCO 1.6 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel, Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 6.65 - 7.65 GHz
462May Stock
₱2,630.07
₱2,571.79
₱2,515.96
₱2,465.66
Min.: 1
Mult.: 1
VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC507 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.42-12.62GHz
671May Stock
₱2,392.04
₱2,339.28
₱2,288.36
₱2,242.34
Min.: 1
Mult.: 1
VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 7.1 - 7.9 GHz
1,037May Stock
₱1,879.76
₱1,625.16
₱1,543.57
₱1,469.33
Min.: 1
Mult.: 1
VCO QFN-24 7.1 GHz to 7.9 GHz 2.75 V 3.25 V 1 VDC to 13 VDC 14 dBm - 14 dBc 100 mA - 101 dBc/Hz 78 MHz/V - 40 C + 85 C HMC532 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz
401May Stock
₱3,116.58
₱2,696.33
Min.: 1
Mult.: 1
VCO QFN-32 11.5 GHz to 12.5 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 24 dBc 240 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC515 Cut Tape
Texas Instruments VCO Oscillators Dual voltage-cntrld oscillator ALT 595-S ALT 595-SN74S124N
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
138May Stock
₱907.98
₱769.33
₱730.07
₱696.32
Min.: 1
Mult.: 1
VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 1 VDC to 5 VDC 110 mA 0 C + 70 C SN74S124 Tube

onsemi VCO Oscillators BBG ECL Low PWR VCO 7,612May Stock
Cut Tape
₱585.89
₱509.82
₱482.21
₱461.97
Reel
₱382.82
Min.: 1
Mult.: 1
: 2,500
VCO TSSOP-8 5 V 5 V 0 VDC to 7 VDC 50 mA MC100EL1648 Reel, Cut Tape, MouseReel


Crystek Corporation VCO Oscillators 104May Stock
Cut Tape
₱2,630.07
₱2,334.37
₱2,180.38
₱2,101.24
Reel
₱2,100.62
Min.: 1
Mult.: 1
: 101
VCO 136 MHz to 174 MHz 4.75 V 5.25 V 0 VDC to 5 VDC 9 dBm - 20 dBc 25 mA - 123 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 110May Stock
Cut Tape
₱4,432.54
₱3,855.23
₱3,733.76
Reel
₱3,638.06
Min.: 1
Mult.: 1
: 101
VCO 300 mVDC to 4.7 VDC 8 dBm - 10 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 5 MHz/V CVCO55CC Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 44May Stock
₱3,008.60
₱2,669.95
₱2,493.88
Min.: 1
Mult.: 1
VCO 500 mVDC to 3.2 VDC 7 dBm - 15 dBc 50 mA - 120 dBc/Hz 0.1 MHz/V 6 MHz/V 12.7 mm 12.7 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 1435-1491MHz -40C to 85C 25May Stock
₱2,969.95
₱2,595.11
₱2,446.64
₱2,320.26
Min.: 1
Mult.: 1
VCO 1.435 GHz to 1.491 GHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 2620-2710MHz -40C to 85C 30May Stock
₱2,463.20
₱2,161.36
₱2,038.05
₱1,943.57
Min.: 1
Mult.: 1
VCO 2.62 GHz to 2.71 GHz 22 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 40 mA - 108 dBc/Hz 1.5 MHz/V 34 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 2300-2400MHz -40C to 85C 23May Stock
₱2,575.47
₱2,240.50
₱2,119.03
₱2,031.91
Min.: 1
Mult.: 1
VCO 2.3 GHz to 2.4 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 12 dBc 30 mA - 105 dBc/Hz 1 MHz/V 35 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 1680-174MHz 2May Stock
₱1,576.08
₱1,369.33
₱1,295.10
₱1,241.72
Min.: 1
Mult.: 1
VCO 1.68 GHz to 1.74 GHz 33 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 15 mA - 103 dBc/Hz 1 MHz/V 28 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 2200-2570MHz 1May Stock
₱1,671.79
₱1,452.77
₱1,374.24
₱1,317.80
Min.: 1
Mult.: 1
VCO 2.2 GHz to 2.57 GHz 5 pF 5.25 V 5.25 V 1 VDC to 17 VDC 3 dBm - 10 dBc 35 mA - 101 dBc/Hz 3 MHz/V 46 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1030-1090MHz 16May Stock
₱1,636.20
₱1,421.48
₱1,344.79
₱1,288.96
Min.: 1
Mult.: 1
VCO 1.03 GHz to 1.09 GHz 30 pF 300 mVDC to 4.7 VDC 0 dBm - 15 dBc 35 mA - 110 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators 200-500MHz 10May Stock
₱1,622.71
₱1,409.82
₱1,333.75
₱1,278.53
Min.: 5
Mult.: 5
VCO 200 MHz to 500 MHz 330 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 380-440MHz -30C to 70C 5May Stock
20Inaasahan 11/9/2026
₱2,919.03
₱2,635.60
₱2,540.50
₱2,485.29
Min.: 1
Mult.: 1
VCO 380 MHz to 440 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 5 dBm - 10 dBc 30 mA - 117 dBc/Hz 0.2 MHz/V 16.5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 900-940MHz 5May Stock
₱1,671.79
₱1,452.77
₱1,374.24
₱1,317.80
Min.: 1
Mult.: 1
VCO 900 MHz to 940 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 15 dBc 17 mA - 103 dBc/Hz 2 MHz/V 28 MHz/V - 45 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25 Cut Tape
Crystek Corporation VCO Oscillators 1487-1587MHz 7May Stock
₱1,636.20
₱1,421.48
₱1,344.79
₱1,288.96
Min.: 1
Mult.: 1
VCO 1.487 GHz to 1.587 GHz 47 pF 300 mVDC to 4.7 VDC 3.5 dBm - 22 dBc 33 mA - 100 dBc/Hz 3 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape