Mga Varistor

Mga Resulta: 20,818
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Vishay Varistors 625 VAC 170J 895May Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 170 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 8000A 14D Radial 486May Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 8 kA 295 J 180 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 997May Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm 18May Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistors 180V 15KA MOV Disc 25mm 40May Stock
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 25 mm 15 kA 175 J 3500 pF - 40 C + 105 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm 160May Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm 737May Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 2R-5 90V 20% 5KA MOV 243May Stock
5,250Inoorder
Min.: 1
Mult.: 1
: 750

10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 6.5KA MOV Disc 20mm 128May Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 820V 4.5KA 1,000May Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 157 J 240 pF - 40 C + 105 C Bulk
ABRACON Varistors VARISTOR 12V 20A 0603 1,485May Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors 200V 8A CLAMP 236May Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber 14,482May Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Varistors 470VDC 1W 7500A L/S=10mm Long LD 2,375May Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Varistors 82V 600A VFM ZNR SURGE ABSORBER 9,375May Stock
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 600 A 3.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3,728May Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4,120May Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 275 VAC 43J 710V-CL 2.5KA-P 2,375May Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 2.5 kA 43 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 65J 650V-CL 4500A-P 4,050May Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 65 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistors 100A 120V 40pF 1,197May Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 72 VAC 97 VDC 120 V 220 V 3 mm 100 A 0.4 J 40 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 727May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 510 VAC 325J 1355V-CL 10KA-P 1,200May Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 10 kA 325 J 350 pF - 40 C + 125 C Bulk
Littelfuse Varistors 07MM Radial 3,688May Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 65May Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2390 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 9May Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 40 A 0.26 J 150 pF - 55 C + 85 C Bulk