Mga Varistor

Mga Resulta: 21,690
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 692May Stock
Cut Tape
₱57.67
₱34.48
₱21.66
₱16.26
Reel
₱14.48
Min.: 1
Mult.: 1
: 800
10H MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 15KA MOV Disc 25mm 36May Stock
₱191.41
₱120.86
₱90.80
₱82.21
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 380 J 1.5 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1,935May Stock
₱24.54
₱20.37
₱10.80
₱7.12
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000May Stock
₱24.54
₱20.06
₱10.67
₱6.99
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 30 J 126 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1,600May Stock
₱35.58
₱29.20
₱15.52
₱10.18
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1,000May Stock
₱33.13
₱21.23
₱13.19
₱9.08
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 70 J 252 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1,000May Stock
₱33.13
₱21.23
₱13.19
₱9.08
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 2.5 kA 70 J 240 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk 285May Stock
₱109.20
₱67.49
₱46.26
₱38.16
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 14 mm 4.5 kA 329 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600May Stock
₱50.92
₱32.88
₱20.49
₱14.05
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 612 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 656May Stock
Cut Tape
₱60.74
₱36.63
₱23.01
Reel
₱17.18
₱14.23
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6.24 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400May Stock
₱72.39
₱43.31
₱27.18
₱20.37
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 288 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 200May Stock
₱126.99
₱79.14
₱58.34
₱54.42
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 342 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400May Stock
₱79.76
₱48.71
₱31.84
₱25.15
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1.2 nF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 5mm Disc 45pF 400A 505VDC 994May Stock
Cut Tape
₱42.33
₱39.45
₱37.98
₱36.44
Reel
₱21.10
Min.: 1
Mult.: 1
: 1,000
WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
ABRACON Varistors VARISTOR 13.5V 20A 0603 1,610May Stock
Cut Tape
₱37.42
₱30.68
₱16.26
₱10.74
Reel
₱4.42
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91May Stock
₱45.40
₱28.47
₱20.74
₱19.33
₱18.83
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 60V 10000A 5200pF 20mm Radial 1,200May Stock
₱125.15
₱84.05
₱65.64
₱60.98
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors DHB Series 15May Stock
₱1,375.47
₱1,192.64
₱1,143.56
₱941.72
Min.: 1
Mult.: 1
DHB34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors HF TERMINAL 42May Stock
₱785.89
₱681.60
₱653.38
₱538.04
₱522.09
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 664May Stock
1,500Inaasahan 1/25/2027
₱53.99
₱34.66
₱30.43
₱28.41
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 4.5 kA 0.25 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420 VAC 14J 1120V-CL 400A-P 1,620May Stock
₱71.78
₱43.62
₱32.33
₱30.06
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 5 mm 400 A 14 J 32 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V
993May Stock
Cut Tape
₱60.12
₱36.01
₱22.64
₱16.99
Reel
₱11.10
₱10.80
Min.: 1
Mult.: 1
: 1,000
VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 0.3J 500 pF 27 V 40V
670May Stock
Cut Tape
₱47.85
₱30.37
₱24.66
₱23.56
Reel
₱17.85
Min.: 1
Mult.: 1
: 3,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 0603 30Vdc 0.03J 2pF Ant PowerGuard 2,160May Stock
Cut Tape
₱17.18
₱10.31
₱8.10
₱7.67
Reel
₱5.46
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
15May Stock
Cut Tape
₱78.53
₱47.42
₱30.25
₱23.01
Reel
₱20.61
Min.: 1
Mult.: 1
: 2,000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel