Mga Varistor

Mga Resulta: 21,687
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
KOA Speer Varistors 27Volt 7mm 879May Stock
Cut Tape
₱29.45
₱18.96
₱11.78
₱8.10
Reel
₱6.20
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 440 V MCOV 1,295May Stock
₱103.68
₱64.42
₱39.45
₱36.20
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 60 V MCOV 488May Stock
₱107.98
₱66.87
₱45.64
₱42.64
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 115 V MCOV 1,000May Stock
₱107.98
₱66.87
₱45.64
₱42.64
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 170 V MCOV 450May Stock
₱107.98
₱66.87
₱45.64
₱42.64
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 340 V MCOV 780May Stock
₱109.20
₱67.49
₱46.20
₱38.83
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 400 V MCOV 600May Stock
₱112.27
₱69.33
₱47.61
₱40.68
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 440 V MCOV 590May Stock
₱114.72
₱71.17
₱48.65
₱41.53
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 480 V MCOV 524May Stock
₱120.86
₱74.85
₱51.35
₱43.74
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 70 V MCOV 229May Stock
₱124.54
₱77.30
₱52.88
₱37.48
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 400 V MCOV 200May Stock
₱133.13
₱82.21
₱49.14
₱40.92
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 120 V MCOV 129May Stock
₱190.80
₱119.63
₱79.76
₱64.42
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 170 V MCOV 130May Stock
₱190.80
₱119.63
₱79.76
₱64.42
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 180 V MCOV 140May Stock
₱190.80
₱119.63
₱79.76
₱64.42
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 240 V MCOV 117May Stock
₱190.80
₱119.63
₱79.76
₱64.42
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
KOA Speer Varistors 200Volt 5mm 163May Stock
Cut Tape
₱30.06
₱19.33
₱12.02
₱8.22
Reel
₱6.32
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 600 A 6 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 70 V MCOV 1,580May Stock
₱107.98
₱44.97
₱39.75
₱39.02
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 75 V MCOV 1,569May Stock
₱107.98
₱44.97
₱39.75
₱39.02
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MLV 0402 9V 5pF 19,985May Stock
Cut Tape
₱12.27
₱7.06
₱6.93
₱6.87
Reel
₱6.26
Min.: 1
Mult.: 1
: 10,000
MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 11 V to 17 V 35 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 90 V MCOV 1,596May Stock
₱107.98
₱44.97
₱39.75
₱39.02
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 115 V MCOV 1,592May Stock
₱107.98
₱44.97
₱39.75
₱39.02
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 300 Vac 1,773May Stock
₱104.30
₱69.94
₱61.96
₱58.10
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 18.5 mm 6 kA 192 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 150 Vac 2,466May Stock
₱166.87
₱113.50
₱110.43
₱79.14
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 23.5 mm 10 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 465 Vac 2,504May Stock
₱139.88
₱94.48
₱84.66
₱79.76
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 240 V MCOV 1,696May Stock
₱101.23
₱62.58
₱42.76
₱40.00
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk