RF Switch ICs

Results: 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Technology Qualification Series Packaging
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - enhansed RF & 7 CTRL - 8.2mm x 8.2mm LGAIndustrial TempTape and Reel (Qty 250) 16In Stock
Min.: 1
Mult.: 1
: 250

DP3T 20 GHz 2.3 dB - 40 C + 85 C SMD/SMT LGA-227 MM5627 Reel, Cut Tape
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 189In Stock
300Expected 15/09/2026
Min.: 1
Mult.: 1
: 100

SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V 20,540In Stock
Min.: 1
Mult.: 1
: 3,000

SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11,560In Stock
Min.: 1
Mult.: 1
: 12,000

SP4T 7.125 GHz SMD/SMT TSNP-10 BGSA149MN10 Reel, Cut Tape
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 28,583In Stock
Min.: 1
Mult.: 1
: 3,000

DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP4T,DC-57 GHz,3mm,Reflective,T&R 293In Stock
Min.: 1
Mult.: 1
: 500

SP4T 9 kHz 57 GHz 3.5 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape
Qorvo RF Switch ICs .5-18GHz SPDT 10W IL <1.5dB 353In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 18 GHz 1.5 dB 30 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2353 Bulk

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2,300In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
Qorvo RF Switch ICs 50-3700MHz DPDT 22,841In Stock
Min.: 1
Mult.: 1
: 2,500

DPDT 50 MHz 3.7 GHz 0.29 dB 30 dB - 30 C + 90 C SMD/SMT QFN-12 Si RFSW6222 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 13,124In Stock
Min.: 1
Mult.: 1
: 15,000

SPDT 400 MHz 6 GHz 1.9 dB 7 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape
Nisshinbo RF Switch ICs 5,827In Stock
Min.: 1
Mult.: 1
: 5,000

1 GHz 7.125 GHz 0.55 dB - 40 C + 105 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 7,642In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 920 MHz 0.45 dB 30 dB - 40 C + 105 C SMD/SMT DFN-6-75 GaAs NJG1816 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-4.0GHz SP6T GaAs P1dB 27dBm 179In Stock
Min.: 1
Mult.: 1

SP6T 0 Hz 4 GHz 2.4 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk
Radiall RF Switch ICs Specific SP12T Ramses SMA 18GHz Square Flange Latching 28Vdc Pins TerminalsBipolar Actuator Command for cryogenic application with brass material 3In Stock
Min.: 1
Mult.: 1

SP12T 18 GHz 0.8 dB - 273 C + 85 C
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 6000 MHz, 50? 939In Stock
Min.: 1
Mult.: 1
: 500

SPDT 500 MHz 6 GHz 1.5 dB 44 dB to 70 dB - 55 C + 125 C SMD/SMT Si CSWA2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 30-4200MHz SPDT 30W pulsed 20W CW 266In Stock
5,000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

SPDT 30 MHz 4.2 GHz 0.35 dB 39 dB - 40 C + 85 C SMD/SMT SMD-32 Si QPC3025 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs SP4T HIGH POWER SWITCH 0.4 TO 3.8GHZ 180In Stock
48,000On Order
Min.: 1
Mult.: 1
: 3,000

SP4T 400 MHz 3.8 GHz 0.7 dB - 40 C + 105 C SMD/SMT QFN-10 SKY5A5109 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs SPDT Switch, 1-5 GHz, 3mm16, PQFN, T&R 924In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 1 GHz 5 GHz 0.65 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si Reel, Cut Tape
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS 6,194In Stock
Min.: 1
Mult.: 1
: 500

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 841In Stock
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 1,111In Stock
Min.: 1
Mult.: 1
: 3,000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2,859In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-6GHz IL:.9dB max -40C to +85C 2,587In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 6 GHz 0.85 dB 26 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 0.7 to 3.0 GHz DPDT Switch 2,966In Stock
Min.: 1
Mult.: 1
: 3,000

DPDT 700 MHz 3 GHz 0.4 dB 25 dB - 30 C + 90 C SMD/SMT QFN-12 Si SKYA21026 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray