RF Switch ICs

Results: 730
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Technology Qualification Series Packaging
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 5000 MHz, 50? 83In Stock
Cut Tape
₱736.81
₱726.38
₱676.69
₱660.74
Reel
₱660.74
Min.: 1
Mult.: 1
: 500
SPDT 0 Hz 5 GHz 1.5 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs MSWA2 Reel, Cut Tape, MouseReel
Nisshinbo NJG1815K75-TE1
Nisshinbo RF Switch ICs SPDT Switch GaAs 1.8V 3.3V .45dB 9,158In Stock
Cut Tape
₱79.14
₱57.67
₱52.21
₱46.20
Reel
₱37.18
Min.: 1
Mult.: 1
: 5,000
SPDT 6 GHz 0.45 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1815K75 Reel, Cut Tape, MouseReel
ABRACON RF Switch ICs Automotive Wideband GaAs SPDT RF Switch 1,344In Stock
Cut Tape
₱144.79
₱106.75
₱97.55
₱87.12
Reel
₱74.85
Min.: 1
Mult.: 1
: 3,000
SPDT 300 MHz 8.5 GHz 0.6 dB 28 dB - 40 C + 125 C SMD/SMT Reel, Cut Tape
Qorvo TGS2353-2
Qorvo RF Switch ICs DC-18GHz SPDT IL <1.5dB GaN
50In Stock
₱6,882.86
Min.: 50
Mult.: 50
SPDT 500 MHz 18 GHz 1.5 dB 30 dB - 40 C + 85 C SMD/SMT Die Si TGS2353 Gel Pack
Infineon Technologies RF Switch ICs 0.6GHz to 2.7GHz, 2G/3G/4G Bi-Directional Coupler IC 4,132In Stock
Cut Tape
₱23.93
₱19.02
₱17.67
₱16.20
Reel
₱14.11
Min.: 1
Mult.: 1
: 15,000
SPST 600 MHz 2.7 GHz 0.2 dB - 40 C + 85 C SMD/SMT TSNP-6 Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 75-ohm low distortion SPDT Switch 2,242In Stock
Cut Tape
₱285.89
₱215.34
₱198.16
₱178.53
Reel
₱158.90
Min.: 1
Mult.: 1
: 2,500
SPDT 5 MHz 3.3 GHz 0.31 dB 30 dB - 40 C + 105 C SMD/SMT LGA-9 Si QPC7522 Reel, Cut Tape

Skyworks Solutions, Inc. RF Switch ICs SP4T LTE 1,805In Stock
Cut Tape
₱126.99
₱93.87
₱85.28
₱76.07
Reel
₱65.03
Min.: 1
Mult.: 1
: 3,000
SP4T 400 MHz 3.8 GHz - 40 C + 90 C SMD/SMT QFN-9 Si SKY13626 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 4,500In Stock
Cut Tape
₱39.88
₱28.10
₱25.21
₱22.02
Reel
₱17.12
Min.: 1
Mult.: 1
: 4,500
SP5T 400 MHz 6 GHz 1.05 dB 48 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP3T,DIE,AlGaAs,2-18GHz 50In Stock
₱6,461.38
₱6,401.26
Min.: 50
Mult.: 50
1.6 dB - 40 C + 85 C
pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 2,998In Stock
Cut Tape
₱225.15
₱169.94
₱155.83
₱141.11
Reel
₱120.25
Min.: 1
Mult.: 1
: 3,000
SPDT 5 MHz 1.794 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 0.02-30GHzSPDT 53In Stock
100Expected 21/12/2026
Cut Tape
₱4,730.09
₱3,930.08
₱3,750.33
Reel
₱3,750.33
Min.: 1
Mult.: 1
Max.: 25
: 100
SPDT 20 MHz 30 GHz 1.32 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2420 Reel, Cut Tape
MACOM S11
MACOM RF Switch ICs Switch,TO-8 2In Stock
₱32,938.20
₱28,765.79
Min.: 1
Mult.: 1
SPST 10 MHz 500 MHz 4.5 dB 36 dB - 54 C + 125 C Through Hole GaAs

Menlo Micro RF Switch ICs DC-40Gbps - DPDT - 8mm x 8mm LGA 29In Stock
Cut Tape
₱13,449.15
₱11,449.75
₱10,950.98
Reel
₱10,950.98
Min.: 1
Mult.: 1
: 250
DPDT 0 Hz 20 GHz 1.3 dB 24 dB - 40 C + 85 C SMD/SMT LGA-52 MM5600 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3.0GHz SP4T GaAs P1dB 27dBm 70In Stock
₱1,298.17
₱1,036.82
₱971.78
₱917.80
Min.: 1
Mult.: 1
0 Hz 3 GHz GaAs Bulk
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC.
210In Stock
₱460.74
₱355.83
₱305.52
₱293.25
Min.: 1
Mult.: 1
SP4T 2.5 GHz - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG904 Tube
MACOM RF Switch ICs 4.5-6.0GHz Iso 25dB IL .8dB@5.2GHz 11,968In Stock
Cut Tape
₱116.57
₱85.28
₱77.91
₱69.33
Reel
₱58.10
Min.: 1
Mult.: 1
: 3,000
DPDT 4.5 GHz 6 GHz 0.8 dB 29 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices ADRF5300BCCZN-R7
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 24 GHZ
266In Stock
Cut Tape
₱1,985.90
₱1,622.09
₱1,493.87
₱1,449.70
Min.: 1
Mult.: 1
24 GHz Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs EP GaAs MMIC SP4T
85In Stock
₱932.52
₱737.43
₱638.04
₱617.18
Min.: 1
Mult.: 1
SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Cut Tape
Skyworks Solutions, Inc. SKYA21024
Skyworks Solutions, Inc. RF Switch ICs Single Control SP2T Switch 365In Stock
3,000Expected 27/04/2027
Cut Tape
₱52.76
₱37.79
₱33.99
₱29.88
Reel
₱24.54
Min.: 1
Mult.: 1
: 3,000
SPDT 10 MHz 6 GHz 0.7 dB 15 dB - 40 C + 90 C SMD/SMT Si SKYA21024 Reel, Cut Tape, MouseReel
Microchip Technology MMS008PP3
Microchip Technology RF Switch ICs MMIC, SP4T, DC-8 Ghz; QFN pkg 24In Stock
₱1,851.54
Min.: 1
Mult.: 1
SP4T 0 Hz 8 GHz 1.7 dB 43 dB - 40 C + 85 C SMD/SMT GaAs Waffle
ABRACON RF Switch ICs SP3T COMS RF Switch 0.1 - 2.7 GHz 2,100In Stock
Cut Tape
₱23.93
₱16.87
₱15.03
₱12.94
Reel
₱10.25
Min.: 1
Mult.: 1
: 3,000
SP3T 100 MHz 2.7 GHz 0.65 dB - 40 C + 85 C PCB Mount ASWD-53 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .03-3GHz SP3T IL .35dB @ 2GHz 37In Stock
Cut Tape
₱3,253.39
₱2,659.52
₱2,510.44
₱2,440.50
Reel
₱2,192.65
Min.: 1
Mult.: 1
: 500
SP3T 30 MHz 3 GHz 0.35 dB 40 dB - 40 C + 85 C SMD/SMT HQFN-16 Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1,048In Stock
Cut Tape
₱128.84
₱95.71
₱87.12
₱77.91
Reel
₱65.03
Min.: 1
Mult.: 1
: 3,000
SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
Radiall RF Switch ICs Specific SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals Bipolar Actuator Command for cryogenic application with brass material 3In Stock
₱347,888.86
Min.: 1
Mult.: 1
SP6T 26.5 GHz 0.6 dB - 273 C + 85 C Screw
Guerrilla RF RF Switch ICs SPDT Failsafe Switch 0.1 to 12 GHz 1,846In Stock
Cut Tape
₱298.16
₱224.54
₱206.14
₱185.89
Reel
₱160.74
Min.: 1
Mult.: 1
: 2,500
SPDT 100 MHz 12 GHz -1 dB - 40 C + 105 C SMD/SMT DFN-6 Reel, Cut Tape