Mga RF Switch IC

Mga Resulta: 743
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Kumpigurasyon ng Switch Minimum na Frequency Maximum na Frequency Kawalan sa Pagpasok Off Isolation - Typ Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Teknolohiya Kuwalipikasyon Series Packaging
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL .3dB IP3 +43dBm 10,499May Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 300 kHz 2.5 GHz 0.55 dB 13 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS183 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB 804May Stock
36,000Inaasahan 2/1/2027
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 2.5 GHz 0.55 dB 18 dB - 40 C + 85 C SMD/SMT QFN-6 Si SKY13290 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .35dB @ 3GHz 8,108May Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 3 GHz 0.35 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13323 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6.0GHz SPDT IL .35dB @ 2.45GHz 34,428May Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 6 GHz 0.5 dB 26 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13351 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz DPDT IL .6dB @ 2.5GHz 24,730May Stock
39,000Inaasahan 12/3/2026
Min.: 1
Mult.: 1
: 3,000

DPDT 100 MHz 6 GHz 0.9 dB 15 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13355 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-8.0GHz SP3T IL .45dB @ 2.5GHz 8,045May Stock
39,000Inaasahan 11/30/2026
Min.: 1
Mult.: 1
: 3,000

SP3T 100 MHz 8 GHz 0.8 dB 30 dB - 40 C + 85 C SMD/SMT QFN-12 Si SKY13373 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .01-3GHz SP2T UHL Switch 13,312May Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 10 MHz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT Si SKY13405 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP6T IL .45dB Iso >31dB 5,911May Stock
9,000Inaasahan 9/21/2026
Min.: 1
Mult.: 1
: 3,000

SP6T 100 MHz 3 GHz 0.9 dB 18 dB - 40 C + 85 C SMD/SMT Si SKY13416 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs SP4T 45V Packaged tunning Switch 2,454May Stock
Min.: 1
Mult.: 1
: 5,000

SP4T 100 MHz 2.7 GHz SMD/SMT QFN-10 Si SKY19245 Reel, Cut Tape

Skyworks Solutions, Inc. RF Switch ICs .02-3.0GHz SPDT Iso 25dB AEC-Q100 1,844May Stock
3,000Inaasahan 12/7/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 3 GHz 0.4 dB 23 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 SKYA21001 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs AUTOMOTIVE VERSION OF SKY13309 8,800May Stock
6,000Inaasahan 9/3/2026
Min.: 1
Mult.: 1
: 3,000

SP3T 100 MHz 3 GHz 0.6 dB 25 dB - 40 C + 85 C SMD/SMT DFN-8 Si SKYA21002 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6GHz SPDT CMOS IL .35dB Iso 24dB 1,524May Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 6 GHz 0.8 dB 22 dB - 40 C + 85 C SMD/SMT Si SKYA21013 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs High Isolation DPDT 2,464May Stock
3,000Inaasahan 12/7/2026
Min.: 1
Mult.: 1
: 3,000

DPDT 400 MHz 3.8 GHz 0.5 dB 28 dB - 40 C + 105 C SMD/SMT QFN-12 Si SKYA21037 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs WIFI SP3T,Automotive version of SKY13586 7,483May Stock
Min.: 1
Mult.: 1
: 3,000

SP3T 2.4 GHz 2.5 GHz 0.75 dB 35 dB SMD/SMT MLP-8 Si AEC-Q100 SKYA21039 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-18GHz - SP4T - 5mm x 4mm LGAIndustrial TempTape and Reel (Qty 250) 169May Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 18 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5120 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz 1,333May Stock
18,000Inaasahan 9/21/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.56 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,GaAs,SPDT,2.7V,DC-3.0GHz,SC70-6LD 3,202May Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz 3 GHz Si Reel, Cut Tape

MACOM RF Switch ICs .5-6GHz SP2T IL .5dB @4GHz 108May Stock
1,500Inaasahan 9/2/2026
Min.: 1
Mult.: 1
: 500

500 MHz 6 GHz Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 328May Stock
1,000Inaasahan 9/11/2026
Min.: 1
Mult.: 1
: 1,000

SPDT 30 MHz 6 GHz 0.5 dB 13 dB - 40 C + 120 C SMD/SMT Si MASW-011120 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 95May Stock
Min.: 1
Mult.: 1

MACOM RF Switch ICs .01-4.0GHz 80Watt SPDT -40C +85C 259May Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 10 MHz 4 GHz 0.6 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-6000MHz 50W -40C +85C Iso 53dB 874May Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 50 MHz 6 GHz 0.72 dB 26.6 dB - 40 C + 85 C SMD/SMT QFN-16 Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 4,218May Stock
Min.: 1
Mult.: 1
: 3,000

SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-18GHz SP4T GaAs IL 1.0dB max 1,479May Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz 3 GHz GaAs MASW Reel, Cut Tape

MACOM RF Switch ICs DC-3.5GHz IL:.85dB -40C to +85C 7,569May Stock
Min.: 1
Mult.: 1
: 3,000

SP3T 0 Hz 3.5 GHz 0.6 dB 20 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel