Mga Module ng Sub-GHz

Mga Resulta: 535
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Packaging
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 902 MHz
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
STM 320U 902.875 MHz - 20 C + 60 C 43 mm x 16 mm x 6 mm
Ezurio Sub-GHz Modules 5mW-1000mW W/ant con, (TI CC1010) Hindi Naka-stock
₱4,815.98
Min.: 25
Mult.: 25
AC4490 900 MHz
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range Hindi Naka-stock
₱6,660.16
Min.: 100
Mult.: 100
AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm LoRa/LoRaWAN Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX Hindi Naka-stock
₱5,729.48
Min.: 100
Mult.: 100
AC4790 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 200mW W/MMCX ANTENNA CONNECTION RS485, (TI CC1010) Hindi Naka-stock
₱3,711.68
Min.: 25
Mult.: 25
AC4790 900 MHz 200 mW 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range Hindi Naka-stock
₱7,300.04
₱6,946.66
₱6,946.05
Min.: 5
Mult.: 5
AC4790 902 MHz to 928 MHz 1 W 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm Tray

Ezurio Sub-GHz Modules 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack Hindi Naka-stock
₱3,247.26
Min.: 120
Mult.: 120
902 MHz to 928 MHz 200 mW UART 2 V 3.6 V 230 mA 30 mA + 85 C u.FL 25 mm x 30 mm x 4 mm Tray
Digi Sub-GHz Modules 9XSTREAM-100mW TRNS- 19200bps 3"WIRE ANT Hindi Naka-stock
₱9,509.25
Min.: 50
Mult.: 1
Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA Hindi Naka-stock
₱10,122.75
Min.: 1
Mult.: 1
Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA Hindi Naka-stock
₱12,270.00
Min.: 1
Mult.: 1
Digi Sub-GHz Modules 9XStream 100mW tran er w/MMCX 9600 bps Hindi Naka-stock
₱11,656.50
Min.: 1
Mult.: 1
Digi Sub-GHz Modules 9XStream 100mW Telep honeinterfce 19200bd Hindi Naka-stock
₱25,460.25
Min.: 1
Mult.: 1
Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector Hindi Naka-stock
₱10,981.65
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C MMCX 60.5 mm x 36.5 mm x 5.1 mm
Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector Hindi Naka-stock
₱10,981.65
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C RP-SMA 60.5 mm x 36.5 mm x 5.1 mm
Advantech Sub-GHz Modules EPD-210 NFC reader Hindi Naka-stock
₱7,133.78
Min.: 1
Mult.: 1
LEO-D30 13.56 MHz USB 0 C + 70 C
Advantech Sub-GHz Modules 5M Camera for USC-360 Hindi Naka-stock
₱6,779.79
Min.: 1
Mult.: 1
Advantech Sub-GHz Modules MSR007GH,USB,blk,slim, for USC-360 Hindi Naka-stock
₱3,165.66
Min.: 1
Mult.: 1
Advantech Sub-GHz Modules LoRaWAN to RS-485 Modbus RTU Wireless I/O Module Hindi Naka-stock
₱11,106.80
Min.: 1
Mult.: 1
863 MHz to 870 MHz, 902 MHz to 928 MHz, 919 MHz to 924 MHz, 920 MHz to 928 MHz 20 dBm RS-485 5 V 50 V - 25 C + 70 C Dipole 71 mm x 52 mm x 30 mm LoRa/LoRaWAN
Semtech Sub-GHz Modules SX1211 RF MODULE 868 Hindi Naka-stock
₱5,673.65
₱5,290.21
₱4,908.00
₱4,601.86
Min.: 1
Mult.: 1
868 MHz 10 dBm 2.1 V 3.6 V 25 mA 3 mA - 20 C + 85 C SMA Sub GHz
Lantronix 60285
Lantronix Sub-GHz Modules NFC-READER-WINDSCREEN. NFC WINDSCREEN READER FOR CAR RENTAL & SHARING, DRIVER PERSONALIZATION Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱7,062.61
Min.: 1
Mult.: 1
NFC Bulk
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,069.94
₱1,068.10
₱1,062.58
Min.: 50
Mult.: 50
RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA - 40 C + 85 C 17.8 mm x 26.7 mm x 3.34 mm Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Hindi Naka-stock
₱425.77
Min.: 1,300
Mult.: 1,300
868 MHz, 915 MHz 14 dBm I2C 1.8 V 3.6 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱841.11
Min.: 100
Mult.: 100
ZM5202 868 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱841.11
Min.: 100
Mult.: 100
ZM5202 921 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱781.60
Min.: 1,000
Mult.: 1,000
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel