STMicroelectronics Mga Analog Comparator

Mga Resulta: 181
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Dami ng Channel Uri ng Output Tagal ng Pagtugon Uri Supply Voltage - Min Supply Voltage - Max Supply Current ng Pagpapatakbo Current ng Output bawat Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Rail-to-rail 1.8 V high-speed comparator 3,873May Stock
Cut Tape
₱82.21
₱60.86
₱56.44
₱51.53
Reel
₱47.12
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.8 V 5 V 73 uA 10 mA 7 mV 300 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 2,843May Stock
Cut Tape
₱152.76
₱113.50
₱103.68
₱92.64
Reel
₱74.85
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 30,021May Stock
Cut Tape
₱22.70
₱16.63
Reel
₱16.63
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo Pwr dual Vltg comparators 42,075May Stock
Cut Tape
₱20.86
₱14.17
₱13.44
Reel
₱13.44
Min.: 1
Mult.: 1
: 4,000
SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 8,590May Stock
Cut Tape
₱43.56
₱33.25
₱30.80
₱28.10
Reel
₱23.37
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 2 Channel Push-Pull 1.5 us General Purpose 2.7 V 16 V 20 uA 4 mA 5 mV 600 pA 0 C + 70 C TS3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 3,269May Stock
Cut Tape
₱97.55
₱71.17
₱65.03
₱57.30
Reel
₱46.56
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-14 4 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS864 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators 3,274May Stock
Cut Tape
₱97.55
₱71.17
₱64.42
₱57.06
Reel
₱45.15
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower low-voltage rail-to-rail comparator 5,714May Stock
Cut Tape
₱33.74
₱28.77
₱27.67
₱26.44
Reel
₱24.97
Min.: 1
Mult.: 1
: 5,000
SMD/SMT CSP-6 1 Channel Push-Pull 300 ns General Purpose 1.8 V 5 V 60 uA 18 mA 8 mV 40 nA - 40 C + 85 C TS985 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 42,296May Stock
Cut Tape
₱17.79
₱15.03
₱10.74
₱9.20
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power, single voltage comparator 6,427May Stock
Cut Tape
₱52.15
₱40.31
₱37.06
₱33.74
Reel
₱29.75
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 4,536May Stock
Cut Tape
₱168.71
₱131.29
₱114.72
₱103.07
Reel
₱87.73
Min.: 1
Mult.: 1
: 3,000
SMD/SMT QFN-16 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 5,898May Stock
Cut Tape
₱58.90
₱47.12
₱44.11
₱40.80
Reel
₱36.14
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 2 Channel Push-Pull 2.7 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower 20uA 1.6V to 5V RtoR 14,494May Stock
Cut Tape
₱87.12
₱63.19
₱57.24
₱50.80
Reel
₱39.69
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.6V to 5V 20uA MicroPWR 2kV 210ns 5,342May Stock
Cut Tape
₱83.44
₱63.19
₱56.38
₱50.43
Reel
₱36.87
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-6 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 6,205May Stock
Cut Tape
₱113.50
₱92.64
₱86.50
₱80.98
Reel
₱76.07
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 22 uA 22 mA 6 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Dual LP Comparator 25nA 250mV 4mA 70,520May Stock
Cut Tape
₱25.15
₱17.36
₱15.46
₱13.37
Reel
₱9.33
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-Rail 1.8V High-Speed Micropower Comparators 6,079May Stock
Cut Tape
₱136.20
₱101.84
₱92.03
₱82.21
Reel
₱65.03
Min.: 1
Mult.: 1
: 4,000
SMD/SMT MiniSO-8 2 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3022 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 3,379May Stock
Cut Tape
₱97.55
₱74.85
₱65.03
₱57.98
Reel
₱45.77
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-14 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 4,864May Stock
Cut Tape
₱47.85
₱33.19
₱29.75
₱27.12
₱19.63
Reel
₱19.57
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.8V Comparator 38ns 73uA 1.8 to 5V 3,214May Stock
Cut Tape
₱102.45
₱78.53
₱68.10
₱60.68
Reel
₱50.68
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 2,972May Stock
Cut Tape
₱90.80
₱65.64
₱59.51
₱52.58
Reel
₱44.79
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 1.5 us Differential 2.7 V 10 V 12 uA 2.5 mA 10 mV 300 pA - 40 C + 85 C TS7211 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 4,060May Stock
Cut Tape
₱36.20
₱24.85
₱22.21
₱19.08
Reel
₱15.21
Min.: 1
Mult.: 1
: 4,000
SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparator 6,532May Stock
Cut Tape
₱22.09
₱17.30
₱13.37
₱11.60
Reel
₱8.96
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 5,597May Stock
6,000Inaasahan 4/26/2027
Cut Tape
₱26.38
₱18.34
₱16.38
₱14.17
Reel
₱11.29
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 500 ns Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903x Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 7,834May Stock
Cut Tape
₱24.54
₱17.42
₱14.91
₱12.94
Reel
₱10.00
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 2 Channel General Purpose 2 V 36 V 1 mA 4 mA 5 mV 20 nA - 40 C + 125 C Reel, Cut Tape, MouseReel