Precision Amplifiers 800 uV 2.7 to 12 V 3 MHz 900 uA 85dB
+1 image
TS9511ILT
STMicroelectronics
1:
₱100.00
25,717 May Stock
# ng Piyesa ng Mouser
511-TS9511ILT
STMicroelectronics
Precision Amplifiers 800 uV 2.7 to 12 V 3 MHz 900 uA 85dB
25,717 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
3 MHz
1 V/us
800 uV
70 nA
12 V
2.7 V
1 mA
20 mA
60 dB
25 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS9511
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
TSB712IST
STMicroelectronics
1:
₱107.36
2,716 May Stock
# ng Piyesa ng Mouser
511-TSB712IST
STMicroelectronics
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
2,716 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
4,000
Mga detalye
2 Channel
6 MHz
3 V/us
300 uV
900 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB712
Reel, Cut Tape
Precision Amplifiers Precision rail-to-rail high output current op-amps
+1 image
TS9222IYPT
STMicroelectronics
1:
₱134.97
7,243 May Stock
# ng Piyesa ng Mouser
511-TS9222IYPT
STMicroelectronics
Precision Amplifiers Precision rail-to-rail high output current op-amps
7,243 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
4,000
Mga detalye
2 Channel
4 MHz
1.3 V/us
500 uV
15 nA
12 V
2.7 V
900 uA
80 mA
65 dB
9 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS9222
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision rail-to-rail high output current op-amps
+1 image
TS9224IYPT
STMicroelectronics
1:
₱190.80
4,443 May Stock
# ng Piyesa ng Mouser
511-TS9224IYPT
STMicroelectronics
Precision Amplifiers Precision rail-to-rail high output current op-amps
4,443 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
4 Channel
4 MHz
1.3 V/us
500 uV
15 nA
12 V
2.7 V
900 uA
80 mA
65 dB
9 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS9224
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
TSB7191ILT
STMicroelectronics
1:
₱77.30
2,921 May Stock
# ng Piyesa ng Mouser
511-TSB7191ILT
STMicroelectronics
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
2,921 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
2 Channel
22 MHz
12 V/us
300 uV
300 nA
36 V
2.7 V
1.8 mA
50 mA
100 dB
20 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB7191
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
+2 image
TSB7192AIYDT
STMicroelectronics
1:
₱136.20
2,369 May Stock
# ng Piyesa ng Mouser
511-TSB7192AIYDT
STMicroelectronics
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
2,369 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
22 MHz
12 V/us
650 uV
900 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB7192
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA
+2 image
TSV632IYDT
STMicroelectronics
1:
₱84.66
3,402 May Stock
# ng Piyesa ng Mouser
511-TSV632IYDT
STMicroelectronics
Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA
3,402 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
74 mA
80 dB
60 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV632
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Rail to Rail Amp
TS507IDT
STMicroelectronics
1:
₱107.98
8,549 May Stock
# ng Piyesa ng Mouser
511-TS507IDT
STMicroelectronics
Precision Amplifiers Rail to Rail Amp
8,549 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
1 Channel
1.9 MHz
600 mV/us
25 uV
110 nA
5.5 V
2.7 V
1.15 mA
128 mA
94 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS507
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
+2 image
TSB712AIYDT
STMicroelectronics
1:
₱134.36
2,011 May Stock
# ng Piyesa ng Mouser
511-TSB712AIYDT
STMicroelectronics
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
2,011 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
6 MHz
3 V/us
650 uV
900 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB712A
AEC-Q100
Reel, Cut Tape
Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz
+2 image
TSX7192IDT
STMicroelectronics
1:
₱120.25
2,314 May Stock
# ng Piyesa ng Mouser
511-TSX7192IDT
STMicroelectronics
Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz
2,314 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
9 MHz
2.5 V/us
200 uV
50 pA
16 V
2.7 V
850 uA
45 mA
78 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX7192
Reel, Cut Tape, MouseReel
Precision Amplifiers 1.8 - 5.5 V 400 kHz Bandwidth
+1 image
TSZ121IYLT
STMicroelectronics
1:
₱66.26
4,166 May Stock
# ng Piyesa ng Mouser
511-TSZ121IYLT
STMicroelectronics
Precision Amplifiers 1.8 - 5.5 V 400 kHz Bandwidth
4,166 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
400 kHz
190 mV/us
5 uV
200 pA
5.5 V
1.8 V
40 uA
17 mA
136 dB
50 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ121
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Low noise & distortion (8nV/sqrtHz & 0.03%)
TS512IDT
STMicroelectronics
1:
₱92.64
4,309 May Stock
# ng Piyesa ng Mouser
511-TS512IDT
STMicroelectronics
Precision Amplifiers Low noise & distortion (8nV/sqrtHz & 0.03%)
4,309 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
3 MHz
1.5 V/us
500 uV
300 nA
18 V, 30 V
3 V, 6 V
500 uA
23 mA
90 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS512
Reel, Cut Tape, MouseReel
Precision Amplifiers Quad Prec Hi-Perform
TS514IDT
STMicroelectronics
1:
₱118.41
2,274 May Stock
# ng Piyesa ng Mouser
511-TS514IDT
STMicroelectronics
Precision Amplifiers Quad Prec Hi-Perform
2,274 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
4 Channel
3 MHz
1.5 V/us
500 uV
300 nA
15 V, 30 V
3 V, 6 V
500 uA
23 mA
90 dB
18 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS514
Reel, Cut Tape, MouseReel
Precision Amplifiers High Prec 4MHz 80mA 500uV Max Low Noise
TS9222IDT
STMicroelectronics
1:
₱123.93
5,024 May Stock
# ng Piyesa ng Mouser
511-TS9222IDT
STMicroelectronics
Precision Amplifiers High Prec 4MHz 80mA 500uV Max Low Noise
5,024 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
4 MHz
1.3 V/us
500 uV
55 nA
12 V
2.7 V
900 uA
80 mA
65 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS9222
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
TSB7191AILT
STMicroelectronics
1:
₱68.71
11,474 May Stock
# ng Piyesa ng Mouser
511-TSB7191AILT
STMicroelectronics
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
11,474 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
22 MHz
12 V/us
300 uV
300 nA
36 V
2.7 V
1.8 mA
50 mA
100 dB
20 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB7191A
Reel, Cut Tape, MouseReel
Precision Amplifiers 29uA 420 KHz LV Precision RR
+2 image
TSV622IDT
STMicroelectronics
1:
₱66.87
6,989 May Stock
# ng Piyesa ng Mouser
511-TSV622IDT
STMicroelectronics
Precision Amplifiers 29uA 420 KHz LV Precision RR
6,989 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
420 kHz
190 mV/us
4 mV
10 pA
5.5 V
1.5 V
36 uA
74 mA
60 dB
77 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV622
Reel, Cut Tape, MouseReel
Precision Amplifiers Low-power, precision, rail-to-rail, 9.0 MHz, 16 V operational amplifiers
+1 image
TSX7191AIYLT
STMicroelectronics
1:
₱119.63
2,974 May Stock
# ng Piyesa ng Mouser
511-TSX7191AIYLT
STMicroelectronics
Precision Amplifiers Low-power, precision, rail-to-rail, 9.0 MHz, 16 V operational amplifiers
2,974 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
9 MHz
2.5 V/us
350 uV
200 pA
16 V
2.7 V
660 uA
71 mA
110 dB
19 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX7191A
AEC-Q100
Reel, Cut Tape
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
+1 image
TSB711ILT
STMicroelectronics
1:
₱62.58
4,102 May Stock
# ng Piyesa ng Mouser
511-TSB711ILT
STMicroelectronics
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
4,102 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
2 Channel
6 MHz
3 V/us
300 uV
300 nA
36 V
2.7 V
1.8 mA
50 mA
100 dB
20 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB711
Reel, Cut Tape, MouseReel
Precision Amplifiers 60uA 880 KHz LV Precision RR
+2 image
TSV632IDT
STMicroelectronics
1:
₱87.12
3,723 May Stock
# ng Piyesa ng Mouser
511-TSV632IDT
STMicroelectronics
Precision Amplifiers 60uA 880 KHz LV Precision RR
3,723 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
74 mA
60 dB
60 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV632
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz
+2 image
TSX712IYDT
STMicroelectronics
1:
₱125.77
4,625 May Stock
# ng Piyesa ng Mouser
511-TSX712IYDT
STMicroelectronics
Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz
4,625 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
2.7 MHz
1.3 V/us
200 uV
1 pA
16 V
2.7 V
630 uA
39 mA
92 dB
19 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX712
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp
OA2ZHA22Q
STMicroelectronics
1:
₱211.66
1,727 May Stock
# ng Piyesa ng Mouser
511-OA2ZHA22Q
STMicroelectronics
Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp
1,727 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
2 Channel
400 kHz
170 mV/us
1 uV
300 pA
5.5 V
1.8 V
28 uA
8 mA
110 dB
60 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OA2ZHA
Reel, Cut Tape, MouseReel
Precision Amplifiers Hi precision op amp
TS507CLT
STMicroelectronics
1:
₱74.85
9,990 May Stock
# ng Piyesa ng Mouser
511-TS507CLT
STMicroelectronics
Precision Amplifiers Hi precision op amp
9,990 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
1.9 MHz
600 mV/us
25 uV
110 nA
5.5 V
2.7 V
1.15 mA
128 mA
94 dB
12 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
0 C
+ 85 C
TS507
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
TSB712IYST
STMicroelectronics
1:
₱123.93
3,927 May Stock
# ng Piyesa ng Mouser
511-TSB712IYST
STMicroelectronics
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
3,927 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
4,000
Mga detalye
2 Channel
6 MHz
3 V/us
1.2 mV
300 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB712
AEC-Q100
Reel, Cut Tape
Precision Amplifiers Micro-Power CMOS OP AMP 60uA 880 kHz
+3 image
TSV632IQ2T
STMicroelectronics
1:
₱71.17
6,575 May Stock
# ng Piyesa ng Mouser
511-TSV632IQ2T
STMicroelectronics
Precision Amplifiers Micro-Power CMOS OP AMP 60uA 880 kHz
6,575 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
2 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
74 mA
60 dB
60 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV632
Reel, Cut Tape, MouseReel
Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
TSZ122IYST
STMicroelectronics
1:
₱82.21
2,697 May Stock
# ng Piyesa ng Mouser
511-TSZ122IYST
STMicroelectronics
Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
2,697 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
4,000
Mga detalye
1 Channel
400 kHz
170 mV/us
1 uV
300 pA
5.5 V
1.8 V
28 uA
8 mA
110 dB
60 nV/sqrt Hz
MiniSO-8
SMD/SMT
- 40 C
+ 125 C
TSZ122
AEC-Q100
Reel, Cut Tape, MouseReel