Mga Precision Amplifier

Mga Resulta: 107
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 4,287May Stock
Cut Tape
₱120.25
₱90.18
₱81.60
₱73.01
Reel
₱58.83
Min.: 1
Mult.: 1
: 4,000
2 Channel 880 kHz 340 mV/us 1 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV633A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3,435May Stock
Cut Tape
₱81.60
₱60.86
₱53.50
₱47.30
Reel
₱40.06
Min.: 1
Mult.: 1
: 4,000
2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1,546May Stock
Cut Tape
₱82.21
₱65.64
₱56.93
₱51.90
Reel
₱42.76
Min.: 1
Mult.: 1
: 4,000
2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2,917May Stock
Cut Tape
₱88.96
₱72.39
₱68.10
₱63.80
Reel
₱55.52
Min.: 1
Mult.: 1
: 4,000
2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1,681May Stock
Cut Tape
₱142.95
₱106.14
₱96.93
₱87.12
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Op Amp 500uV 3MHz 2kV 1,716May Stock
Cut Tape
₱143.56
₱106.14
₱96.93
₱86.50
Reel
₱72.39
Min.: 1
Mult.: 1
: 2,500
2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3,193May Stock
Cut Tape
₱56.44
₱48.77
₱47.06
₱45.21
₱44.54
Reel
₱44.48
Min.: 1
Mult.: 1
: 2,500
2 Channel 420 kHz 190 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 1,763May Stock
Cut Tape
₱131.29
₱97.55
₱88.96
₱79.14
Reel
₱63.80
Min.: 1
Mult.: 1
: 2,500
4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 20 uV, zero drift, rail to rail 3 MHz, 36 V 5,429May Stock
Cut Tape
₱130.06
₱96.32
₱87.73
₱78.53
Reel
₱66.87
Min.: 1
Mult.: 1
: 4,000
TSB182 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 27,292May Stock
Cut Tape
₱125.15
₱92.64
₱84.05
₱75.46
Reel
₱60.31
Min.: 1
Mult.: 1
: 4,000
2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 570 uA 37 mA 98 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V 19,148May Stock
18,000Inaasahan 1/18/2027
Cut Tape
₱111.66
₱82.21
₱74.85
₱66.87
Reel
₱57.61
Min.: 1
Mult.: 1
: 3,000
4 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power single op amp 2,896May Stock
3,000Inaasahan 2/8/2027
Cut Tape
₱166.87
₱124.54
₱113.50
₱101.84
Reel
₱87.12
Min.: 1
Mult.: 1
: 3,000
1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 37 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OA1ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp 4,274May Stock
Cut Tape
₱207.36
₱155.83
₱142.95
₱128.84
Reel
₱111.66
Min.: 1
Mult.: 1
: 4,000
2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 29 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power quad op amp 4,367May Stock
Cut Tape
₱261.35
₱198.16
₱182.21
₱164.42
Reel
₱141.11
Min.: 1
Mult.: 1
: 3,000
4 Channel 400 kHz 190 mV/us 1 uV 300 pA 31 uA 18 mA 115 dB 37 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C OA4ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 2.7 to 5.5V 1.9MHz 100pF 131dB 5kV 2,999May Stock
Cut Tape
₱122.09
₱92.03
₱84.05
₱78.53
Reel
₱66.26
Min.: 1
Mult.: 1
: 3,000
1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Prec Hi-Perform 2,723May Stock
2,500Inaasahan 4/14/2027
Cut Tape
₱98.77
₱72.39
₱65.64
₱58.22
Reel
₱48.83
Min.: 1
Mult.: 1
: 2,500
2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 18 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 500 uV 500 pF 80mA 4 MHz, 1.3V 9nV 2,722May Stock
Cut Tape
₱135.58
₱102.45
₱93.87
₱85.28
Reel
₱74.85
Min.: 1
Mult.: 1
: 4,000
2 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 3,597May Stock
Cut Tape
₱77.30
₱56.87
₱51.90
₱46.38
Reel
₱44.11
Min.: 1
Mult.: 1
: 3,000
2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2,808May Stock
2,500Inaasahan 11/25/2026
Cut Tape
₱114.11
₱84.05
₱76.69
₱68.10
Reel
₱57.61
Min.: 1
Mult.: 1
: 2,500
2 Channel 6 MHz 3 V/us 650 uV 300 nA 3.6 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2,273May Stock
Cut Tape
₱104.91
₱77.30
₱69.94
₱62.58
Reel
₱51.29
Min.: 1
Mult.: 1
: 2,500
2 Channel 6 MHz 3 V/us 300 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 4,862May Stock
Cut Tape
₱98.77
₱72.39
₱66.26
₱58.41
Reel
₱49.94
Min.: 1
Mult.: 1
: 3,000
TSB7191A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 3,717May Stock
Cut Tape
₱112.27
₱84.66
₱77.91
₱69.94
Reel
₱60.37
Min.: 1
Mult.: 1
: 2,500
2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 5,617May Stock
Cut Tape
₱109.20
₱80.37
₱73.01
₱65.03
Reel
₱51.78
Min.: 1
Mult.: 1
: 4,000
2 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 2,523May Stock
Cut Tape
₱123.93
₱91.41
₱83.44
₱74.23
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 3,231May Stock
Cut Tape
₱182.21
₱138.65
₱127.61
₱115.95
Reel
₱106.75
Min.: 1
Mult.: 1
: 3,000
4 Channel 150 kHz 40 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV714 Reel, Cut Tape, MouseReel