Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz
TSZ121ILT
STMicroelectronics
1:
₱60.12
14,038 May Stock
12,000 Inaasahan 12/23/2026
# ng Piyesa ng Mouser
511-TSZ121ILT
STMicroelectronics
Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz
14,038 May Stock
12,000 Inaasahan 12/23/2026
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
400 kHz
170 mV/us
1 uV
50 pA
5.5 V
1.8 V
31 uA
18 mA
112 dB
50 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ121
Reel, Cut Tape, MouseReel
Precision Amplifiers Very high accuracy 0 drift micropowr 5V
TSZ122IQ2T
STMicroelectronics
1:
₱75.46
11,860 May Stock
12,000 Inaasahan 12/14/2026
# ng Piyesa ng Mouser
511-TSZ122IQ2T
STMicroelectronics
Precision Amplifiers Very high accuracy 0 drift micropowr 5V
11,860 May Stock
12,000 Inaasahan 12/14/2026
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
2 Channel
400 kHz
190 mV/us
1 uV
300 pA
5.5 V
1.8 V
31 uA
18 mA
115 dB
37 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ122
Reel, Cut Tape, MouseReel
Precision Amplifiers Very high accuracy 0 drift micropowr 5V
TSZ122IST
STMicroelectronics
1:
₱69.94
6,248 May Stock
# ng Piyesa ng Mouser
511-TSZ122IST
STMicroelectronics
Precision Amplifiers Very high accuracy 0 drift micropowr 5V
6,248 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
4,000
Mga detalye
2 Channel
400 kHz
190 mV/us
1 uV
300 pA
5.5 V
1.8 V
31 uA
18 mA
115 dB
37 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ122
Reel, Cut Tape, MouseReel
Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
+2 image
TSZ122IYDT
STMicroelectronics
1:
₱99.39
2,321 May Stock
2,500 Inaasahan 11/17/2026
# ng Piyesa ng Mouser
511-TSZ122IYDT
STMicroelectronics
Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
2,321 May Stock
2,500 Inaasahan 11/17/2026
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
400 kHz
190 mV/us
1 uV
300 pA
5.5 V
1.8 V
31 uA
18 mA
115 dB
37 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ122
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V
TSZ124IPT
STMicroelectronics
1:
₱111.66
10,088 May Stock
12,500 Inaasahan 10/11/2027
# ng Piyesa ng Mouser
511-TSZ124IPT
STMicroelectronics
Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V
10,088 May Stock
12,500 Inaasahan 10/11/2027
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
4 Channel
400 kHz
190 mV/us
1 uV
300 pA
5.5 V
1.8 V
31 uA
18 mA
115 dB
37 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ124
Reel, Cut Tape, MouseReel
Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz
+1 image
TSZ124IYPT
STMicroelectronics
1:
₱147.24
4,434 May Stock
# ng Piyesa ng Mouser
511-TSZ124IYPT
STMicroelectronics
Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz
4,434 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
4 Channel
400 kHz
190 mV/us
1 uV
70 pA
5.5 V
1.8 V
31 uA
15 mA
115 dB
37 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ124
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
+1 image
TSZ181IYLT
STMicroelectronics
1:
₱123.93
5,878 May Stock
# ng Piyesa ng Mouser
511-TSZ181IYLT
STMicroelectronics
Precision Amplifiers Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
5,878 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
3 MHz
4.7 V/us
25 uV
200 pA
5.5 V
2.2 V
800 uA
25 mA, 29 mA
136 dB
37 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ181
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Hi precision op amp
TS507ILT
STMicroelectronics
1:
₱93.25
100 May Stock
3,000 Inaasahan 12/14/2026
# ng Piyesa ng Mouser
511-TS507ILT
STMicroelectronics
Precision Amplifiers Hi precision op amp
100 May Stock
3,000 Inaasahan 12/14/2026
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
1.9 MHz
600 mV/us
25 uV
110 nA
5.5 V
2.7 V
1.15 mA
128 mA
94 dB
12 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS507
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
+2 image
TSB712AIDT
STMicroelectronics
1:
₱114.11
153 May Stock
5,000 Inoorder
# ng Piyesa ng Mouser
511-TSB712AIDT
STMicroelectronics
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
153 May Stock
5,000 Inoorder
Tingnan ang mga Petsa
Stock:
153 Maaaring Ipadala Agad
Inoorder:
2,500 Inaasahan 12/3/2026
2,500 Inaasahan 5/24/2027
Lead-Time ng Pabrika:
30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
6 MHz
3 V/us
650 uV
300 nA
3.6 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB712
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
TSB7191IYLT
STMicroelectronics
1:
₱91.41
247 May Stock
# ng Piyesa ng Mouser
511-TSB7191IYLT
STMicroelectronics
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
247 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
TSB7191
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
+2 image
TSB7192AIDT
STMicroelectronics
1:
₱104.91
31 May Stock
2,500 Inaasahan 11/2/2026
# ng Piyesa ng Mouser
511-TSB7192AIDT
STMicroelectronics
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
31 May Stock
2,500 Inaasahan 11/2/2026
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
22 MHz
12 V/us
650 uV
900 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB7192
Reel, Cut Tape, MouseReel
Precision Amplifiers Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op Amp
+2 image
TSU111IYCT
STMicroelectronics
1:
₱88.96
59 May Stock
3,000 Inoorder
# ng Piyesa ng Mouser
511-TSU111IYCT
STMicroelectronics
Precision Amplifiers Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op Amp
59 May Stock
3,000 Inoorder
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
9 kHz
3 V/us
150 uV
200 pA
5.5 V
1.5 V
76 dB
220 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers 29uA 420 KHz LV Precision RR
+1 image
TSV624IPT
STMicroelectronics
1:
₱112.88
1,135 May Stock
# ng Piyesa ng Mouser
511-TSV624IPT
STMicroelectronics
Precision Amplifiers 29uA 420 KHz LV Precision RR
1,135 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
4 Channel
420 kHz
190 mV/us
4 mV
10 pA
5.5 V
1.5 V
36 uA
74 mA
60 dB
77 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV624
Reel, Cut Tape, MouseReel
Precision Amplifiers 60uA 880kHz CMOS 500uA 1.5V to 5.5V
TSV634IQ4T
STMicroelectronics
1:
₱104.30
45 May Stock
9,000 Inoorder
# ng Piyesa ng Mouser
511-TSV634IQ4T
STMicroelectronics
Precision Amplifiers 60uA 880kHz CMOS 500uA 1.5V to 5.5V
45 May Stock
9,000 Inoorder
Tingnan ang mga Petsa
Inoorder:
3,000 Inaasahan 12/14/2026
6,000 Inaasahan 12/28/2026
Lead-Time ng Pabrika:
30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
4 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
74 mA
60 dB
60 nV/sqrt Hz
VFQFPN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV634
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps
+1 image
TSX711AILT
STMicroelectronics
1:
₱86.50
5 May Stock
9,000 Inaasahan 2/22/2027
# ng Piyesa ng Mouser
511-TSX711AILT
STMicroelectronics
Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps
5 May Stock
9,000 Inaasahan 2/22/2027
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
2.7 MHz
850 mV/us
200 uV
50 pA
16 V
2.7 V
570 uA
45 mA
102 dB
22 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX711A
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps
+1 image
TSX711AIYLT
STMicroelectronics
1:
₱134.97
127 May Stock
6,000 Inaasahan 4/26/2027
# ng Piyesa ng Mouser
511-TSX711AIYLT
STMicroelectronics
Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps
127 May Stock
6,000 Inaasahan 4/26/2027
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
2.7 MHz
1.4 V/us
350 uV
200 pA
16 V
2.7 V
570 uA
45 mA
100 dB
19 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX711A
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz
+2 image
TSX712IDT
STMicroelectronics
1:
₱122.09
1,028 May Stock
2,500 Inaasahan 11/5/2026
# ng Piyesa ng Mouser
511-TSX712IDT
STMicroelectronics
Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz
1,028 May Stock
2,500 Inaasahan 11/5/2026
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
2 Channel
2.7 MHz
1.4 V/us
200 uV
50 pA
16 V
2.7 V
800 uA
45 mA
78 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX712
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz
TSX712IYST
STMicroelectronics
1:
₱171.78
278 May Stock
# ng Piyesa ng Mouser
511-TSX712IYST
STMicroelectronics
Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz
278 May Stock
Bumili
Min.: 1
Mult.: 1
Reel :
4,000
Mga detalye
2 Channel
2.7 MHz
1.4 V/us
450 uV
200 pA
16 V
2.7 V
570 uA
50 mA
78 dB
22 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX712
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high tempe
TSZ181HYLT
STMicroelectronics
1:
₱150.31
128 May Stock
3,000 Inaasahan 4/14/2027
# ng Piyesa ng Mouser
511-TSZ181HYLT
STMicroelectronics
Precision Amplifiers Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high tempe
128 May Stock
3,000 Inaasahan 4/14/2027
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
3 MHz
4.7 V/us
1 uV
200 pA
5.5 V
2.2 V
800 uA
25 mA, 29 mA
112 dB
37 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 150 C
TSZ181H
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Quad Prec Hi-Perform
TS514AIDT
STMicroelectronics
1:
₱103.07
17,704 Inoorder
# ng Piyesa ng Mouser
511-TS514AIDT
STMicroelectronics
Precision Amplifiers Quad Prec Hi-Perform
17,704 Inoorder
Tingnan ang mga Petsa
Inoorder:
204 Inaasahan 11/25/2026
10,000 Inaasahan 5/24/2027
7,500 Inaasahan 7/12/2027
Lead-Time ng Pabrika:
30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
4 Channel
3 MHz
1.5 V/us
500 uV
300 nA
15 V, 30 V
3 V, 6 V
500 uA
23 mA
90 dB
18 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS514
Reel, Cut Tape, MouseReel
Precision Amplifiers High accuracy Micropwr CMOS Op Amp
TSV714IPT
STMicroelectronics
1:
₱128.84
28,728 Inoorder
# ng Piyesa ng Mouser
511-TSV714IPT
STMicroelectronics
Precision Amplifiers High accuracy Micropwr CMOS Op Amp
28,728 Inoorder
Tingnan ang mga Petsa
Inoorder:
1,228 Inaasahan 11/25/2026
2,500 Inaasahan 4/26/2027
Lead-Time ng Pabrika:
30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
4 Channel
150 kHz
40 mV/us
1.2 mV
300 pA
5.5 V
1.5 V
16 uA
56 mA
88 dB
100 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV714
Reel, Cut Tape, MouseReel
Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz
TSZ121ICT
STMicroelectronics
1:
₱69.33
69,372 Inoorder
# ng Piyesa ng Mouser
511-TSZ121ICT
STMicroelectronics
Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz
69,372 Inoorder
Tingnan ang mga Petsa
Inoorder:
6,372 Inaasahan 1/26/2027
Lead-Time ng Pabrika:
30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
1 Channel
400 kHz
170 mV/us
1 uV
50 pA
5.5 V
1.8 V
31 uA
18 mA
112 dB
50 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ121
Reel, Cut Tape, MouseReel
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
TSB712AIST
STMicroelectronics
1:
₱115.34
8,000 Inaasahan 12/22/2026
# ng Piyesa ng Mouser
511-TSB712AIST
STMicroelectronics
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
8,000 Inaasahan 12/22/2026
Bumili
Min.: 1
Mult.: 1
Reel :
4,000
Mga detalye
2 Channel
6 MHz
3 V/us
300 uV
300 nA
36 V
2.7 V
1.8 mA
50 mA
130 dB
12 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB712A
Reel, Cut Tape, MouseReel
Precision Amplifiers 60uA 880 KHz LV Precision RR
+1 image
TSV634IPT
STMicroelectronics
1:
₱108.59
5,213 Inoorder
# ng Piyesa ng Mouser
511-TSV634IPT
STMicroelectronics
Precision Amplifiers 60uA 880 KHz LV Precision RR
5,213 Inoorder
Tingnan ang mga Petsa
Inoorder:
2,713 Inaasahan 9/6/2027
2,500 Inaasahan 10/6/2027
Lead-Time ng Pabrika:
30 (na) Linggo
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
4 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
74 mA
60 dB
60 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV634
Reel, Cut Tape, MouseReel
Precision Amplifiers High accuracy Micropwr CMOS Op Amp
TSV712IQ2T
STMicroelectronics
1:
₱147.85
2,821 Inaasahan 12/10/2026
# ng Piyesa ng Mouser
511-TSV712IQ2T
STMicroelectronics
Precision Amplifiers High accuracy Micropwr CMOS Op Amp
2,821 Inaasahan 12/10/2026
Bumili
Min.: 1
Mult.: 1
Reel :
3,000
Mga detalye
2 Channel
150 kHz
60 mV/us
1.2 mV
300 pA
5.5 V
1.5 V
16 uA
56 mA
88 dB
100 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV712
Reel, Cut Tape, MouseReel