FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many FPGA (Field Programmable Gate Array) manufacturers including Altera, AMD (Xilinx), Lattice, Microchip & more.
More...

Please view our large selection of FPGAs (Field Programmable Gate Arrays) below.
Mga Resulta: 12,611
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Logic Element Mga Adaptive Logic Module - ALM Naka-embed na Memory Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Bilis ng Data Dami ng Transceiver Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 8 TransCh 250Mbps-12.7Gbps 51May Stock
₱18,347.94
₱17,396.41
Min.: 1
Mult.: 1
MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 480 SoC FPGA
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
6May Stock
₱226,961.87
Min.: 1
Mult.: 1
Arria 10 SX 480 480000 LE 183590 ALM 27.95 Mbit 492 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10CX1503193 FBGA780 SR6SK IND T> 727May Stock
₱16,536.28
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 284 I/O 900 mV 900 mV - 40 C + 100 C 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 302May Stock
₱6,973.65
₱6,787.76
₱6,392.06
Min.: 1
Mult.: 1
Cyclone II EP2C15 14448 LE 903 ALM 234 kbit 152 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 63May Stock
₱25,776.20
₱24,220.37
Min.: 1
Mult.: 1
Cyclone III EP3C55 55856 LE 3491 ALM 2.29 Mbit 327 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1517I 5May Stock
₱330,438.46
Min.: 1
Mult.: 1
XCKU060 725550 LE 41460 ALM 38 Mbit 624 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517
Altera FPGA - Field Programmable Gate Array 268May Stock
₱28,066.40
₱26,664.55
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 62May Stock
168Inaasahan 10/21/2027
₱1,587.74
₱1,427.61
Min.: 1
Mult.: 1
17000 LE 432 kbit 77 I/O 950 uV 1.05 V - 40 C + 100 C 1.5 Gb/s SMD/SMT caBGA-196 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484I 58May Stock
₱17,092.72
₱15,728.30
₱15,387.81
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates 178May Stock
₱17,829.54
₱17,827.70
₱17,826.47
Min.: 1
Mult.: 1
AFS600 7000 LE 108 kbit 119 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-256 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10AX115N0686 FBGA1517 SR4MY EXT>
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
144May Stock
₱182,279.44
Min.: 1
Mult.: 1
Arria 10 GX 1150 1150000 LE 427200 ALM 52.99 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 48 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 1SG040HH0021 FBGA1152 SRGRR EXT> 360May Stock
₱86,742.77
Min.: 1
Mult.: 1
STRATIX 10 GX 400 400000 LE 128160 ALM 30 Mbit 374 I/O 770 mV 970 mV 0 C + 100 C 28.3 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-3CSG484I 74May Stock
54Inaasahan 10/26/2026
₱23,315.45
₱20,912.37
Min.: 1
Mult.: 1
XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CS324I 61May Stock
37Inaasahan 9/24/2027
₱18,233.83
₱15,682.29
₱15,044.25
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 226May Stock
₱11,004.96
₱9,243.60
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 2,776May Stock
4,000Inaasahan 6/18/2027
Cut Tape
₱623.93
₱555.83
Reel
₱461.97
Min.: 1
Mult.: 1
: 1,000
LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
17May Stock
18Inaasahan 2/24/2027
₱258,492.70
Min.: 1
Mult.: 1
Arria 10 GX 660 660000 LE 251680 ALM 41.62 Mbit 696 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 36 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array 352May Stock
₱5,191.44
₱5,063.83
₱4,881.62
Min.: 1
Mult.: 1
Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 92 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT MBGA-164 Tray
Altera FPGA - Field Programmable Gate Array 46May Stock
120Inoorder
₱21,235.69
Min.: 1
Mult.: 1
EP4CGX110 Cyclone IV GX 109424 LE 5.49 Mbit 270 I/O 1.2 V 1.2 V 0 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 1,133May Stock
₱1,319.03
₱1,046.02
₱1,045.40
₱1,026.39
Min.: 1
Mult.: 1
Hindi
A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363I - Pb-free 71May Stock
142Inaasahan 11/2/2026
₱23,206.86
₱20,816.06
Min.: 1
Mult.: 1
XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FGG484C 366May Stock
₱14,220.93
₱13,590.87
₱13,433.81
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-3FTG256E 314May Stock
₱3,017.81
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT FBGA-256
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 20May Stock
₱98,531.17
Min.: 1
Mult.: 1
Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 41May Stock
₱24,403.19
₱22,139.37
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray