EEPROM

Mga Resulta: 441
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 18,065May Stock
Cut Tape
₱207.36
₱193.87
₱188.34
₱184.05
Reel
₱131.29
Min.: 1
Mult.: 1
: 4,000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 47,718May Stock
Cut Tape
₱87.12
₱81.60
₱79.76
₱77.91
Reel
₱59.63
Min.: 1
Mult.: 1
: 2,500
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 7,575May Stock
Cut Tape
₱244.79
₱228.22
₱222.09
₱216.57
Reel
₱168.10
Min.: 1
Mult.: 1
: 4,000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128 Kbit SPI bus EEPROM with high speed clock 44,063May Stock
Cut Tape
₱79.14
₱74.23
₱72.39
₱70.55
Reel
₱61.35
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 10 MHz 16 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 31,075May Stock
Cut Tape
₱93.87
₱88.96
₱86.50
₱85.28
Reel
₱60.55
Min.: 1
Mult.: 1
: 4,000
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105°C operation 30,941May Stock
Cut Tape
₱13.50
₱12.76
₱12.52
₱12.27
Reel
₱8.83
Min.: 1
Mult.: 1
: 2,500
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE 26,666May Stock
Cut Tape
₱16.56
₱14.97
₱14.60
₱14.29
Reel
₱8.47
Min.: 1
Mult.: 1
: 2,500
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 15,820May Stock
Cut Tape
₱28.22
₱26.44
₱25.77
₱25.28
Reel
₱17.98
Min.: 1
Mult.: 1
: 4,000
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15,207May Stock
Cut Tape
₱23.93
₱22.76
₱22.21
₱21.78
Reel
₱15.64
Min.: 1
Mult.: 1
: 4,000
8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 6,565May Stock
Cut Tape
₱28.83
₱27.12
₱26.38
₱25.89
Reel
₱22.82
Min.: 1
Mult.: 1
: 4,000
16 kbit SPI 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 10,616May Stock
Cut Tape
₱71.78
₱68.10
₱66.26
₱64.42
Reel
₱45.95
Min.: 1
Mult.: 1
: 2,500
256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95256-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7,285May Stock
Cut Tape
₱36.81
₱34.60
₱33.74
₱33.01
Reel
₱20.80
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 50,801May Stock
Cut Tape
₱21.47
₱20.31
₱19.94
₱19.08
Reel
₱13.56
Min.: 1
Mult.: 1
: 5,000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4,882May Stock
Cut Tape
₱29.45
₱27.79
₱27.30
₱26.93
Reel
₱21.66
Min.: 1
Mult.: 1
: 4,000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM 6,566May Stock
Cut Tape
₱136.81
₱128.84
₱122.09
₱120.25
Reel
₱104.30
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95512-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 5,060May Stock
₱128.22
₱119.63
₱116.57
₱114.11
Min.: 1
Mult.: 1
1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Tube
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing 19,891May Stock
Cut Tape
₱39.26
₱36.81
₱35.83
₱35.09
Reel
₱29.39
Min.: 1
Mult.: 1
: 10,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 650 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128X-FCU Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 7,787May Stock
Cut Tape
₱31.90
₱30.25
₱29.45
₱28.83
Reel
₱20.92
Min.: 1
Mult.: 1
: 2,500
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11,111May Stock
Cut Tape
₱44.79
₱41.90
₱40.74
₱40.12
Reel
₱30.98
Min.: 1
Mult.: 1
: 4,000
64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 128kB 16MHz 3,778May Stock
Cut Tape
₱123.31
₱115.95
₱112.27
₱109.82
Reel
₱95.09
Min.: 1
Mult.: 1
: 2,500
1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8,780May Stock
Cut Tape
₱34.36
₱32.27
₱31.47
₱30.80
Reel
₱17.98
Min.: 1
Mult.: 1
: 4,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 3,784May Stock
Cut Tape
₱69.33
₱65.03
₱63.19
₱60.98
Reel
₱45.77
Min.: 1
Mult.: 1
: 2,500
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K 21,104May Stock
Cut Tape
₱22.09
₱20.49
₱19.63
₱19.26
Reel
₱16.50
Min.: 1
Mult.: 1
: 2,500
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V EE 18,312May Stock
Cut Tape
₱45.40
₱42.58
₱41.47
₱40.55
Reel
₱29.26
Min.: 1
Mult.: 1
: 2,500
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 128kBit SPI High Speed Clock 3,799May Stock
Cut Tape
₱43.56
₱41.17
₱40.12
₱39.26
Reel
₱22.09
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel