ke FPGA - Field Programmable Gate Array

Mga Resulta: 12,306
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Logic Element Mga Adaptive Logic Module - ALM Naka-embed na Memory Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Bilis ng Data Dami ng Transceiver Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 294May Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 81 I/O 1 V 1 V - 40 C + 100 C 1.5 Gb/s SMD/SMT csfBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 125May Stock
Min.: 1
Mult.: 1

17000 LE 432 kbit 77 I/O 950 uV 1.05 V - 40 C + 100 C 1.5 Gb/s SMD/SMT caBGA-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 1.5KLEs 1,471May Stock
Min.: 1
Mult.: 1

A3PN125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 264May Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CS324I 84May Stock
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
Lattice FPGA - Field Programmable Gate Array iCE40 UltraPlus , 5280 LUTs, 1.2V 3,779May Stock
16,000Inoorder
Min.: 1
Mult.: 1
Max.: 200
: 2,000

iCE40UP 5280 LE 2640 ALM 120 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 39May Stock
Min.: 1
Mult.: 1

M2GL150 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 380May Stock
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 182 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363I - Pb-free 119May Stock
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FFG676I 32May Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FGG484C 41May Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FT256I 228May Stock
Min.: 1
Mult.: 1
XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 7,501May Stock
Min.: 1
Mult.: 1
: 4,000

iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 105 IO 3.3V 4 Spd 1,634May Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 104 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Altera FPGA - Field Programmable Gate Array 124May Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-L1CPG196I 1,239May Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates 198May Stock
Min.: 1
Mult.: 1

APA150 2000 LE 36 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 3,286May Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Tray
Altera FPGA - Field Programmable Gate Array 326May Stock
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 142 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-240 Tray
Altera FPGA - Field Programmable Gate Array 218May Stock
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1761I
1May Stock
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 970 mV 1.03 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells 9,503May Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,000

ICE5LP 3520 LE 1760 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array FPGA IC 10AX115N0686 FBGA1517 SR4MY EXT>
144May Stock
Min.: 1
Mult.: 1

Arria 10 GX 1150 1150000 LE 427200 ALM 52.99 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 48 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 1SG040HH0021 FBGA1152 SRGRR EXT> 365May Stock
Min.: 1
Mult.: 1

STRATIX 10 GX 400 400000 LE 128160 ALM 30 Mbit 374 I/O 770 mV 970 mV 0 C + 100 C 28.3 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 388May Stock
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray