XC7A35T Serye FPGA - Field Programmable Gate Array

Mga Resulta: 37
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Logic Element Mga Adaptive Logic Module - ALM Naka-embed na Memory Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Bilis ng Data Dami ng Transceiver Isitilo ng Mounting Package / Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3FGG484E 146May Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3CSG324E 5May Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3FTG256E 6May Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 170 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2FGG484C 2May Stock
37Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2CSG325E 4May Stock
67Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CPG236C 22May Stock
152Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 106 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CSG325C 5May Stock
56Inaasahan 6/29/2027
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2FTG256I 4May Stock
679Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 170 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CSG324C
355Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CSG324I
748Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CSG325I
248Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1FGG484C
449Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1FTG256C
844Inoorder
Min.: 1
Mult.: 1
Max.: 25

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 170 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1FTG256I
780Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 170 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2FGG484I
389Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L1CSG324I
82Inaasahan 4/29/2027
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CPG236I
167Inaasahan 5/13/2027
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 106 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1FGG484I
19Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG324C
174Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG324I
82Inaasahan 1/25/2027
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG325C
24Inaasahan 5/20/2027
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG325I
37Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L1CPG236I
15Inoorder
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 106 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L1CSG325I
3Inaasahan 8/4/2027
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1FG484I
3Inaasahan 5/19/2027
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484