Banner Engineering WLS28 Pro LED Strip Lights

Banner Engineering WLS28 Pro LED Strip Lights feature sturdy aluminum housings, shatterproof windows, and excellent environmental ratings. There are 13 color options for varied indications and inspection uses, and these strips are available in six lengths ranging from 145mm to 1130mm. The WLS28 strip lights feature an IO-Link that gives full access to individual LED control, color, flashing, intensity, and animation settings. Additionally, the Banner Pro Editor software allows engineers to program device status, colors, and animations for control via three discrete outputs. Banner Engineering WLS28 Pro LED Strip Lights are ideal for general-purpose LED lights for machines, enclosures, and other industrial lighting applications.

Features

  • High-quality illumination and indication from RGBW LEDs
  • 6 white color temperatures for comfort and compatibility
  • 13 color options for varied indication and inspection uses
  • IO-Link gives full access to individual LED control, color, flashing, intensity, and animation settings
  • Available in lengths from 145mm to 1130mm
  • Lensed models or choice of clear or diffuse window
  • Banner's Pro Editor software allows users to program device status, colors, and animations for control via 3 discrete outputs
  • Offers illumination and multiple indication capabilities in single device with EZ-STATUS

Applications

  • General-purpose LEDs
    • Machines
    • Enclosures
    • Industrial lighting
Inilathala: 2024-09-30 | Na-update: 2025-01-22