Digi Connect EZ 4 Serial Server with PoE

DIGI Connect EZ 4 Serial Server with PoE updates operational infrastructure with expanded network connectivity and application functionality. The Connect EZ 4 was developed to meet the requirements of a wide range of essential serial applications, including connecting to automation, robotics control, centralized device management, data acquisition, and point-of-sale equipment.

The DIGI Connect EZ 4 Serial Server with PoE was created for the machine-to-machine serial user looking for high levels of security, data consistency, and ease of use. The state-of-the-art communication device includes software-selectable RS-232/422/485 communication, Wi-Fi®, and optional LTE. Its PoE capability improves installation flexibility, enabling seamless integration into any operational environment.

DIGI streamlines key security needs for critical infrastructure and distributed systems with progressive access control, management, and configuration capabilities. Connect EZ and built-in TrustFence® allows peace of mind against evolving threats with encrypted connections, centralized authentication, VPN support, and scalable security updates. Connect EZ supports the broadest range of industry standard and device-specific protocols implementing serial tunneling, TCP/UDP connections, or RealPort® COM port redirector for remote native COM port access. A built-in Python environment promotes application development and customization at the device level, including event-based programmability, data conversion, and complete control of device connections.

Features

  • Enhanced connectivity with four MEI 232/422/485 serial ports enables robust M2M data communication across multiple devices efficiently
  • PoE: can be powered through an Ethernet cable from a compliant switch or power injector, allowing for flexible placement near connected equipment without the need for additional power sources
  • DIGI Accelerated Linux (DAL) ensures a consistent, secure, and easy-to-deploy solution that facilitates longevity and manageability across various applications
  • Wi-Fi support is capable of functioning as both a client and server, enhancing versatility in network configurations
  • Dual power options via 802.3af PoE or standard DIGI power adapter provide installation flexibility and reduce equipment clutter
  • Optional cellular module for continuous remote connectivity
  • Designed for performance in varied environments and temperatures
  • Easy setup and mass configuration with DIGI Navigator™ and DIGI Remote Manager®
  • 1-year LifeCycle Assurance with 24x7 expert support and DIGI Remote Manager Premier included

Applications

  • Automation
  • Robotics control
  • Centralized device management
  • Data acquisition
  • Point-Of-Sale equipment
Infographic - Digi Connect EZ 4 Serial Server with PoE

Dimensions

Digi Connect EZ 4 Serial Server with PoE
Inilathala: 2025-04-03 | Na-update: 2025-09-09