Infineon Technologies XENSIV™ 3D Magnetic Sensors
Infineon XENSIV 3D Magnetic sensors offer accurate three-dimensional sensing with extremely low power consumption in a small 6-pin package. With its magnetic field detection in x, y, and z-direction, the sensor reliably measures three-dimensional, linear and rotation movements. Applications span from joysticks, control elements, and multifunction knops for smart home applications to white goods. Another field of application is electric meters (anti-tampering). The XENSIV 3D Magnetic Sensors are utilized in all types of robots, industrial and service ones as well as in drones. Automotive environment applications such as indicators and gear shifters rely on Infineon’s 3D sensors. Other applications that require accurate angular measurements or low-power consumption are ideal for using magnetic sensors. The XENSIV 3D Magnetic Sensors are designed for all kinds of sensing applications including out-of-shaft angle measurement and position detection.Infineon offers four different derivatives:
TLE493D-A2B6 (3D magnetic sensor for automotive)
TLE493D-W2B6 (3D magnetic sensor for automotive incl. wake up)
TLV493D-A1B6 (3D magnetic sensor for consumer)
TLI493D-A2B6 (3D magnetic sensor for industrial)
Features
- TLE493D-A2B6 and TLE493D-W2B6
- 3D magnetic flux density sensing of ±160mT
- Programmable flux resolution down to 65µT (typ.)
- X-Y angular measurement mode
- Power-down mode with 7nA (typ) power consumption
- 12-bit data resolution for each measurement direction plus a 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj=-40 °C…125°C, supply voltage range = 2.8V…3.5V
- Triggering by external µC possible via I2C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller (only for TLE493D-W2B6)
Overview
Block Diagram
Inilathala: 2019-07-19
| Na-update: 2024-01-16