Murata Electronics SCH16T-K10-PCB Sensor Board
Murata Electronics SCH16T-K10-PCB Sensor Board features the SCH16T-K10 gyroscope and accelerometer pre-mounted on the PCB for evaluation purposes. This sensor board offers SPI communication through pins. The SCH16T-K10 from Murata is a combined high-performance 3-axis angular rate and 3-axis accelerometer and features a SafeSPI v2.0 interface, 20-bit and 16-bit output data, extensive self-diagnostics, and an SOIC-24 package.The SCH16T-K10-PCB Sensor Board features a pre-mounted SCH16T-K10 IMU along with pin headers and all required passive components. The sensor board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Enables fast prototyping
- SCH16T-K10 sensor soldered on PCB
- PCB design #MFI01398 with pin headers and passive components
PCB Pinout
Inilathala: 2025-03-27
| Na-update: 2025-10-15