STMicroelectronics LSM6DSV80X 6-Axis Inertial Measurement Unit

STMicroelectronics LSM6DSV80X 6-Axis Inertial Measurement Unit (IMU) combines two accelerometer structures for 16g and 80g full-scale sensing, embedded intelligence, and a gyroscope up to 4000dps in a single component. Utilization of the LSM6DSV80X allows devices to provide advanced capabilities, such as training analysis and performance benchmarks, to assist athletes. The low-g accelerometer records and identifies activities like running, walking, and gesture-based interactions. Various applications in sporting equipment are suitable for this IMU.

In addition to the advanced accelerometer architecture, the LSM6DSV80X integrates a MEMS gyroscope and digital processing with sensor fusion low power (SFLP) technology that enables spatial orientation and gesture detection. The machine-learning core (MLC) and finite-state machine (FSM) offer Edge processing in the sensor, boosting performance and saving power. STMicroelectronics LSM6DSV80X IMU processes raw data locally, allowing for a broader analysis of sports training.

Features

  • Dedicated and independent gyroscope, low-g and high-g accelerometer channels, and data processing
  • Smart FIFO up to 4.5KB
  • Programmable finite state machine
  • Embedded adaptive self-configuration (ASC)
  • Machine learning core with exportable features and filters for AI applications
  • Embedded sensor fusion low-power (SFLP) algorithm
  • Embedded temperature sensor

Applications

  • Wearables
  • Sport trackers
  • High-shock detection
  • IoT and connected devices
  • Augmented reality (AR)
  • Virtual reality (VR)
  • Mixed reality (MR)

Specifications

  • Dual accelerometer channels
    • Low-g channel ±2g / ±4g / ±8g / ±16g full scale
    • High-g channel ±32g / ±64g / ±80g full scale
  • ±250dps / ±500dps / ±1000dps / ±2000dps / ±4000dps full scale
  • SPI / I2C and MIPI I3C® v1.1 serial interface
  • 1.71V to 3.6V analog supply voltage range
  • 2.5mm x 3mm x 0.83mm dimensions
  • -40°C to +85°C temperature range
  • Supply current
    • 6-axis configuration at 0.67mA in combo high-performance mode
    • 9-axis configuration at 0.80mA in combo high-performance mode

Pin Connections

Infographic - STMicroelectronics LSM6DSV80X 6-Axis Inertial Measurement Unit

Videos

Inilathala: 2025-02-26 | Na-update: 2026-01-23