onsemi NTBL045N065SC1 33mohm Silicon Carbide MOSFET

onsemi NTBL045N065SC1 33mohm Silicon Carbide MOSFET is housed in a TOLL NTBL045N065SC1 package and designed to be fast and rugged. The devices offer a 10x higher dielectric breakdown field strength and 2x higher electron saturation velocity. The MOSFETs also offer a 3x higher energy band gap and 3x higher thermal conductivity. All onsemi SiC MOSFETs include AEC-Q101 qualified and PPAP-capable options specifically engineered and qualified for automotive and industrial applications.

Features

  • Typ. RDS(on)= 33m @ VGS = 18V
  • Typ. RDS(on)= 45m @ VGS = 15V
  • Ultra Low Gate Charge (QG(tot) = 105nC)
  • Low Effective Output Capacitance (Coss = 162pF)
  • 100% Avalanche Tested
  • TJ = 175°C
  • RoHS Compliant

Applications

  • SMPS (Switching Mode Power Supplies)
  • Solar inverters
  • UPS (Uninterruptable Power Supplies)
  • Energy storage
Inilathala: 2022-08-23 | Na-update: 2024-06-19