onsemi NTMFS3D2N10MD N-Channel MOSFET

onsemi NTMFS3D2N10MD N-Channel MOSFET is designed using an advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimize the on-state resistance RDS(on) to minimize conduction losses and yet maintain superior switching performance. The NTMFS3D2N10MD MOSFET features low QG and capacitance to minimize driver losses, low QRR, soft recovery body diode, and low QOSS to improve light-load efficiency. Typical applications include primary switches in isolated DC-DC converters, AC-DC adapters, synchronous rectification in DC-DC and AC-DC, BLDC motors, load switches, and solar inverters.

Features

  • Shielded Gate MOSFET technology
  • Max RDS(on)=3.5mΩ at VGS=10V, ID=50A
  • Max RDS(on)=5.8mΩ at VGS=6V, ID=30.5A
  • 100V Drain-to-Source Voltage (VDSS)
  • 142A Continuous Drain Current (ID max)
  • High efficiency and lowers switching noise/EMI
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Low QRR and soft recovery body diode
  • Low QOSS to improve light-load efficiency
  • MSL1 robust package design
  • 100% UIL tested
  • RoHS compliant

Applications

  • Primary switch in isolated DC-DC converter
  • Synchronous Rectification (SR) in DC-DC and AC-DC
  • AC-DC adapters (USB PD) SR
  • Power supply
  • Load switch
  • Motor drive
  • Hotswap and O-Ring switch
  • BLDC motor
  • Solar inverter
Inilathala: 2022-02-22 | Na-update: 2024-06-14