onsemi PowerTrench Technology
onsemi PowerTrench Technology represents the advancement of PowerTrench technology, especially from T6 to T10, which signifies a breakthrough in power electronics. Developed by onsemi, PowerTrench MOSFETs offer enhanced efficiency and performance across various applications. The shift from T6/T8 to T10 significantly improves on-resistance and switching performance, which is crucial for energy-efficient designs.
Features
- Lowering switching losses at higher frequencies minimizes energy lost as heat during high-frequency switch
- Better heat dissipation reduces heat generation at given power levels
- Improved conduction losses from lower RDS(on) reduce resistance during on-state, lowering conduction power loss
- Smaller, higher power density packages support trends towards more compact electronic designs
- AEC-qualified 40V to 80V T10 MOSFETs meet stringent automotive standards
- 30% to 40% Rsp reduction vs. previous generation increases power density by reducing specific resistance
- 2x reduction in Qg, Qsw, and Qoss reduces switching losses, enhancing efficiency
- Softer recovery diode and lower Qrr decreases ringing, overshoot, and EMI/noise
- 10% higher UIS capability allows higher current under specified conditions
Featured Products
Additional Resources
Application Examples
Videos
Infographic
Inilathala: 2024-06-14
| Na-update: 2025-06-17