onsemi NTMFWS1D5N08X Single N-Channel MOSFET

onsemi NTMFWS1D5N08X Single N-Channel MOSFET incorporates a low QRR and soft recovery body diode, reducing switching losses. The NTMFWS1D5N08X device offers low RDS(on) to minimize conduction losses, ensuring efficient operation. Additionally, its low QG and capacitance contribute to minimizing driver losses. onsemi NTMFWS1D5N08X Single N-Channel MOSFET is lead free, halogen free, BFR free, and RoHS compliant.

Features

  • Low QRR, soft recovery body diode
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Lead free, halogen free, BFR free, and RoHS compliant

Applications

  • Synchronous Rectification (SR) in DC-DC and AC-DC
  • Primary switch in isolated DC-DC converter
  • Motor drives

Internal Schematic Diagram

Schematic - onsemi NTMFWS1D5N08X Single N-Channel MOSFET
Inilathala: 2023-11-10 | Na-update: 2024-10-23