Mga Linear Voltage Regulator

Mga Resulta: 1,924
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Output Polarity Output Voltage Current ng Output Uri ng Output Input Voltage - Min Input Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Quiescent Current Kuwalipikasyon Packaging
Texas Instruments Linear Voltage Regulators 3-Term Pos Regs A 92 6-LM340MP-5.0/NOPB A 926-LM340MP-5.0/NOPB 10,250May Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM340 SMD/SMT SOT-223-4 1 Output Positive 5 V 1.5 A Fixed 7.5 V 35 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL POS REG 4,928May Stock
Min.: 1
Mult.: 1

LM340 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 7.5 V 35 V 0 C + 125 C 8 mA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL POS REG 5,461May Stock
Min.: 1
Mult.: 1

LM340 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7.5 V 35 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators Vtg Reg 454May Stock
Min.: 1
Mult.: 1

LM723C Through Hole TO-100-10 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C Bulk
Texas Instruments Linear Voltage Regulators Vtg Reg 311May Stock
Min.: 1
Mult.: 1

LM723 Through Hole TO-100-10 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V - 55 C + 150 C Bulk
Texas Instruments Linear Voltage Regulators -5.0V/100 Ma Vreg A 926-LM79L05ACMX/NOPB A 926-LM79L05ACMX/NOPB 7,564May Stock
Min.: 1
Mult.: 1

LM79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Tube
Microchip Technology Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO 2,794May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MIC5281 SMD/SMT MSOP-8 1 Output Positive 3.3 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX5085ATT+
Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, 200mA, Low-Quiescent-Current Linear 186May Stock
Min.: 1
Mult.: 1

MAX5085 Tube
Analog Devices / Maxim Integrated MAX25302BATD/V+T
Analog Devices / Maxim Integrated Linear Voltage Regulators 2A Automotive Low Noise LDO Linear Regul 1,673May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel
onsemi NCV78M05BDTRKG
onsemi Linear Voltage Regulators ANA 500mA 5V VREG 16,729May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M05 SMD/SMT DPAK-3 (TO-252-3) 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 1,631May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220FP 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V - 40 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 3,920May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V - 40 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators Positive voltage regulator ICs 2,934May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V - 40 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 3,217May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators Precision 1.5A Reg 5V Output Dual Gauge 2,587May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 1,236May Stock
2,000Inaasahan 4/1/2026
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 FP 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 2,927May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 6.0V 1.0A Positive 2,423May Stock
2,000Inaasahan 4/20/2026
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 6 V 1.5 A Fixed 8 V 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Positive voltage regulator ICs 1,641May Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 6 V 1.5 A Fixed 8 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 1.0A Positive 2,664May Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 8 V 1.5 A Fixed 10 V 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 1.0A Positive 1,917May Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 9 V 1.5 A Fixed 11 V 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel

STMicroelectronics Linear Voltage Regulators 9.0V 1.5A Positive 1,792May Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK-3 1 Output Positive 9 V 1.5 A Fixed 11 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 1.0A Positive 2,451May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V - 40 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 1.5A POS REG IC 12V Output Voltage 907May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V - 40 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 1.0A Positive 1,655May Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel