Mga Linear Voltage Regulator

Mga Resulta: 1,924
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Output Polarity Output Voltage Current ng Output Uri ng Output Input Voltage - Min Input Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Quiescent Current Kuwalipikasyon Packaging
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 7,798May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L79L SMD/SMT SOT-89 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 7,320May Stock
Min.: 1
Mult.: 1
Reel: 2,000

L79L Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Negative 7,990May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L79L SMD/SMT SOIC-8 1 Output Negative - 8 V 100 mA Fixed - 10.5 V - 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Negative 3,410May Stock
6,000Inaasahan 3/25/2026
Min.: 1
Mult.: 1
Reel: 2,000

L79L Through Hole TO-92-3 1 Output Negative - 8 V 100 mA Fixed - 10.5 V - 30 V 0 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 12V 0.1A Negative 6,519May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L79L SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 14.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Negative 1,761May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L79L SMD/SMT SOIC-8 1 Output Negative - 15 V 100 mA Fixed - 17.5 V - 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Negative 7,369May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L79L SMD/SMT SOT-89 1 Output Negative - 15 V 100 mA Fixed - 17.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 6,264May Stock
Min.: 1
Mult.: 1
Reel: 2,500

LM217L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V - 25 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 2,574May Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM217L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 125 C Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 4,290May Stock
2,500Inaasahan 4/20/2026
Min.: 1
Mult.: 1
Reel: 2,500

LM217M SMD/SMT TO-252 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2 V to 37 V adjustable voltage regulators 2,892May Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 2,269May Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Ammo Pack
STMicroelectronics Linear Voltage Regulators Dual Guage ADJ 1.2V to 37V 1.5A 3,022May Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 3V 100mA 350mW 2,332May Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 3 V 100 mA Fixed 5 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 5V .1A 3 Terminal 928May Stock
1,000Inaasahan 3/20/2026
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 1,089May Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 12V .1A 3 Terminal 833May Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 350mW 3,709May Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 85 C 2.2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 40V 100mA 350mW 3,280May Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 18 V 100 mA Fixed 22 V 33 V - 40 C + 85 C 2.2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA -5.0V 0.3V 770May Stock
4,000Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 5 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 100mA 35V 9uA 5.0V 625mW 20uA 712May Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJW4181 SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 4.7 V 35 V - 40 C + 85 C 9 uA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 100mA 35V 9uA 3.3V 625mW 20uA 1,090May Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJW4181 SMD/SMT SOT-89-3 1 Output Positive 3.3 V 100 mA Fixed 4.7 V 35 V - 40 C + 85 C 9 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 107May Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP121 SMD/SMT WLCSP-4 1 Output Positive 1.2 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 880May Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 1.2 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO 3.0Vout 447May Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADP124 SMD/SMT MSOP-8 1 Output Positive 3 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel