Mga Linear Voltage Regulator

Mga Resulta: 1,924
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Output Polarity Output Voltage Current ng Output Uri ng Output Input Voltage - Min Input Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Quiescent Current Kuwalipikasyon Packaging
STMicroelectronics Linear Voltage Regulators 12V 1.0A Positive 751May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators Precision 1.5A Reg 12V Out Dual Gauge 1,109May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 1,891May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 15V 1.0A Positive 2,463May Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V - 40 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 1.0A Positive 4,315May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V - 40 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators Pos VTG Reg 1.5A 15V 3-TERM IC 1,922May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V - 40 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 15V 1.0A Positive 2,149May Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 1.0A Positive 2,533May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 FP 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 15V, 1.5A Positive voltage regulator IC 5,562May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 1,331May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 24V 1.0A Positive 1,740May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V - 40 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators Pos VTG Reg 1.5A 24V 3-TERM IC 1,078May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V - 40 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators +24 V out 1.5 A out 2,653May Stock
Min.: 1
Mult.: 1
Reel: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V 0 C + 125 C 4.6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 1.5A Positive 1,972May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 FP 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V 0 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators 24V 1.5A Positive 4,428May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V 0 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 4,025May Stock
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 7,660May Stock
Min.: 1
Mult.: 1
Reel: 2,000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 15,933May Stock
25,000Inaasahan 3/17/2026
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 15,286May Stock
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 7,528May Stock
Min.: 1
Mult.: 1
Reel: 2,000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 9,780May Stock
Min.: 1
Mult.: 1
Reel: 2,000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 4,049May Stock
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators 6.0V 0.1A Positive 2,549May Stock
5,000Inaasahan 3/11/2026
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 0.1A Positive 7,076May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 6 V 100 mA Fixed 8 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 0.1A Positive 9,663May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel