Mga Router

Mga Resulta: 767
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri ng Processor Frequency Bilis ng Data Dami ng Port Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Flash IP Rating Uri ng Memory Pagkonsumo ng Power RAM Security Packaging


Weidmuller Routers IE-SR-2TX-WL 7May Stock
₱46,875.08
₱43,689.79
Min.: 1
Mult.: 1
Routers 150 Mb/s Ethernet 10.8 VDC 52.8 VDC - 25 C + 70 C 81 mm x 45 mm x 95 mm IP30
Seeed Studio Routers LinkStar-H68K-0232 Router with 32GB eMMC, dual-2.5G & dual-1G Ethernet, 4K output, Pre-installed Android 11, Ubuntu & OpenWRT support 16May Stock
₱6,077.33
Min.: 1
Mult.: 1
Routers Rockchip RK3568 2 GHz 2.5 Gb/s 4 Port Ethernet, USB 5 V 24 V - 10 C + 55 C 80 mm x 60 mm x 40 mm 32 GB eMMC 8 W
Weidmuller Routers IE-SR-2TX-WL-4G-EU 2May Stock
₱52,159.16
₱48,566.50
Min.: 1
Mult.: 1
Routers 150 Mb/s Ethernet 10.8 VDC 52.8 VDC - 25 C + 70 C 81 mm x 45 mm x 95 mm IP30
Phoenix Contact Routers Router FL MGUARD1105 36May Stock
₱48,957.30
Min.: 1
Mult.: 1
Security Routers 1 Gb/s 5 x RJ45 Ethernet 24 VDC 24 VDC 0 C + 60 C 130 mm x 45 mm x 130 mm IP20
Digi Routers LTE Router; 2 Port 10/100; CAT 6 44May Stock
₱31,279.91
Min.: 1
Mult.: 1
LTE Routers 2 Ethernet Serial 100 VAC, 18 VDC 240 VAC, 18 VDC 0 C + 40 C 142 mm x 128 mm x 31 mm With Security
Weidmuller Routers IE-SR-2TX-WL-4G-US-V 2May Stock
₱53,425.42
₱50,692.89
Min.: 1
Mult.: 1
Routers 150 Mb/s Ethernet 10.8 VDC 52.8 VDC - 25 C + 70 C 81 mm x 45 mm x 95 mm IP30

Digi Routers Digi IX20 - Priority, LTE, CAT-4, Dual Ethernet, RS-232, Wi-Fi, No AccessoriesFirstNet Ready 23May Stock
₱43,734.57
Min.: 1
Mult.: 1
LTE Routers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 2.5 W 256 MB WPA/WPA-2 Bulk
Phoenix Contact Routers FL MGUARD GT/GT 7May Stock
₱123,016.57
Min.: 1
Mult.: 1
Ethernet Routers 1 Gb/s 2 Port Ethernet 24 V 24 V - 20 C + 60 C
Digi Routers Digi IX20 - LTE, North America (CMF4), CAT-4, 3G fallback, Dual Ethernet, RS-232, Wi-Fi, with Accessories 28May Stock
₱45,076.30
Min.: 1
Mult.: 1
Cellular Modems 150 Mb/s 2 Port Ethernet, Serial 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 1.5 W
Doodle Labs Routers Radio 6May Stock
₱118,822.07
Min.: 1
Mult.: 1
Routers 5.65 GHz to 5.755 GHz - 40 C + 85 C 47 mm x 28 mm x 5 mm 32 MB 64 MB Bulk
Phoenix Contact Routers FL MGUARD RS2000 TX/TX-B 2May Stock
₱83,582.01
Min.: 1
Mult.: 1
- 20 C + 60 C IP20
Digi Routers Digi 360 Cellular Solution Package for Digi EX50 (1 year) - 5G, Cat 20 fallback, Global, RS-232, 1 Serial Port, Wi-Fi 6, Dual Ethernet. Includes: PSU, mounting accessories, ethernet cables, and antennas. 4May Stock
₱75,399.15
Min.: 1
Mult.: 1
Cellular Routers ARM Cortex A53 6 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s 2 x RJ45 Ethernet, RS-232 19 V - 30 C + 60 C 158 mm x 158 mm x 35 mm 512 MB Flash, RAM 25 W 512 MB WPA, WPA2, WPA3 Bulk
Advantech Routers LAN router,5xETH,MET AL,ACCEU 3May Stock
₱36,846.20
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
HMS Networks Routers ModbusRTU-ModbusTCP-32 devices 3May Stock
₱34,417.35
Min.: 1
Mult.: 1
Modbus RTU to Modbus TCP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 VDC 24 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk
Siretta Routers QUARTZ-COMPACT ROUTER 4G US FREQ 1 x LAN, SIM, 1 x RS232 1May Stock
₱20,616.67
₱17,938.13
₱17,165.12
Min.: 1
Mult.: 1
Routers 150 Mb/s 1 LAN, 1 Serial RS-232 5 VDC 32 VDC - 30 C + 70 C 78.5 mm x 59 mm x 23.5 mm
Advantech Routers Cellular Router, Cat4 2May Stock
₱25,503.20
Min.: 1
Mult.: 1
Lantronix Routers ROUTER E214 EMEA MALAYSIA - LTE CAT. 1 BAND 28, 20, 8, 3, 1, 7 - 3G FB 8,1 - 2G FB BAND 8, 3 - 2 ETHERNET, DUAL SIM, RS-232 PORT, WI-FI, SD CARD, 2 I/O - EPACK 13May Stock
₱10,673.06
Min.: 1
Mult.: 1
Routers RS-232 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB 128 MB Bulk
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, without Accessories (Global) 19May Stock
₱35,233.31
Min.: 1
Mult.: 1
Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in

Digi Routers Digi IX20-PR - Priority, LTE, CAT-4, Dual Ethernet, RS-232, No AccessoriesFirstNet Ready 11May Stock
₱35,836.99
Min.: 1
Mult.: 1
LTE Routers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 1.5 W 256 MB Bulk
Digi Routers Digi TX64 Primary Responder dual cellular 5G / LTE-Advanced Pro Cat 20, dual Wi-Fi, UDR, global, FirstNet Ready 2May Stock
₱251,461.99
Min.: 1
Mult.: 1
Cellular Routers 4 x RJ45, 1 x RS-232, 3 x USB 3.0 Ethernet, RS-232, USB 3.0, WiFi 9 V 36 V - 30 C + 70 C 260 mm x 196 mm x 67 mm 8 GB IP40 RAM 41 W 2 GB WPA, WPA2
Phoenix Contact Routers FL mGuard RS4000 3May Stock
₱108,014.65
Min.: 1
Mult.: 1
Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet 11 V 36 V - 20 C + 60 C 45 mm x 114 mm x 130 mm IP20

Phoenix Contact Routers FL MGUARD SMART2 VPN 2May Stock
₱55,076.96
Min.: 1
Mult.: 1
Ethernet Routers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x USB Ethernet, USB 5 V 5 V 0 C + 40 C 77 mm x 115 mm x 27 mm
Digi Routers Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 7, GNSS, NAM, Dual Ethernet, DB9M RS-232, No Accessories. 12May Stock
₱53,313.15
Min.: 1
Mult.: 1
Cellular Routers
Digi Routers Digi 360 Cellular Solution Package for Digi TX54 (1 year) - Dual LTE FirstNet, Wi-Fi, BT, UDR (GNSS), Quad Ethernet, DB9M RS-232, US/CAN, No Accessories. 4May Stock
₱146,565.15
Min.: 1
Mult.: 1
9 VDC 36 VDC - 34 C + 74 C 20 W
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, without Accessories (AT&T/Verizon) 4May Stock
₱34,186.67
Min.: 1
Mult.: 1
LTE Routers 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 150 Mb/s 1 x RJ45, 1 x Serial Ethernet, Serial 7 V 32 V - 40 C + 80 C 10.6 cm x 7.6 cm x 2.9 cm