Mga Router

Mga Resulta: 770
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri ng Processor Frequency Bilis ng Data Dami ng Port Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Flash IP Rating Uri ng Memory Pagkonsumo ng Power RAM Security Packaging
Teltonika Routers Cellular Router 4G/3G/2G/LTE CAT4 with Global Telit modem. Dual SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Global. PSU: AU 18May Stock
₱19,193.96
Min.: 1
Mult.: 1
Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 7 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Dual 4G edge router. CAT4. Load balancing. Docker support. Wi-Fi 6. Dual-core 1.3 GHz CPU, 1 GB RAM, and 8 GB flash memory. GPS. USB. 5 x Ethernet ports. 2 x SIM. eSIM. Region: EMEA, Thailand, Australia, New Zealand. PSU: EU 19May Stock
₱27,520.38
Min.: 1
Mult.: 1
Routers 5 x RJ45, 1 x USB Ethernet, USB 9 V 50 V - 40 C + 75 C 130.4 mm x 103.4 mm x 42.6 mm IP30 DDR4 24 W 1 GB Bulk
Teltonika Routers 5G global router, Wi-Fi 6, Edge-ready hardware with Docker support, 4G (Cat 20), 2 x SIM, eSIM. 5 x ethernet. USB. Regions: Global. PSU: USA. 18May Stock
₱49,018.65
Min.: 1
Mult.: 1
Routers 1.3 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 5 Port RJ45 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 104 mm 16 MB IP30 DDR4 16 W 1 GB Bulk
Teltonika Routers Compact Global 5G router with Telit module. 1 x POE, 1 x WAN, Dual SIM, eSIM, WIFI 5. Region: Global. Power Supply: US. Certification: Verizon, & AT&T, T-Mobile certified 33May Stock
10Inaasahan 11/11/2026
₱32,454.15
Min.: 1
Mult.: 1
Routers MIPS1004Kc 6 GHz 867 Mb/s 2 Ethernet 9 VDC 50 VDC - 40 C + 75 C 100 mm x 93.7 mm x 30 mm 16 MB, 256 MB IP30 DDR3 8.5 W WPA, WPA2, WPA3 Bulk
Teltonika Routers Dual 5G cellular router. 4G CAT 20 fallback. 2x 5G modems for seamless failover and load balancing. 2 x SIM, eSIM, WIFI 5, 5 x Ethernet, GPS. Regions: USA, Canada. PSU: USA. Certifications: AT&T only 22May Stock
₱79,080.15
Min.: 1
Mult.: 1
Routers 880 MHz 3.3 Gb/s 5 9 VDC 50 VDC - 40 C + 60 C 132 mm x 95.1 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 13 W 256 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. UK power supply unit 40May Stock
10Inaasahan 11/13/2026
₱23,262.08
Min.: 1
Mult.: 1
Routers 717 MHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 4 Port RJ45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 16 W 256 MB Bulk
Morse Micro Routers HaLowLink2, Wi-Fi HaLow Router w/ External Antenna, Configured for Australia 188May Stock
201Inoorder
₱7,914.15
Min.: 1
Mult.: 1
Routers USB 0 C + 40 C 88 mm x 68 mm x 24 mm DRAM 256 MB Bulk
Morse Micro Routers HaLowLink2, Wi-Fi HaLow Router w/ External Antenna, Configured for USA 614May Stock
489Inoorder
₱7,914.15
Min.: 1
Mult.: 1
Routers USB 0 C + 40 C 88 mm x 68 mm x 24 mm DRAM 256 MB Bulk
Phoenix Contact Routers FL MGUARD RS4004 TX/DTX 2May Stock
₱104,339.79
Min.: 1
Mult.: 1
Ethernet Routers 10 Mb/s, 100 Mb/s 6 x RJ45 RJ-45 24 V 24 V - 20 C + 60 C
Phoenix Contact Routers FL MGUARD DELTA TX/TX VPN 2May Stock
₱57,710.10
₱54,552.42
Min.: 1
Mult.: 1
Ethernet Routers 10 Mb/s, 100 Mb/s 2 Port Ethernet 230 V 230 V + 5 C + 40 C 130 mm x 114 mm x 50 mm
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, without Accessories (AT&T/Verizon) 4May Stock
₱34,186.67
Min.: 1
Mult.: 1
LTE Routers 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 150 Mb/s 1 x RJ45, 1 x Serial Ethernet, Serial 7 V 32 V - 40 C + 80 C 10.6 cm x 7.6 cm x 2.9 cm
Lantronix Routers SLC KIT WITH G520 G526GP1AS1 INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; 520-0165-00 POWER SUPPLY. 1X A33H0, 1 X CAT5E CABLE ACC-500-110-R, QSG 5May Stock
₱26,837.56
Min.: 1
Mult.: 1
LTE Connectivity Kits Bulk
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, without Accessories (Global) 19May Stock
₱35,233.31
Min.: 1
Mult.: 1
Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in

Digi Routers Digi IX20-PR - Priority, LTE, CAT-4, Dual Ethernet, RS-232, No AccessoriesFirstNet Ready 11May Stock
₱35,836.99
Min.: 1
Mult.: 1
LTE Routers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 1.5 W 256 MB Bulk
Phoenix Contact Routers FL mGuard RS4000 3May Stock
₱107,757.59
Min.: 1
Mult.: 1
Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet 11 V 36 V - 20 C + 60 C 45 mm x 114 mm x 130 mm IP20

Phoenix Contact Routers FL MGUARD SMART2 VPN 2May Stock
₱49,472.64
Min.: 1
Mult.: 1
Ethernet Routers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x USB Ethernet, USB 5 V 5 V 0 C + 40 C 77 mm x 115 mm x 27 mm
Digi Routers Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 7, GNSS, NAM, Dual Ethernet, DB9M RS-232, No Accessories. 12May Stock
₱53,313.15
Min.: 1
Mult.: 1
Cellular Routers
Digi Routers Digi 360 Cellular Solution Package for Digi TX54 (1 year) - Dual LTE FirstNet, Wi-Fi, BT, UDR (GNSS), Quad Ethernet, DB9M RS-232, US/CAN, No Accessories. 4May Stock
₱146,565.15
Min.: 1
Mult.: 1
9 VDC 36 VDC - 34 C + 74 C 20 W
Digi Routers Digi IX20 - LTE, North America (CMF4), CAT-4, 3G fallback, Dual Ethernet, RS-232, with Accessories 12May Stock
₱39,151.12
Min.: 1
Mult.: 1
Cellular Modems 150 Mb/s 2 Port Ethernet, Serial 9 V 30 V - 40 C + 70 C 107 mm x 162 mm x 35 mm 1.5 W
HMS Networks Routers ModbusRTU-ModbusTCP-32 devices 1May Stock
3Inaasahan 12/7/2026
₱34,417.35
Min.: 1
Mult.: 1
Modbus RTU to Modbus TCP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 VDC 24 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk
MSA Safety Routers BACnet Router Wi-Fi 2May Stock
₱41,718.00
Min.: 1
Mult.: 1
BACnet Routers 2.4 GHz 3 Port Ethernet, RS-485 9 VDC 30 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm 3 W HTTP, HTTPS
Phoenix Contact Routers TC ROUTER 3002T-4G 2May Stock
₱57,605.81
Min.: 1
Mult.: 1
Ethernet Modules 2 Port Ethernet 10 V 10 V - 40 C + 70 C
Advantech Routers Cellular Router,Cat3,NAM,2x ETH,Metal 3May Stock
₱44,899.00
Min.: 1
Mult.: 1
Cellular Routers 2 x Ethernet Ethernet, RS-232/422/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routers LTE,3ETHTH,USB,2I/O,SD,232,485,2SIM 5May Stock
₱48,377.54
Min.: 1
Mult.: 1
LTE Routers SmartFlex 2.4 GHz, 5 GHz 100 Mb/s 3 Ethernet, 1 USB, 2 RS232/RS-485 Ethernet, RS-232, RS-485, USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Teltonika Routers Altos 5G Wi-Fi 7 router for modern homes, small offices, and other Fixed Wireless Access (FWA) deployments. Feature rich RutOS and RMS cloud. Region: EMEA. European power supply unit 7May Stock
₱22,495.20
Min.: 1
Mult.: 1
Routers 1.6 Gb/s Ethernet, USB 0 C + 45 C 100 mm x 185 mm 16 GB IP30 LPDDR4 24 W 1 GB WPA, WPA2, WPA3 Bulk