Mga Polymer Capacitor

 Mga Polymer Capacitor
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Mga Uri ng Polymer Capacitor

Baguhin ang category view
Mga Resulta: 15,640
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Istilo ng Termination Capacitance Tolerance Rating ng Voltage DC Minimum na Operating Temperature Maximum na Operating Temperature ESR Haba Lapad Taas Kuwalipikasyon Packaging
KEMET Aluminum Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms 1,400May Stock
Cut Tape
₱175.46
₱125.15
₱107.98
₱94.48
Reel
₱77.91
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminum Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 6mOhm +20%/-10% 1,750May Stock
Cut Tape
₱138.65
₱97.55
₱83.44
₱73.01
Reel
₱53.62
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 470 uF - 10 %, + 20 % 2.5 VDC - 40 C + 125 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 450May Stock
3,000Inoorder
Cut Tape
₱192.64
₱139.88
₱120.86
₱106.75
₱93.87
Reel
₱82.21
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid Radial AEC-Q200 2,249May Stock
250Inaasahan 2/15/2027
₱82.21
₱57.36
₱42.27
₱35.40
Min.: 1
Mult.: 1
Radial 1200 uF 20 % 25 VDC - 55 C + 135 C 11 mOhms 15.5 mm Bulk
KEMET Aluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1,300May Stock
1,000Inaasahan 1/19/2028
Cut Tape
₱140.49
₱98.77
₱84.66
₱74.23
Reel
₱59.69
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 1,587May Stock
Cut Tape
₱209.20
₱140.49
₱109.82
₱100.61
Reel
₱80.98
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 470uF 6300mA 9mOhm 135C 5500h 13,985May Stock
Cut Tape
₱232.52
₱145.40
₱138.04
₱117.18
Reel
₱95.09
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2,189May Stock
₱53.37
₱35.40
₱25.52
₱20.98
₱19.45
Min.: 1
Mult.: 1
Radial 47 uF 20 % 63 VDC - 55 C + 150 C 45 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 493May Stock
1,000Inaasahan 6/17/2027
Cut Tape
₱93.25
₱61.96
₱45.71
₱37.79
Reel
₱33.62
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 17 mOhms 6.9 mm Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 2,426May Stock
5,000Inaasahan 6/25/2027
₱53.37
₱35.40
₱25.52
₱20.98
₱19.45
Min.: 1
Mult.: 1
Radial 68 uF 20 % 50 VDC - 55 C + 150 C 40 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
KEMET Tantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms 2,520May Stock
Cut Tape
₱109.20
₱75.46
₱64.42
₱56.07
Reel
₱43.44
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminum Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm 3,961May Stock
Cut Tape
₱77.30
₱52.45
₱38.16
₱34.60
Reel
₱34.60
₱33.62
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 3,950May Stock
Cut Tape
₱123.93
₱85.28
₱73.01
₱63.80
Reel
₱52.02
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% 6,939May Stock
₱54.60
₱28.71
₱25.83
₱20.80
Min.: 1
Mult.: 1
220 uF 16 VDC - 55 C + 105 C 0.015 Ohms 8 mm Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 4,828May Stock
Cut Tape
₱230.68
₱158.28
₱128.84
₱117.18
Reel
₱84.05
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 5500h 135C 5500h 5,945May Stock
Cut Tape
₱231.29
₱161.35
₱139.88
₱123.31
Reel
₱103.68
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2,747May Stock
₱80.37
₱65.64
₱55.22
₱47.85
Reel
₱42.95
Min.: 1
Mult.: 1
: 1,500
Radial 120 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C 1,416May Stock
₱184.05
₱183.44
₱150.31
₱126.99
₱109.20
Reel
₱109.20
Min.: 1
Mult.: 1
: 600
Radial 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSG5 63V 68uF 20% SMT V-Chip -55/+105C 923May Stock
Cut Tape
₱298.16
₱240.49
₱199.39
₱169.33
Reel
₱142.33
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4,417May Stock
Cut Tape
₱69.33
₱43.07
₱28.53
Reel
₱26.38
₱24.91
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 3,980May Stock
Cut Tape
₱90.80
₱50.18
₱38.41
Reel
₱35.64
₱34.29
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3003 Hrs ESR=15mOhms 1,880May Stock
Cut Tape
₱162.58
₱115.95
₱100.00
₱87.73
Reel
₱72.39
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 82,766May Stock
Cut Tape
₱44.79
₱22.52
₱20.06
₱16.01
Reel
₱14.66
₱13.07
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
4,338May Stock
Cut Tape
₱531.29
₱398.16
₱345.40
₱328.84
Reel
₱300.62
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10,576May Stock
₱46.63
₱23.13
₱20.74
₱16.56
Min.: 1
Mult.: 1
560 uF 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Bulk