onsemi 650V Silicon Carbide (SiC) MOSFETs

onsemi 650V Silicon Carbide (SiC) MOSFETs provide superior switching performance and higher reliability compared to Silicon (Si). These 650V SiC MOSFETs have low ON resistance and a compact chip size to ensure low capacitance and gate charge. Benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.

Features

  • Low RDS(on)
  • High junction temperature
  • Tj = 175°C
  • 100% UIL tested
  • RoHS compliant
  • High-speed switching and low capacitance
  • 650V rated

Applications

  • DC-DC converter
  • Boost inverter
Inilathala: 2021-05-27 | Na-update: 2025-03-04