Mga LDO Voltage Regulator

Mga Resulta: 31,203
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Current ng Output Dami ng Output Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Uri ng Output Minimum na Operating Temperature Maximum na Operating Temperature Dropout Voltage Kuwalipikasyon Series Packaging
Microchip Technology LDO Voltage Regulators 3A, Adjustable VOUT uCap LDO 4,118May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-5 Adjustable 3 A 1 Output Positive 20 mA 2.25 V 6 V Adjustable - 40 C + 125 C 370 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 500mA 1% Low Noise LDO 2,123May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 8 mA 2.5 V 16 V 75 dB Fixed - 40 C + 125 C 500 mV MIC5209 Tube

Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 3,246May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.8 V 100 mA 1 Output Positive 18 uA 2.3 V 36 V Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 3,017May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2.5 V 100 mA 1 Output Positive 18 uA 2.3 V 36 V Fixed - 40 C + 125 C 400 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 150mA, Low Iq LDO 3,888May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 20 uA 2.3 V 30 V Fixed - 40 C + 125 C 300 mV MIC5236 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 1,757May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Adjustable 500 mA 1 Output Positive 23 uA 2.3 V 30 V Adjustable - 40 C + 125 C 350 mV MIC5239 Tube

Microchip Technology LDO Voltage Regulators Dual 150mA LDO Dual Enable 2,324May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-6 3.3 V, 3.3 V 150 mA 2 Output Positive 85 uA 2.3 V 5.5 V 45 dB Fixed - 40 C + 125 C 35 mV MIC5320 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 300mA uCap ULDO High PSRR Low Noise Regulator 5,161May Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT MLF-6 3.3 V 300 mA 1 Output Positive 90 uA 2.65 V 5.5 V Fixed - 40 C + 125 C 120 mV MIC5323 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Dual 500mA/300mA LDO 6,507May Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT MLF-8 1.8 V, 3.3 V 300 mA, 500 mA 2 Output Positive 130 uA 2.6 V 5.5 V 50 dB Fixed - 40 C + 125 C 75 mV, 125 mV MIC5350 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Single High-Perf. 500mA LDO 11,931May Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-6 3.3 V 300 mA 1 Output Positive 38 uA 2.5 V 5.5 V Fixed - 40 C + 125 C 260 mV MIC5524 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Dual 2A with Ramp Control 909May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT MLF-20 Adjustable 2 A 2 Output Positive 1.65 V 5.5 V Adjustable - 40 C + 125 C 400 mV Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.5V 1.5A Very Low 4,205May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 2.5 V 1.5 A 1 Output Positive 30 mA 3 V 13 V Fixed - 40 C + 125 C 100 mV LD29150 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Bicmos Vltg Regulatr Ultra Lo Drop 11,334May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 2.5 V 1.5 A 1 Output Positive 2.5 mA 2.5 V 6 V Fixed - 40 C + 125 C 40 mV LD39150 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators LOW NOISE REGULATOR 8,496May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2.7 V 150 mA 1 Output Positive 150 uA 2.5 V 6 V Fixed - 40 C + 125 C 400 uV LD3985 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 12V 0.5A Positive 3,983May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 12 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 0.5A Positive 4,249May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 1.8 V 500 mA 1 Output Positive 1 mA 3 V 16 V Fixed - 40 C + 125 C 700 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 8.0V 0.5A Positive 4,068May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 8 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Dropout Voltage Regulator l 5,506May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TO-252-5 1.5 V to 20 V 1 A 1 Output Positive 5 mA 3.8 V 35 V Adjustable - 40 C + 85 C 200 mV NJM2387 Reel, Cut Tape, MouseReel

Nisshinbo LDO Voltage Regulators 100mA 75dB 45uVrms 1.0Vo 0.10V 5.0V 4,914May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 5 V 100 mA 1 Output Positive 180 uA 2.3 V 18 V Fixed - 40 C + 85 C 100 mV NJM2831 Reel, Cut Tape, MouseReel

Nisshinbo LDO Voltage Regulators 100mA 75dB 45uVrms 1.0Vo 0.10V 3.3V 14,288May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 100 mA 1 Output Positive 180 uA 2.3 V 18 V 75 dB Fixed - 40 C + 85 C 100 mV NJM2831 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Capless Ultra Low IQ LDO 5,388May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT UQFN-4 3.3 V 150 mA 1 Output Positive 600 nA 1.4 V 6 V Fixed - 40 C + 85 C 500 mV MCP1711 Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 1A 1.8V Vout Extended Temp 2,804May Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.8 V 1 A 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A 3.3V Vout Extended Temp 3,769May Stock
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT SOIC-8 3.3 V 1 A 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 220 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A CMOS LDO Vout 3.3V ETR 1,122May Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DDPAK-5 3.3 V 1 A 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 250 mV AEC-Q100 MCP1826 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A CMOS LDO Vout 5.0V ETR 5,920May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-5 5 V 1 A 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 250 mV AEC-Q100 MCP1826 Reel, Cut Tape, MouseReel