Mga LDO Voltage Regulator

Mga Resulta: 31,203
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Current ng Output Dami ng Output Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Uri ng Output Minimum na Operating Temperature Maximum na Operating Temperature Dropout Voltage Kuwalipikasyon Series Packaging
Texas Instruments LDO Voltage Regulators 100-mA 1.25% Toleran ce A 595-LP2981-30D A 595-LP2981-30DBVT 28,271May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3 V 100 mA 1 Output Positive 600 uA 2.2 V 16 V Fixed - 40 C + 125 C 200 mV LP2981 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA Lo-Noise LDO R egulator A 595-LP29 A 595-LP2985A-10DBVT 9,480May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 10 V 150 mA 1 Output Positive 850 uA 2.2 V 16 V Fixed - 40 C + 125 C 280 mV LP2985A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 4,962May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT X2SON-4 2.5 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 11,352May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT X2SON-4 2.8 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Auto 250mA Ultra- Lo w Noise LDO Reg 12,245May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV AEC-Q100 LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 500-mA l ow-noise low-IQ low- A 595-LP5912Q0.9DRVTQ1 2,314May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 900 mV 500 mA 1 Output Positive 400 uA 1.6 V 6.5 V Fixed - 40 C + 125 C 150 mV AEC-Q100 LP5912 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A low- IQ high-PSRR low-d 4,030May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 2.5 V 1 A 1 Output Positive 25 uA 1.5 V 6 V 30 dB Fixed - 40 C + 125 C 195 mV TPS746 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators DMOS 250 mA LDO Reg A 595-REG102NA-3.3/2 A 595-REG102NA-3.3/250 3,132May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 250 mA 1 Output Positive 600 uA 1.8 V 10 V Fixed - 40 C + 85 C 150 mV REG102 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A low- IQ high-PSRR low-d 11,905May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 1.35 V 1 A 1 Output Positive 25 uA 1.5 V 6 V 38 dB Fixed - 40 C + 125 C 465 mV TPS746 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Pnp Low Current A 59 5-TL751L05CD A 595- A 595-TL751L05CD 2,886May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 10 mA 6 V 26 V Fixed 0 C + 125 C 600 mV TL751L Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Pnp Low Current A 59 5-TL751L12CD A 595- A 595-TL751L12CD 1,785May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 12 V 150 mA 1 Output Positive 10 mA 13 V 26 V Fixed 0 C + 125 C 600 mV TL751L Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA l ow-IQ low-dropout v 37,279May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2.5 V 300 mA 1 Output Positive 34 uA 1.4 V 5.5 V 50 dB Fixed - 40 C + 125 C 125 mV AEC-Q100 TLV733P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA low-IQ high - PSRR dual-channel A A 595-TLV75101PDSQR 4,106May Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WSON-10 550 mV to 5.5 V 500 mA 2 Output Positive 25 uA 1.5 V 6 V 30 dB Adjustable - 40 C + 125 C 95 mV TLV751 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive adjustab le- and fixed-output 7,846May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 1.8 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 750 mV TLV766 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive adjustabl e- and fixed-output 10,250May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 9 V 1 A 1 Output Positive 60 uA 2.5 V 16 V 70 dB Adjustable, Fixed - 40 C + 150 C 940 mV TLV767 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Dual-Output LDO Volt age Regulator ALT 5 ALT 595-TPS70345PWP 683May Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-24 1.2 V, 3.3 V 1 A 2 Output Positive 250 uA 2.7 V 6 V Fixed - 40 C + 125 C 160 mV TPS703 Tube
Texas Instruments LDO Voltage Regulators Automotive 150-mA 3 0-V ultra-low-IQ l 2,775May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 2.8 V 150 mA 1 Output 30 V Fixed - 40 C + 125 C 245 mV AEC-Q100 TPS709 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators TPS709 Die in TLV701 Pinout A 595-TPS709 A 595-TPS709A30DBVT 2,396May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 1 uA 2.7 V 30 V 52 dB Fixed - 40 C + 125 C 300 mV TPS709 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators SGL Output LDO 80mA Hi Input Vtg A 595-T A 595-TPS715A01DRVT 8,183May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 1.2 V to 15 V 80 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Adjustable, Fixed - 40 C + 125 C 670 mV TPS715A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Low NoiseHigh-Bandwt PSRR Low-Drop 150mA 5,798May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 1.8 V 150 mA 1 Output Positive 2.5 V 6.5 V 45 dB Fixed - 40 C + 125 C 170 mV AEC-Q100 TPS717 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators PMOS Adjustable LDO A 595-TPS7225QDR A 5 A 595-TPS7225QDR 493May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2.5 V 250 mA 1 Output Positive 300 uA 3.65 V 10 V Fixed - 55 C + 150 C 560 mV TPS72 Tube
Texas Instruments LDO Voltage Regulators High PSRR RF 200-mA ALT 595-TPS73025DBVR ALT 595-TPS73025DBVR 5,733May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2.5 V 200 mA 1 Output Positive 250 uA 2.7 V 5.5 V Fixed - 40 C + 125 C 120 mV TPS730 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Cap-Free NMOS 250mA ALT 595-TPS73201DBVR ALT 595-TPS73201DBVR 3,275May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.2 V to 5.5 V 250 mA 1 Output Positive 550 uA 1.7 V 5.5 V Adjustable - 40 C + 125 C 40 mV TPS732 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 500mA Adj Low Quies Crnt A 595-TPS73501DRVR 7,985May Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WSON-6 500 mA 1 Output Positive 45 uA 2.7 V 6.5 V Adjustable - 40 C + 125 C 280 mV TPS735 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA Low Quiescnt low noise high PSRR 1,270May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 3 V 500 mA 1 Output Positive 45 uA 2.7 V 6.5 V 21 dB Fixed - 40 C + 125 C 280 mV AEC-Q100 TPS735 Reel, Cut Tape, MouseReel