Mga LDO Voltage Regulator

Mga Resulta: 31,219
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Current ng Output Dami ng Output Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Uri ng Output Minimum na Operating Temperature Maximum na Operating Temperature Dropout Voltage Kuwalipikasyon Series Packaging

Texas Instruments LDO Voltage Regulators Mil Enh Fast-Trans R esp 1A LDO 2,004May Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT HTSSOP-20 1.5 V to 5.5 V 1 A 1 Output Positive 125 uA 2.7 V 10 V Adjustable - 40 C + 125 C 230 mV TPS76701 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Mil Enh Fast-Trans R esp 1A LDO 3,856May Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT HTSSOP-20 1 A 1 Output Positive 125 uA 2.7 V 10 V Adjustable - 55 C + 125 C 230 mV TPS76801 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.2V 50mA LDO 2,503May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.2 V 50 mA 1 Output Positive 28 uA 2.7 V 10 V Fixed - 40 C + 125 C 48 mV TPS770 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Fast-Tran-Res 500-mA A 595-TPS77633D A 5 A 595-TPS77633D 1,995May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 85 uA 2.7 V 10 V Fixed - 40 C + 125 C 169 mV TPS776 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA lo w-IQ high-PSRR L 6,810May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.8 V 300 mA 1 Output Positive 25 uA 1.65 V 6 V 52 dB Fixed - 40 C + 150 C 140 mV TPS784 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA lo w-IQ high-PSRR L 5,627May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 1.8 V 300 mA 1 Output Positive 25 uA 1.65 V 6 V 60 dB Fixed - 40 C + 150 C 140 mV TPS784 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA lo w-IQ high-PSRR L 14,751May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 2.5 V 300 mA 1 Output Positive 25 uA 1.65 V 6 V 60 dB Fixed - 40 C + 150 C 115 mV TPS784 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 5,913May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 1.2 V 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 800 mV TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 3.3V LN LDO A 595-TPS78833DBVT A 5 A 595-TPS78833DBVT 1,387May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 28 uA 2.7 V 10 V Fixed 0 C + 70 C 150 mV TPS788 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 100mA Adj 3,351May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 100 mA 1 Output Positive 250 uA 2.7 V 5.5 V Fixed - 40 C + 85 C 50 mV AEC-Q100 TPS791 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Auto Lo Noise Hi PSR R 200mA LDO 5,127May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 200 mA 1 Output Positive 220 uA 2.7 V 5.5 V Fixed - 40 C + 125 C 112 mV AEC-Q100 TPS793 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 500mA A 5 A 595-TPS79525DCQ 1,983May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-6 2.5 V 500 mA 1 Output Positive 265 uA 2.7 V 5.5 V Fixed - 40 C + 125 C 110 mV TPS795 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1A A 595- A 595-TPS79601DCQR 2,387May Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-6 1 A 1 Output Positive 265 uA 2.7 V 5.5 V Adjustable - 40 C + 125 C 220 mV TPS796 Tube
Texas Instruments LDO Voltage Regulators 200mA High PSRR LDO 3.3V A 595-TPS79933D A 595-TPS79933DDCR 12,859May Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3.3 V 200 mA 1 Output Positive 40 uA 2.7 V 6.5 V Fixed - 40 C + 125 C 100 mV TPS799 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Nanopower-IQ 200nA 2 00mA low-dropout (L 8,175May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-4 1.85 V 200 mA 1 Output Positive 200 nA 1.5 V 6 V 55 dB Fixed - 40 C + 125 C 450 mV TPS7A03 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Nanopower-IQ 200nA 2 00mA low-dropout (L 25,215May Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT DSBGA-4 1.8 V 200 mA 1 Output Positive 200 nA 1.5 V 6 V 55 dB Fixed - 40 C + 125 C 450 mV TPS7A03 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo 34,900May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 95 dB Fixed - 40 C + 125 C 200 mV TPS7A20 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA 40-V low-IQ l ow-dropout voltag 15,826May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 15 uA 4 V 40 V 60 dB Fixed - 40 C + 105 C 450 mV TPS7B69 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA off-battery ( 40-V) ultra-low-IQ 4,438May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT HVSSOP-8 5 V 150 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 125 C 270 mV TPS7B81 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Fast Transient Resp 5 Amp LDO 516May Stock
Min.: 1
Mult.: 1
Reel: 50

SMD/SMT TO-263-5 1.2 V 5 A 1 Output Positive 1.7 V 7.5 V Fixed - 40 C + 100 C 350 mV UC285 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators Single 150mA ULDO 0.15A .165V 95uA 7,668May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Adjustable 150 mA 1 Output Positive 2.5 V 13.2 V 75 dB Adjustable - 40 C + 125 C 165 mV AP2202K Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 12V, Ultra-Low-IQ, Low-Dropout Linear Re 3,973May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 3.3 V 80 mA 1 Output Positive 2 uA 2.5 V 12 V Fixed - 40 C + 85 C 300 mV MAX1726 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Negative-Output, Low-Dropout Line 2,945May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 - 1.25 V to - 5.5 V, - 2.5 V 200 mA 1 Output Negative 85 uA - 6.5 V - 2.5 V Adjustable, Fixed - 40 C + 85 C 40 mV MAX1735 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators Low-Noise 500mA LDO Regulators in a 2mm 3,089May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-8 600 mV to 5.3 V 500 mA 1 Output Positive 1.7 V 5.5 V Adjustable - 40 C + 125 C 100 mV AEC-Q100 MAX8902A Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 1.2V; 0.5A 3,079May Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-252-5 1.2 V 500 mA 1 Output Positive 2.3 V 5.5 V 50 dB Fixed - 40 C + 105 C 120 mV BD12KA5WFP Reel, Cut Tape, MouseReel