Mga LDO Voltage Regulator

Mga Resulta: 31,219
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Current ng Output Dami ng Output Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Uri ng Output Minimum na Operating Temperature Maximum na Operating Temperature Dropout Voltage Kuwalipikasyon Series Packaging
ROHM Semiconductor LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO 4,000May Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-252-5 3.3 V 1 A 1 Output Positive 26.5 V 55 dB Fixed - 40 C + 125 C BD33C0AWFP Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 3,245May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 1.4 V 6 V 65 dB Fixed - 40 C + 85 C 230 mV R1131N Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 16V Input Manual ECO Mode Shift 300mA Voltage Regulator with Reverse Current Protection 4,540May Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-1616-6 5 V 300 mA 1 Output Positive 3.5 V 16 V 60 dB Fixed - 40 C + 85 C 700 mV R1191L Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low noise LDO Regulator 4,111May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 3.3 V 1 A 1 Output Positive 1.4 V 5.25 V 75 dB Fixed - 40 C + 85 C 165 mV RP115x Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Voltage 500mA/1A Voltage Regulator (LDO Regulator) 4,361May Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-1216-8 3.3 V 500 mA/1 A 1 Output Positive 1.4 V 5.25 V 75 dB Fixed - 40 C + 85 C 125 mV RP115x Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Ultra-Low Current Voltage Regulator 8,760May Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-PLP-1010-4 3 V 100 mA 1 Output 1.7 V 5.5 V Fixed - 40 C + 85 C 100 mV RP118x Reel, Cut Tape
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 9,680May Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-PLP-1820-6 3.3 V 1 A 1 Output Positive 1.4 V 6.5 V 70 dB Fixed - 40 C + 85 C 460 mV RP132K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 21,837May Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-PLP-1820-6 3.3 V 1 A 1 Output Positive 1.4 V 6.5 V 70 dB Fixed - 40 C + 85 C 460 mV RP132K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator w/Rev Current Protection 21,906May Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-PLP-1010-4 3.3 V 150 mA 1 Output Positive 2.5 V 11 V 30 dB Fixed - 40 C + 85 C 610 mV RP173K Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators ANA 1.0 LDO REGULATOR 9,336May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 1.25 V to 18.8 V 1 A 1 Output Positive 6 mA 2.9 V 12 V Adjustable - 40 C + 125 C 1.07 V NCP1117I Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 300 mA 3.3V LOW DRO 12,552May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-3 3.3 V 300 mA 1 Output Positive 125 uA 4.3 V 13 V Fixed - 40 C + 125 C 25 mV AEC-Q100 NCV33275 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators ANA 0.3A 3.3V LDO W/ ENAB 6,897May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-3 3.3 V 300 mA 1 Output Positive 125 uA 2.5 V 13 V Fixed - 40 C + 125 C 260 mV AEC-Q100 NCV33375 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 0.8A Low Dropout LDO 1,235May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-223-5 5 V 800 mA 1 Output Positive 10 nA 2.5 V 7 V 57 dB Fixed - 40 C + 125 C 240 mV LP3871 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 50-mA of f-battery (40-V) lo A 926-LM9036QM33NOPB 2,424May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 3.3 V 50 mA 1 Output Positive 2 mA 5.5 V 40 V Fixed - 40 C + 125 C 200 mV AEC-Q100 LM9036Q Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat 2,894May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 5 V 50 mA 1 Output Positive 1 uA 2.1 V 16 V Fixed - 40 C + 125 C 120 mV LP2982 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 0.8A Fast Ultra LDO Linear Reg 987May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-223-5 2.5 V 800 mA 1 Output Positive 10 nA 2.5 V 7 V 57 dB Fixed - 40 C + 125 C 240 mV LP3871 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5-A adjustable lo w-dropout voltage re A 926-LP3875EMPADJNOPB 2,870May Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-5 1.18 V to 1.253 V 1.5 A 1 Output Positive 10 nA 2.5 V 7 V Adjustable - 40 C + 125 C 380 mV LP3875-ADJ Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA FAST ULTRA LDO LINEAR REGULATOR A A 926-LP3961EMPX18NOPB 1,367May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-223-5 1.8 V 800 mA 1 Output Positive 15 uA 2.5 V 7 V Fixed - 40 C + 125 C 240 mV LP3961 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA low-dropout v oltage regulator wi A 926-3985IM5-3.0/NOPB 24,242May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 250 uA 2.5 V 6 V 50 dB Fixed - 40 C + 125 C 60 mV LP3985 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA low-dropout v oltage regulator wi A 926-LP3985ITLX50NOPB 10,092May Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT DSBGA-5 5 V 150 mA 1 Output Positive 250 uA 2.5 V 6 V 50 dB Fixed - 40 C + 125 C 60 mV LP3985 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A 15-V linear vo l tage regulator from A 926-LMS8117ADTADJNPB 2,273May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 1.25 V to 13.8 V 1 A 1 Output Positive 5 mA 2.5 V 15 V 75 dB Adjustable 0 C + 125 C 1.2 V LMS8117A Reel, Cut Tape, MouseReel

Semtech LDO Voltage Regulators Low Dropout 1.5A Regulator w/ Enable 2,819May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2.5 V 1.5 A 1 Output Positive 10 uA 2.2 V 5.5 V Fixed - 40 C + 85 C 90 mV SC1565 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 1.0A 1.0% Fixed Voltage LDO 3,243May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-3 1.8 V 1 A 1 Output Positive 11 mA 2.25 V 16 V Fixed - 40 C + 125 C 410 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.0A 1.0% Fixed Voltage LDO 2,861May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 3.3 V 1 A 1 Output Positive 11 mA 2.25 V 16 V Fixed - 40 C + 125 C 410 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.0A 1.0% Fixed Voltage LDO 11,278May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 1 A 1 Output Positive 11 mA 2.25 V 16 V Fixed - 40 C + 125 C 410 mV MIC39101 Tube