Bagong Mga Development Board at Kit - Iba Pang Processor

DFRobot DFR1284 FireBeetle 2 ESP32-C5-U (N4) Development Kit combines a FireBeetle 2 ESP32-C5-U development board with a dedicated I/O expansion board for fast, solder-free Internet of Things (IoT) prototyping. The kit is based on the ESP32-C5-WROOM-1U-N4 module and features a 240MHz RISC-V processor, 4MB of Flash memory, and support for C/C++ and MicroPython development. Designed for connected applications, the DFR1284 supports dual-band 2.4GHz and 5GHz Wi-Fi® 6, Thread 1.3, Zigbee® 3.0, and IEEE 802.15.4 wireless connectivity. A U.FL external antenna connector improves signal performance in enclosed installations, while the expansion board provides organized interfaces for sensors, displays, and peripherals.
-
DFRobot DFR1287 FireBeetle 2 ESP32-C5-U (N4) IoT Dev BoardCompact, low-power platform built around the ESP32-C5-WROOM-1U-N4 module.05/10/2026 -
DFRobot DFR1284 FireBeetle 2 ESP32-C5-U (N4) Dev KitCombines a FireBeetle 2 ESP32-C5-U development board with a dedicated I/O expansion board.05/10/2026 -
Texas Instruments SK-TDA4VM Processor Starter Kit for Edge AI VisionDesigned to bring robots, smart cameras, & intelligent machines to life, offers fast setup process.01/09/2026 -
M5Stack Capsule v1.1Iterative upgrade of capsule, with the core upgrade being the replacement of the main controller.17/08/2026 -
STMicroelectronics STEVAL-PDUBV1 Power Distribution ECUBased on the SPC58NG84E7 Chorus 6M MCU and STi2Fuse devices.28/07/2026 -
Espressif Systems ESP32-P4X-EYE Vision Development KitThis development kit is based on the ESP32-P4 chip and mainly targets camera applications.05/06/2026 -
M5Stack Core2 v1.3 Integrated ControllerESP32-D0WDQ6-V3 core with an Xtensa dual-core 32-bit LX6 processor running at 240MHz.04/06/2026 -
Hailo Hailo-8R Mini PCIe AI Acceleration ModulePlugs into an existing edge device with a PCI Express Mini (mPCIe) Full-Mini socket.19/05/2026 -
M5Stack Unit PoE-P4 Ethernet Embedded ControllerPowered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz).06/05/2026 -
M5Stack Stamp-S3Bat & Stamp-S3Bat DIP Core ModulesFeature ESP32-S3-PICO-1-N8R8 as the main control core, 2.4GHz Wi-Fi®, 8MB flash, and 8MB PSRAM.06/05/2026 -
M5Stack Stamp-P4 Interface ModuleHigh-performance embedded module based on the ESP32-P4NRW32 chip.05/05/2026 -
NXP Semiconductors Ara240 16GB M.2 Module Development BoardThe development board is an AI accelerator module based on the Ara240 discrete NPU.21/04/2026 -
Renesas Electronics MCK-RX14T Motor Control Evaluation KitEnables easy evaluation of motor control with permanent-magnet synchronous motors.08/04/2026 -
Ezurio Carbon AM62 EVK - With/Without CameraOffers a 7-inch touchscreen display with Sona TI351 Wi-Fi® 6 and BLUETOOTH® 5.4.07/04/2026 -
Renesas Electronics FPB-RX14T Fast Prototyping BoardOffers an entry point for evaluation, prototyping, and development with the RX14T microcontrollers.07/04/2026 -
Advantech Mga Robotics Development Kit para sa Vision AIPowered by an Intel® Core™ Ultra 125H processor and support up to 32 TOPs.05/03/2026 -
Infineon Technologies KIT_A3G_TC4D7_LITE AURIX™ A3G Lite KitEquipped with a 32-bit single-chip AURIX TriCore™ TC4D7 microcontroller.25/02/2026 -
Infineon Technologies CY3295-TTBRIDGE PSOC™ Multitouch Development KitThis development kit supports touchscreen development, programming, and testing.31/12/2025 -
STMicroelectronics AEK-MCU-C4MLIT3 MCU Evaluation KitAddresses automotive/transportation applications requiring automotive safety and security levels.09/10/2025 -
Renesas Electronics RL78/F25 Touch RSSK Evaluation SystemEvaluates various touch functions, including buttons, sliders, and wheels.03/10/2025 -
Renesas Electronics TB-RL78/F25 Development BoardIdeal for development with the RL78/F25 MCUs utilizing the on-chip debug emulator E2/E2 Lite.03/10/2025 -
Infineon Technologies KITPSE84AITOBO1 PSOC™ Edge E84 AI Evaluation KitFor rapid prototyping and development of embedded systems that leverage the PSOC Edge E84 MCU.23/09/2025 -
Infineon Technologies KITPSE84EVALTOBO1 PSOC™ Edge E84 Evaluation KitThe kit enables using the PSOC Edge E84 MCU with multiple onboard multimedia, ML, and connectivity.23/09/2025 -
Lantronix Open-Q™ 610 µSOM Development KitAn exposed board platform, powered by the Open-Q 610 µSOM.21/08/2025 -
Lantronix Open-Q™ 865 Development KitsDesigned for the 865XR/5165RB/8250CS SOMs powered by Qualcomm Dragonwing™.21/08/2025 -