New Passive Components

TE Connectivity's NTN SatCom and D2D Ready Cellular Antennas are flexible embedded antennas optimized for L- and S-bands. These antennas provide ground- plane resiliency using a dipole architecture, making them less susceptible to cable routing effects. The antennas provide high-quality reception for low-level satcom signals even in high multipath environments. These antennas feature flexibility and an adhesive backing for easy mounting in RF-transparent enclosures, enabling environmental sealing and added protection against antenna damage. The antennas are ideal for current and emerging NTN/Satcom devices for both LEO and GEO systems. Typical applications include precision agriculture, autonomous systems, logistics and heavy machinery, surveying, and fleet management.
-
TE Connectivity NTN SatCom & D2D Ready Cellular AntennasFlexible embedded antennas optimized for L- and S-bands.03/09/2026 -
Bourns UT-A High-Temperature Power ResistorsAEC-Q200 compliant wirewound resistors designed to deliver stable, accurate performance.02/09/2026 -
Bourns PER40 22mm Low-Profile Incremental Ring EncodersDesigned for applications where mechanical feel is as important as electrical performance.02/09/2026 -
Bourns MOV-KC Metal Oxide VaristorsRadial-leaded metal oxide varistors for protecting electronic circuits from overvoltage transients.01/09/2026 -
Bourns BTN06G SMD NTC Thermistors for Thermal Sense0603-size, chip-type SMD NTC thermistors designed for thermal sensing applications.01/09/2026 -
Abracon ATXK-H15 32.768kHz Crystal OscillatorTemperature-compensated oscillator that offers a miniaturized design to reduce board space.27/08/2026 -
Abracon ATXKAIG-H11A Auto 32.768kHz Crystal OscillatorTS16949 certified and is AEC-Q200 qualified for automotive applications.27/08/2026 -
Panasonic ERA 8X Thin Film Chip Resistors0.25W power rating, designed for high-resistance and high-voltage applications.27/08/2026 -
Abracon ATXK-H11B 32.768kHz Crystal OscillatorOffers a miniature, ultra-low-power design ideal for reducing board space in various applications.26/08/2026 -
Abracon ATXK-H11A 32.768kHz Crystal OscillatorFeatures a miniature package design, ideal for reducing board space for various applications.26/08/2026 -
Abracon ATXKAIG-H15 32.768kHz Auto Crystal OscillatorAEC-Q200 qualified, IATF16949 certified, and has a miniaturized design.26/08/2026 -
TE Connectivity SNGS Low Hardness Conductive ElastomersSilicone Nickel Graphite Soft (SNGS) material engineered to provide effective EMI shielding.25/08/2026 -
Stackpole Electronics RMHT Thick-Film Automotive-Grade Chip ResistorsDesigned for harsh-environment applications that require stable, full-power operation up to +105°C.25/08/2026 -
ETA-USA RMS, TMS, & TNS EMI Power Line FiltersOff-the-shelf filters for commercial applications such as data centers and manufacturing.25/08/2026 -
Bourns MAG-3002177 Power InductorsSupports high-efficiency (>96%) and high-power-density operation.24/08/2026 -
Würth Elektronik Nanocrystalline Cable CoresProvides broadband suppression of conducted electromagnetic interference (EMI) in cable assemblies.20/08/2026 -
Teltonika PR1UCP25 Combo MIMO Mobile/GPS Roof SMA AntennaSupports frequency ranges of 698MHz to 960MHz and 1710MHz to 2690MHz.17/08/2026 -
Micro Crystal CC7V-T1A Tuning Fork Crystals32.768kHz crystals operating under vacuum in a hermetically sealed ceramic package with a metal lid.17/08/2026 -
Micro Crystal CM8V-T1A Tuning Fork Crystals32.768kHz crystals operating under vacuum in a hermetically sealed ceramic package with a metal lid.17/08/2026 -
Abracon AANI-CH-0243 Multi-Frequency GNSS AntennaSupports major global satellite navigation constellations for high-accuracy positioning apps.13/08/2026 -
TE Connectivity Ultra-Wide Band Antenna and Evaluation BoardOffers a wideband and wide-beamwidth solution covering UWB channels 9 and 10.11/08/2026 -
Abracon O-C36AA Precision Ultra Low Phase Noise OCXOFeatures a sine-wave output, SC-cut crystal, and a typical frequency of 10MHz.11/08/2026 -
Vishay IGBR Thin Film ResistorsUtilizes excellent thermal properties of silicon to allow ultra-high power rating.11/08/2026 -
TDK Vibration-Resistant Axial/Soldering-Star ALU Caps125V- and 63V-rated axial/soldering star capacitors that feature high ripple current capability.11/08/2026 -
Bourns MAG-3002410 High-Performance Power InductorsHigh-performance inductors for bidirectional, 3-level, 3-phase SiC AFE inverter and PFC systems.10/08/2026