Bagong Signal Conditioning

Qorvo QPQ5510 5GHz Wi-Fi U-NII 1-3 bandBoost™ Filters are high-performance, high-power, and Bulk Acoustic Wave (BAW) band-pass filters. These filters provide low insertion loss across the 5170MHz to 5835MHz Wi‑Fi band while delivering high rejection of signals in the Wi‑Fi U‑NII 5-9 bands. The devices are optimized for higher-power operation, supporting up to +28dBm average input power, which improves capacity and channel utilization in modern Wi‑Fi systems. The QPQ5510 band-pass filters' integrated matching and compact module design reduce the need for external passive components. Typical applications include wireless routers, access points, residential gateways, customer-premises equipment, and IoT devices.
-
Qorvo QPQ5510 5GHz Wi-Fi U-NII 1-3 bandBoost™ FiltersHigh-performance, high-power, and Bulk Acoustic Wave (BAW) band-pass filters.25/09/2026 -
Bourns LTCC BalunsProvides compact RF signal conversion for wireless communication and positioning front-end designs.06/08/2026 -
Dielectric Laboratories / Knowles ADP12054 Surface Mount DiplexerDesigned to cover Satcom bands centered at 11.75GHz and 19.25GHz04/08/2026 -
Dielectric Laboratories / Knowles B117NB5S Surface-Mount Bandpass FilterCompact, shielded construction RF and microwave designs operating at the SATCOM range of 11.725GHz.04/08/2026 -
Dielectric Laboratories / Knowles B140MB4S Surface-Mount Bandpass FilterCompact, shielded construction RF and microwave designs operating at the SATCOM range of 14.0GHz.04/08/2026 -
Dielectric Laboratories / Knowles ADP12055 Surface Mount DiplexerDesigned to cover Satcom bands centered at 11.75GHz and 14.1GHz.04/08/2026 -
Bourns FBD1608N080D6 Balanced LTCC Band Pass FiltersCombines balun functionality, impedance matching, and filtering in one device.30/07/2026 -
Bourns FLP Low Pass LTCC FiltersDC to 3800MHz frequency range and a wide operating temperature range of -40°C to +85°C.30/07/2026 -
Bourns FDP2009N122157H4 LTCC DiplexerProvides efficient signal separation and combining capabilities for RF front-end applications.23/07/2026 -
CTS Electronic Components MCB RF Bandpass FiltersHigh-power-density bandpass filters for Ku to Ka band radar and satcom applications.13/07/2026 -
Amphenol ILA210 Accelerometer Inline AdapterDesigned to convert analog vibration signals from IEPE accelerometers into digital Modbus RTU data.22/06/2026 -
Banner Engineering S25GI-RS485-Q Galvanic IsolatorsProvides in-line device and signal protection.09/06/2026 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.22/05/2026 -
Abracon Automotive GNSS L1/L2/L5/L6 SAW FiltersSupports full-band GNSS L1/L2/L5/L6 and features low insertion loss and high isolation.15/05/2026 -
Abracon ACPI GNSS 90° Hybrid 3dB CouplersCombine orthogonal antenna modes with equal amplitude and 90° phase shift for circular polarization.08/05/2026 -
Qorvo QPQ3550 High-Performance BAW Bandpass FilterOperates across the 3.55GHz to 3.70GHz range, targeting 3GPP Band 48 and the CBRS spectrum.09/03/2026 -
Qorvo QPB1033 S-Band Switched Filter Bank ModuleIncorporates two switches, positioned on either side of six filters, along with a bypass path.09/03/2026 -
Taoglas MHC125A Multiband GNSS Mini-Hybrid CouplerUltra-low 0.6mm profile and SMD package provide easy integration into multi-feed GNSS applications.20/02/2026 -
Abracon AFIL-LC Low-Pass LLTC Ceramic FiltersAllows low-frequency signals to pass while attenuating higher-order harmonics.13/02/2026 -
Johanson 8000BP14A050000xT UWB CH 9 Band Pass FiltersAvailable in a 0603 case size with a frequency range of 7737MHz to 8237MHz.03/02/2026 -
Vishay WLKN-000 2-Way Wilkinson Power Divider / CombinerHigh-performance two-way Wilkinson power divider ranging from 15GHz to 20GHz, centered at 18GHz.09/01/2026 -
Calian TW16xB 1-4 Port Smart Power GNSS Signal SplittersProfessional-grade full GNSS band signal splitters that connect one antenna to up to four receivers.09/01/2026 -
Renaissance High Band Power Filter DiplexersHigh-performance components built to accurately separate signals within specific frequency ranges.12/12/2025 -
Renaissance Drop-In Isolators5.2GHz to 18.5GHz frequency, a 1W to 50W power range, and a temperature tolerance of up to +90°C.18/11/2025 -
Mini-Circuits TCD Surface-Mount Bidirectional Couplers10dB or 20dB nominal coupling, 0.2dB or 2dB mainline loss, and up to 2W power handling capability.07/11/2025 -